CMB 0207 - Vishay / Beyschlag - MELF Resistors
102 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CMB02070X1000GB200 TTI: CMB02070X1000GB200 Vishay / Beyschlag Availability: 336,000In Stock8,000 On Order Expected 15-Feb-27 MELF Resistors 1W 100ohm 2% MELF 500V | 336,000In Stock8,000 On Order Expected 15-Feb-27 | CMB 0207 | 100 Ohms | 400 mW | 2 % | 500 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: CMB02070X2209GB200 TTI: CMB02070X2209GB200 Vishay / Beyschlag Availability: 4,000In StockMELF Resistors 1W 22ohm 2% 0207 MELF 500V | 4,000In Stock | CMB 0207 | 22 Ohms | 400 mW | 2 % | 500 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: CMB02070X1004FB200 TTI: CMB02070X1004FB200 Vishay / Beyschlag Availability: 2,000In StockMELF Resistors 0.4W 1Mohms 1% 0207 MELF 500V | 2,000In Stock | CMB 0207 | 1 MOhms | 1 W | 1 % | - 55 C | + 155 C | 500 V | MELF 0207 | 2.2 mm | 5.8 mm | Reel | ||||
Mfr: CMB02070X1002GB200 TTI: CMB02070X1002GB200 Vishay / Beyschlag Availability: 0In Stock24,000 On Order Expected MELF Resistors 1W 10Kohm 2% 0207 MELF 500V | 0In Stock24,000 On Order Expected | CMB 0207 | 10 kOhms | 400 mW | 2 % | 500 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: CMB02070X1009JB200 TTI: CMB02070X1009JB200 Vishay / Beyschlag Availability: 0In Stock48,000 On Order Expected MELF Resistors 1W 10ohm5% 0207 MELF 500V | 0In Stock48,000 On Order Expected | CMB 0207 | 10 Ohms | 1 W | 5 % | 500 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: CMB02070X5601GB200 TTI: CMB02070X5601GB200 Vishay / Beyschlag MELF Resistors 1W 5.6K ohms 2% 0207 MELF 500V | 0In Stock | CMB 0207 | 5.6 kOhms | 1 W | 2 % | - 55 C | + 155 C | 500 V | MELF 0207 | 2.2 mm | 5.8 mm | Reel | ||||
Mfr: CMB02070X1001GB200 TTI: CMB02070X1001GB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1W 1Kohms 2% 0207 MELF 500V | 0In Stock | CMB 0207 | 1 kOhms | 400 mW | 2 % | 500 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: CMB02070X6801GB200 TTI: CMB02070X6801GB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1W 6.8kOhm 2% 0207 MELF 500V | 0In Stock | CMB 0207 | 6.8 kOhms | 1 W | 2 % | - 55 C | + 155 C | 500 V | MELF 0207 | 2.2 mm | 5.8 mm | Reel | ||||
Mfr: CMB02070X2000GB200 TTI: CMB02070X2000GB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1W 200ohms 2% 0207 MELF 500V | 0In Stock | CMB 0207 | 200 Ohms | 1 W | 2 % | 500 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: CMB02070X2200GB200 TTI: CMB02070X2200GB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1W 220ohm 2% 0207 MELF 500V | 0In Stock | CMB 0207 | 220 Ohms | 400 mW | 2 % | 500 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: CMB02070X3309GB200 TTI: CMB02070X3309GB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1W 33ohms 2% 0207 MELF 500V | 0In Stock | CMB 0207 | 33 Ohms | 400 mW | 2 % | 500 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: CMB02070X2208JB200 TTI: CMB02070X2208JB200 Vishay / Beyschlag MELF Resistors 1W 2.2ohms 5% 0207 MELF 500V | 0In Stock | CMB 0207 | 2.2 Ohms | 400 mW | 5 % | 500 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: CMB02070X6800GB200 TTI: CMB02070X6800GB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1W 680ohm 2% 0207 MELF 500V | 0In Stock | CMB 0207 | 680 Ohms | 400 mW | 2 % | 500 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: CMB02070X4709GB200 TTI: CMB02070X4709GB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1W 47ohm 2% 0207 MELF 500V | 0In Stock | CMB 0207 | 47 Ohms | 400 mW | 2 % | 500 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: CMB02070X5100GB200 TTI: CMB02070X5100GB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1W 510ohm 2% 0207 MELF 500V | 0In Stock | CMB 0207 | 510 Ohms | 400 mW | 2 % | 500 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: CMB02070X4700GB200 TTI: CMB02070X4700GB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1W 470ohm 2% 0207 MELF 500V | 0In Stock | CMB 0207 | 470 Ohms | 400 mW | 2 % | 500 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: CMB02070X1200GB200 TTI: CMB02070X1200GB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1W 120ohm 2% 0207 MELF 500V | 0In Stock | CMB 0207 | 120 Ohms | 400 mW | 2 % | 500 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: CMB02070X3902GB200 TTI: CMB02070X3902GB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1W 39Kohms 2% 0207 MELF 500V | 0In Stock | CMB 0207 | 39 kOhms | 400 mW | 2 % | 500 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: CMB02070X2002GB200 TTI: CMB02070X2002GB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1W 20Kohm 2% 0207 MELF 500V | 0In Stock | CMB 0207 | 20 kOhms | 400 mW | 2 % | 500 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: CMB02070X1004GB200 TTI: CMB02070X1004GB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1W 1Mohm 2% 0207 MELF 500V | 0In Stock | CMB 0207 | 1 MOhms | 400 mW | 2 % | 500 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: CMB02070X2708JB200 TTI: CMB02070X2708JB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 2.7 ohms 5% 0207 MELF 500V | 0In Stock | CMB 0207 | 2.7 Ohms | 1 W | 5 % | - 55 C | + 155 C | 500 V | MELF 0207 | 2.2 mm | 5.8 mm | Reel | ||||
Mfr: CMB02070X8202FB200 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 82K ohms 1% 500V AEC-Q200 | 0In Stock | CMB 0207 | AEC-Q200 | Reel | ||||||||||||
0In Stock | CMB 0207 | 301 kOhms | 1 W | 1 % | 500 V | MELF 0207 | 5.8 mm | 2.2 mm | ||||||||
Mfr: CMB02070X1303GB200 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 130K ohms 2% 0207 MELF 500V | 0In Stock | CMB 0207 | 130 kOhms | 1 W | 2 % | - 55 C | + 155 C | 500 V | MELF 0207 | 2.2 mm | 5.8 mm | Reel | ||||
Mfr: CMB02070X2400FB200 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 240 ohms 1% 0207 MELF 500V | 0In Stock | CMB 0207 | 240 Ohms | 1 W | 1 % | - 55 C | + 155 C | 500 V | MELF 0207 | 2.2 mm | 5.8 mm | Reel |