Vishay / Beyschlag - MELF Resistors
6,766 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MMA02040C9761FB300 TTI: MMA02040C9761FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 9.76Kohms 1% 0204 200V | 0In Stock | MMx Professional | 9.76 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMB02070D2493DB200 TTI: MMB02070D2493DB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors 249K OHM .5% 25PPM | 0In Stock | MMx Professional | 249 kOhms | 400 mW | 0.5 % | 25 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | Reel | ||||||
Mfr: MMA02040C3303FB300 TTI: MMA02040C3303FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 330Kohms 1% 0204 MELF 200V 50ppm | 0In Stock | MMx Professional | 330 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C1911FB300 TTI: MMA02040C1911FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 1.91Kohms 1% 0204 200V | 0In Stock | MMx Professional | 1.91 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA0204AC4709FB100 TTI: MMA0204AC4709FB100 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 47ohms 1% 0204 300V | 0In Stock | MMx HF | 47 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: MMU01020C3923FB300 TTI: MMU01020C3923FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.2W 392Kohms 1% 0102 MELF 150V 50ppm | 0In Stock | MMx Professional | 392 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: MMB02070C2619FB200 TTI: MMB02070C2619FB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1W 26.1ohms 1% 0207 350V | 0In Stock | MMx Professional | 26.1 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040D1003CB300 TTI: MMA02040D1003CB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.25W 100Kohms .25% 0204 MELF 200V 25ppm | 0In Stock | MMx Precision | 100 kOhms | 250 mW (1/4 W) | 0.25 % | 25 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C6809FB300 TTI: MMA02040C6809FB300 Vishay / Beyschlag MELF Resistors 0.4W 68ohms 1% 0204 MELF 200V 50ppm | 0In Stock | MMx Professional | 68 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020C4998GB300 TTI: MMU01020C4998GB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.3W 4.99ohms 2% 0102 150V | 0In Stock | MMx Professional | 4.99 Ohms | 300 mW | 2 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: CMA02040X1003GB300 TTI: CMA02040X1003GB300 Vishay / Beyschlag MELF Resistors 1/4W 100Kohms 2% 0204 MELF 200V | 0In Stock | CMA 0204 | 100 kOhms | 400 mW | 2 % | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | CMA0204 100K 2%BL | |||
Mfr: MMB02070C1601FB200 TTI: MMB02070C1601FB200 Vishay / Beyschlag MELF Resistors 1W 1.6Kohms 1% 0207 MELF 300V 50ppm | 0In Stock | MMx Professional | 1.6 kOhms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: MMA02040E4702BB300 TTI: MMA02040E4702BB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.25W 47Kohms 0.1% 0204 MELF 200V 15ppm | 0In Stock | MMx Precision | 47 kOhms | 250 mW (1/4 W) | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C1204FB300 TTI: MMA02040C1204FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 1.2Mohms 1% 0204 MELF 200V 50ppm | 0In Stock | MMx Professional | 1.2 MOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020C8061FB300 TTI: MMU01020C8061FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.3W 8.06Kohms 1% 0102 150V | 0In Stock | MMx Professional | 8.06 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: MMA02040C5600FB300 TTI: MMA02040C5600FB300 Vishay / Beyschlag MELF Resistors 0.4W 560ohms 1% 0204 MELF 200V 50ppm | 0In Stock | MMx Professional | 560 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMA0204MC1005FB300 TTI: MMA0204MC1005FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4watt 10Mohms 1% 50ppm High Voltage | 0In Stock | MMA0204 HV Pro | 10 MOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 500 V | 0204 | 1.4 mm | 3.6 mm | Reel | ||||
Mfr: CMA02040X4702GB300 TTI: CMA02040X4702GB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1/4W 47Kohms 2% 0204 MELF 200V | 0In Stock | CMA 0204 | 47 kOhms | 400 mW | 2 % | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||||
Mfr: MMU01020E1002BB300 TTI: MMU01020E1002BB300 Vishay / Beyschlag MELF Resistors 0.2W 10Kohms 0.1% 0102 MELF 150V 15ppm | 0In Stock | MMx Precision | 10 kOhms | 200 mW (1/5 W) | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 300 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | MMU010215 10K .1%BL | ||
Mfr: MMB02070C2709FB200 TTI: MMB02070C2709FB200 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1W 27ohms 1% 0207 MELF 300V 50ppm | 0In Stock | MMx Professional | 27 Ohms | 1 W | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | |||||
Mfr: MMU01020C1209FB300 TTI: MMU01020C1209FB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.2W 12ohms 1% 0102 MELF 150V 50ppm | 0In Stock | MMx Professional | 12 Ohms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020C1502FB300 TTI: MMU01020C1502FB300 Vishay / Beyschlag MELF Resistors 0.2W 15Kohms 1% 0102 MELF 150V 50ppm | 0In Stock | MMx Professional | 15 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: CMA02040X7501GB300 TTI: CMA02040X7501GB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 7.5K OHM 2% 1/4W | 0In Stock | CMA | 7.5 kOhms | 400 mW | 2 % | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | |||||
Mfr: CMA02040X7509GB300 TTI: CMA02040X7509GB300 Vishay / Beyschlag Availability: 0In StockMELF Resistors 1/4W 75ohms 2% 0204 MELF 200V | 0In Stock | CMA 0204 | 75 Ohms | 400 mW | 2 % | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | ||||
Mfr: MMU01020C2009FB300 TTI: MMU01020C2009FB300 Vishay / Beyschlag MELF Resistors 0.2W 20ohms 1% 0102 MELF 150V 50ppm | 0In Stock | MMx Professional | 20 Ohms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel |