Vishay / Beyschlag - MELF Resistors
6,767 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MMx Professional | 19.1 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | ||||||
Mfr: MMA02040D6199CA300 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 61.9ohms 0.25% | 0In Stock | MMx Precision | 61.9 Ohms | 250 mW (1/4 W) | 0.25 % | 25 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | 9B14064A61R9CET BCC9B14064A61R9CET | |||
Mfr: MMA02040C7873FB300 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 787Kohms 1% 0204 200V | 0In Stock | MMx Professional | 787 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020C1051FB300 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.3W 1.05Kohms 1% 0102 150V | 0In Stock | MMx Professional | 1.05 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
0In Stock | MMx Professional | 2 kOhms | 300 mW | 1 % | 25 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | ||||||
Mfr: CMB02070X1003GB200 TTI: Not Assigned Vishay / Beyschlag MELF Resistors 1W 100Kohm 2% 0207 MELF 500V | 0In Stock | CMB 0207 | 100 kOhms | 400 mW | 2 % | 500 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | ||||||
Mfr: MMA02040D3001BB300 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 3Kohms 0.1% 0204 200V | 0In Stock | MMx Precision | 3 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
0In Stock | MMx Professional | 680 mOhms | 300 mW | 5 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | ||||||
0In Stock | CMA | 51 kOhms | 400 mW | 2 % | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||||
0In Stock | MMx Precision | 825 Ohms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | ||||||
0In Stock | MMA0204 HV Pro | 3.9 MOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 500 V | 0204 | 1.4 mm | 3.6 mm | ||||||
0In Stock | MMA0204 HV Pro | 6.8 MOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 500 V | 0204 | 1.4 mm | 3.6 mm | ||||||
0In Stock | MMB0207 HV Pro | 6.8 MOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 1 kV | MELF 0207 | 2.2 mm | 5.8 mm | ||||||
0In Stock | MMB0207 HV Pro | 8.2 MOhms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 1 kV | MELF 0207 | 2.2 mm | 5.8 mm | ||||||
Mfr: MMA02040C1180FA300 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 118ohms 1% 0204 200V | 0In Stock | MMx Professional | 118 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
0In Stock | MMx Professional | 562 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | Reel | |||||
Mfr: MMA02040C7500FB000 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 750ohms 1% 0204 200V | 0In Stock | MMx Professional | 750 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
0In Stock | MMx Professional | 26.1 Ohms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | ||||||
Mfr: MMA02040C9532FB300 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.4W 95.3Kohms 1% 0204 200V | 0In Stock | MMx Professional | 95.3 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
0In Stock | MMx VG03 | 681 kOhms | 200 mW (1/5 W) | 1 % | 50 PPM / C | - 55 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | |||||||
0In Stock | MMx Precision | 30 kOhms | 200 mW (1/5 W) | 0.1 % | 15 PPM / C | - 55 C | + 125 C | 300 V | MELF 0102 | 1.1 mm | 2.2 mm | ||||||
0In Stock | MMx VG03 | 5.62 Ohms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||||
0In Stock | MMx Precision | 68 Ohms | 400 mW | 0.1 % | 25 PPM / K | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | ||||||
Mfr: MMA02040C6492FB300 TTI: Not Assigned Vishay / Beyschlag MELF Resistors 0.4W 64.9Kohms 1% 0204 200V | 0In Stock | MMx Professional | 64.9 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | |||
0In Stock | MMx Professional | 8.25 MOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm |