Vishay / Beyschlag - MELF Resistors
6,766 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | MMx Precision | 56.2 kOhms | 250 mW (1/4 W) | 0.25 % | 25 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMx Professional | 61.9 Ohms | 400 mW | 0.5 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMx Professional | 12.1 Ohms | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | ||||||
0In Stock | MMx Professional | 127 Ohms | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | ||||||
0In Stock | MMx Professional | 137 Ohms | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | ||||||
0In Stock | MMx Professional | 162 Ohms | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | ||||||
Mfr: MMB02070C1650FB200 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockMELF Resistors 1W 165ohms 1% 0207 350V | 0In Stock | MMx Professional | 165 Ohms | 1 W | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | AEC-Q200 | Reel | ||
0In Stock | MMx Professional | 169 Ohms | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | ||||||
0In Stock | MMx Professional | 187 Ohms | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | ||||||
0In Stock | MMx Professional | 3.16 kOhms | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | ||||||
0In Stock | MMx Professional | 332 Ohms | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | ||||||
0In Stock | MMx Professional | 340 Ohms | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | ||||||
0In Stock | MMx Professional | 374 Ohms | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | ||||||
0In Stock | MMx Professional | 316 Ohms | 1 % | 50 PPM / C | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | ||||||
0In Stock | MMx Professional | 620 Ohms | 400 mW | 0.5 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMx Precision | 6.49 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||
0In Stock | MMx Professional | 383 Ohms | 300 mW | 1 % | 25 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | |||||
0In Stock | MMx Professional | 39.2 kOhms | 300 mW | 0.5 % | 25 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | |||||
0In Stock | MMx VG03 | 1 MOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | 300 V | MELF 0207 | 2.2 mm | 5.8 mm | ||||||
0In Stock | MMx Professional | 113 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | |||||
Mfr: MMU01020C1152FB300 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.2W 11.5Kohms 1% 0201 MELF 150V 50ppm | 0In Stock | MMx Professional | 11.5 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | ||
0In Stock | MMx Professional | 1.2 kOhms | 300 mW | 0.5 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | |||||
0In Stock | MMx Professional | 12 kOhms | 300 mW | 0.5 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | |||||
0In Stock | MMx Professional | 1.24 MOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | |||||
0In Stock | MMx Professional | 2.8 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm |