Vishay / Beyschlag - MELF Resistors
6,766 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Case Code - mm | Diameter | Length | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MMU01020C3320FB300 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.2W 332ohms 1% 0102 MELF 150V 50ppm | 0In Stock | MMx Professional | 332 Ohms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
0In Stock | MMx Professional | 51.1 kOhms | 400 mW | 1 % | 25 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | ||||||
0In Stock | MMx Professional | 21.5 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | Reel | |||||
0In Stock | MMx Professional | 18.7 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | ||||||
0In Stock | MMx Professional | 34 Ohms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | ||||||
Mfr: UMA02040F1000AAU00 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockMELF Resistors UMA 0204-10 0.05% AU 100R | 0In Stock | UMA 0204 | MELF 0204 | ||||||||||||||
0In Stock | MMx Precision | 2.26 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | ||||||
0In Stock | MMx Professional | 2.32 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | ||||||
Mfr: MMU01020C2208GB300 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.2W 2.2ohms 2% 0102 MELF 150V 50ppm | 0In Stock | MMx Professional | 2.2 Ohms | 300 mW | 2 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020C3013FB300 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.2W 301Kohms 1% 0102 MELF 150V 50ppm | 0In Stock | MMx Professional | 301 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020C2203DB300 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.3W 220Kohms 0.5% 0102 150V | 0In Stock | MMx Professional | 220 kOhms | 300 mW | 0.5 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
Mfr: MMU01020C2207JB300 TTI: Not Assigned Vishay / Beyschlag MELF Resistors 0.2W .22ohms 5% 0102 MELF 150V 50ppm | 0In Stock | MMx Professional | 220 mOhms | 300 mW | 5 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
0In Stock | MMx Professional | 261 Ohms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | ||||||
Mfr: MMU01020C3242FB300 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.2W 32.4Kohms 1% 0102 MELF 150V 50ppm | 0In Stock | MMx Professional | 32.4 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
0In Stock | MMx Professional | 3.32 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | ||||||
Mfr: CMA02040X1500GB300 TTI: Not Assigned Vishay / Beyschlag MELF Resistors 1/4W 150ohms 2% 0204 MELF 200V | 0In Stock | CMA 0204 | 150 Ohms | 400 mW | 2 % | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | AEC-Q200 | Reel | CMA0204 150 2%BL | |||
Mfr: MMU01020C3652FB300 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.2W 36.5Kohms 1% 0102 MELF 150V 50ppm | 0In Stock | MMx Professional | 36.5 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
0In Stock | MMx Professional | 280 Ohms | 400 mW | 1 % | 50 PPM / C | 200 V | MELF 0207 | 2.2 mm | 5.8 mm | ||||||||
0In Stock | MMx Precision | 3.24 kOhms | 250 mW (1/4 W) | 0.1 % | 25 PPM / C | - 55 C | + 125 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | ||||||
0In Stock | MMx Professional | 681 Ohms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | ||||||
0In Stock | CMA | 2 kOhms | 400 mW | 2 % | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | |||||||
Mfr: MMU01020C4222FB300 TTI: Not Assigned Vishay / Beyschlag Availability: 0In StockMELF Resistors 0.3W 42.2Kohms 1% 0102 150V | 0In Stock | MMx Professional | 42.2 kOhms | 300 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 150 V | MELF 0102 | 1.1 mm | 2.2 mm | AEC-Q200 | Reel | |||
0In Stock | MMx Professional | 1.13 MOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm | ||||||
0In Stock | MMx Professional | 5.1 MOhms | 1 W | 1 % | 50 PPM / K | - 55 C | + 155 C | 350 V | MELF 0207 | 2.2 mm | 5.8 mm | ||||||
0In Stock | MMx VG03 | 8.45 kOhms | 250 mW (1/4 W) | 1 % | 50 PPM / C | - 55 C | 200 V | MELF 0204 | 1.4 mm | 3.6 mm |