Vishay / Beyschlag - Thin Film Resistors - SMD
14,396 ResultsPart | Availability | Purchasing | RoHS/Lead | Packaging | Series | Resistance | Tolerance | Temperature Coefficient | Case Code - in | Case Code - mm | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Power Rating | Voltage Rating |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MCS04020Z0000ZE000 TTI: MCS04020Z0000ZE000 Vishay / Beyschlag Availability: 250,000In StockThin Film Resistors - SMD 100mW ZEROohm Jumper | 250,000In Stock | Reel | MCS - Professional | 0 Ohms | 0.1 % | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.32 mm (0.013 in) | - 55 C | + 125 C | 63 mW (1/16 W) | 50 V | ||||
Mfr: MCS0402MC1002FE000 TTI: MCS0402MC1002FE000 Vishay / Beyschlag Availability: 110,000In Stock10,000 On Order Expected 18-Nov-26 Thin Film Resistors - SMD .1W 10Kohms 1% 0402 50ppm Auto | 110,000In Stock10,000 On Order Expected 18-Nov-26 | Reel | MCS AT - Precision | 10 kOhms | 1 % | 50 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.32 mm (0.013 in) | - 55 C | + 175 C | AEC-Q200 | 130 mW | 50 V | ||
Mfr: MCT06030Z0000ZP500 TTI: MCT06030Z0000ZP500 Vishay / Beyschlag Availability: 15,000In Stock15,000 On Order Expected 07-Apr-27 Thin Film Resistors - SMD Zero ohm Jumper | 15,000In Stock15,000 On Order Expected 07-Apr-27 | Reel | MCT - Professional | 0 Ohms | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | 100 mW (1/10 W) | 75 V | |||||
Mfr: MCT06030C1002FP500 TTI: MCT06030C1002FP500 Vishay / Beyschlag Availability: 125,000In StockThin Film Resistors - SMD .1W 10Kohms 1% 0603 50ppm Auto | 125,000In Stock | Reel | MCT - Professional | 10 kOhms | 1 % | 50 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | 100 mW (1/10 W) | 75 V | |||
Mfr: MCS0402MD3003BE000 TTI: MCS0402MD3003BE000 Vishay / Beyschlag Availability: 20,000In StockThin Film Resistors - SMD .1W 300Kohms .1% 0402 25ppm | 20,000In Stock | Reel | MCS AT - Precision | 300 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.32 mm (0.013 in) | - 55 C | + 175 C | 130 mW | 50 V | |||
Mfr: MCS04020D2001BE100 TTI: MCS04020D2001BE100 Vishay / Beyschlag Availability: 7,000In StockThin Film Resistors - SMD .016W 2Kohms 0.1% 0402 25ppm Auto | 7,000In Stock | Reel | MCS - Precision | 2 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.32 mm (0.013 in) | - 55 C | + 125 C | 63 mW (1/16 W) | 50 V | |||
Mfr: MCS04020C1002FE000 TTI: MCS04020C1002FE000 Vishay / Beyschlag Availability: 100,000In StockThin Film Resistors - SMD .063W 10Kohms 1% 0402 50ppm | 100,000In Stock | Reel | MCS - Professional | 10 kOhms | 1 % | 50 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.32 mm (0.013 in) | - 55 C | + 125 C | 63 mW (1/16 W) | 50 V | |||
Mfr: MCT06030C1004FP500 TTI: MCT06030C1004FP500 Vishay / Beyschlag Availability: 10,000In StockThin Film Resistors - SMD .1W 1Mohm 1% 0603 50ppm Auto | 10,000In Stock | Reel | MCT - Professional | 1 MOhms | 1 % | 50 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | 100 mW (1/10 W) | 75 V | |||
Mfr: MCT06030C1003FP500 TTI: MCT06030C1003FP500 Vishay / Beyschlag Availability: 5,000In StockThin Film Resistors - SMD .1W 100Kohm 1% 0603 50ppm Auto | 5,000In Stock | Reel | MCT - Professional | 100 kOhms | 1 % | 50 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | 100 mW (1/10 W) | 75 V | |||
Mfr: MCS0402MD1002BE100 TTI: MCS0402MD1002BE100 Vishay / Beyschlag Availability: 8,000In StockThin Film Resistors - SMD .063W 10Kohms 0.1% 0402 25ppm Auto | 8,000In Stock | Reel | MCS AT - Precision | 10 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.32 mm (0.013 in) | - 55 C | + 175 C | AEC-Q200 | 130 mW | 50 V | ||
Mfr: MCT06030D1002BP500 TTI: MCT06030D1002BP500 Vishay / Beyschlag Availability: 10,000In StockThin Film Resistors - SMD .032W 10Kohm 0.1% 0603 25ppm | 10,000In Stock | Reel | MCT - Precision | 10 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | 100 mW (1/10 W) | 75 V | |||
Mfr: MCS04020D1002BE100 TTI: MCS04020D1002BE100 Vishay / Beyschlag Availability: 21,000In Stock11,000 On Order Expected 24-Dec-26 Thin Film Resistors - SMD .016W 10Kohms .1% 0402 25ppm | 21,000In Stock11,000 On Order Expected 24-Dec-26 | Reel | MCS - Precision | 10 kOhms | 0.1 % | 25 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.32 mm (0.013 in) | - 55 C | + 125 C | 63 mW (1/16 W) | 50 V | |||
Mfr: MCU08050Z0000ZP500 TTI: MCU08050Z0000ZP500 Vishay / Beyschlag Availability: 20,000In StockThin Film Resistors - SMD Zero ohm Jumper | 20,000In Stock | Reel | MCU - Professional | 0 Ohms | 0805 | 2012 | 2 mm (0.079 in) | 1.25 mm (0.049 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | 125 mW (1/8 W) | 150 V | |||||
Mfr: MCS0402MC1001FE000 TTI: MCS0402MC1001FE000 Vishay / Beyschlag Availability: 40,000In StockThin Film Resistors - SMD .1W 1Kohms 1% 0402 50ppm Auto | 40,000In Stock | Reel | MCS AT - Precision | 1 kOhms | 1 % | 50 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.32 mm (0.013 in) | - 55 C | + 175 C | AEC-Q200 | 130 mW | 50 V | ||
Mfr: MCT0603MD5603BP500 TTI: MCT0603MD5603BP500 Vishay / Beyschlag Availability: 5,000In Stock5,000 On Order Expected 09-Dec-26 Thin Film Resistors - SMD .125W 560Kohms .1% 0603 25ppm | 5,000In Stock5,000 On Order Expected 09-Dec-26 | Reel | MCT AT | 560 kOhms | 0.1 % | 25 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 175 C | 210 mW | 75 V | |||
Mfr: MCT06030C2491FP500 TTI: MCT06030C2491FP500 Vishay / Beyschlag Availability: 15,000In StockThin Film Resistors - SMD .1W 2.49Kohms 1% 0603 50ppm | 15,000In Stock | Reel | MCT - Professional | 2.49 kOhms | 1 % | 50 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | 100 mW (1/10 W) | 75 V | |||
Mfr: MCT06030C1503FP500 TTI: MCT06030C1503FP500 Vishay / Beyschlag Availability: 5,000In Stock5,000 On Order Expected 08-Mar-27 Thin Film Resistors - SMD .1W 150Kohm 1% 0603 50ppm Auto | 5,000In Stock5,000 On Order Expected 08-Mar-27 | Reel | MCT - Professional | 150 kOhms | 1 % | 50 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | 100 mW (1/10 W) | 75 V | |||
Mfr: MCT06030C4751FP500 TTI: MCT06030C4751FP500 Vishay / Beyschlag Availability: 5,000In Stock5,000 On Order Expected 30-Nov-26 Thin Film Resistors - SMD .1W 4.75Kohm 1% 0603 50ppm Auto | 5,000In Stock5,000 On Order Expected 30-Nov-26 | Reel | MCT - Professional | 4.75 kOhms | 1 % | 50 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | 100 mW (1/10 W) | 75 V | |||
Mfr: MCT06030C4701FP500 TTI: MCT06030C4701FP500 Vishay / Beyschlag Availability: 10,000In StockThin Film Resistors - SMD .1W 4.7Kohms 1% 0603 50ppm Auto | 10,000In Stock | Reel | MCT - Professional | 4.7 kOhms | 1 % | 50 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | 100 mW (1/10 W) | 75 V | |||
Mfr: MCT06030C2202FP500 TTI: MCT06030C2202FP500 Vishay / Beyschlag Availability: 10,000In StockThin Film Resistors - SMD .1W 22Kohm 1% 0603 50ppm Auto | 10,000In Stock | Reel | MCT - Professional | 22 kOhms | 1 % | 50 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | 100 mW (1/10 W) | 75 V | |||
Mfr: MCT0603MC1000FP500 TTI: MCT0603MC1000FP500 Vishay / Beyschlag Availability: 10,000In StockThin Film Resistors - SMD .15W 100ohms 1% 0603 50ppm Auto | 10,000In Stock | Reel | MCT AT | 100 Ohms | 1 % | 50 PPM / C | 0603 | 1608 | 1.55 mm (0.061 in) | 0.85 mm (0.033 in) | 0.45 mm (0.018 in) | - 55 C | + 175 C | AEC-Q200 | 210 mW | 75 V | ||
Mfr: MCT06030C5602FP500 TTI: MCT06030C5602FP500 Vishay / Beyschlag Availability: 5,000In StockThin Film Resistors - SMD .1W 56Kohm 1% 0603 50ppm Auto | 5,000In Stock | Reel | MCT - Professional | 56 kOhms | 1 % | 50 PPM / C | 0603 | 1608 | 1.6 mm (0.063 in) | 0.8 mm (0.031 in) | 0.45 mm (0.018 in) | - 55 C | + 125 C | 100 mW (1/10 W) | 75 V | |||
Mfr: MCS0402PD1002DE500 TTI: MCS0402PD1002DE500 Vishay / Beyschlag Availability: 5,000In StockThin Film Resistors - SMD .200W 10Kohms .5% 0402 25ppm Hi Power | 5,000In Stock | Reel | MCS HP | 10 kOhms | 0.5 % | 50 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.32 mm (0.013 in) | - 55 C | + 175 C | AEC-Q200 | 200 mW (1/5 W) | 50 V | ||
Mfr: MCA1206MD5004BP500 TTI: MCA1206MD5004BP500 Vishay / Beyschlag Availability: 20,000In StockThin Film Resistors - SMD 5M OHM .1% 25PPM 1/4W | 20,000In Stock | Reel | MCA AT | 5 MOhms | 0.1 % | 25 PPM / C | 1206 | 3216 | 3.2 mm (0.126 in) | 1.6 mm (0.063 in) | 0.55 mm (0.022 in) | - 55 C | + 175 C | 520 mW | 200 V | |||
Mfr: MCS04020C1009FE000 TTI: MCS04020C1009FE000 Vishay / Beyschlag Availability: 20,000In StockThin Film Resistors - SMD .063W 10ohms 1% 0402 50ppm | 20,000In Stock | Reel | MCS - Professional | 10 Ohms | 1 % | 50 PPM / C | 0402 | 1005 | 1 mm (0.039 in) | 0.5 mm (0.02 in) | 0.32 mm (0.013 in) | - 55 C | + 125 C | 63 mW (1/16 W) | 50 V |