Vishay / Beyschlag - Varistors

1 Results
1 Results
Filtered By:Circuit Protection
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
Package / Case
Voltage Rating AC
Voltage Rating DC
Varistor Voltage
Clamping Voltage
Diameter
Size
Max Surge Current
Surge Energy Rating
Capacitance
Minimum Operating Temperature
Maximum Operating Temperature
Qualification
Packaging
VDRH20X350BKE Vishay
Datasheet
Mfr: VDRH20X350BKE
TTI: Not Assigned
Vishay / Beyschlag
Availability:

0In Stock

New Product
Varistors

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
Call to Verify
VDRH
MOVs
PCB Mount
Radial
350 VAC
460 VDC
560 V
920 V
23 mm
10 kA
410 J
650 pF
- 40 C
+ 125 C