MFU - Vishay / Beyschlag - Surface Mount Fuses
155 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Fuse Type | Current Rating | Voltage Rating AC | Voltage Rating DC | Interrupt Rating | Melting I2t | Fuse Size / Group | Minimum Operating Temperature | Maximum Operating Temperature | Resistance | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MFU0402FF01000E100 TTI: MFU0402FF01000E100 Vishay / Beyschlag Availability: 1,000In Stock1,000 On Order Expected 25-Nov-26 Surface Mount Fuses 1A 32volts Very quick acting | 1,000In Stock1,000 On Order Expected 25-Nov-26 | MFU | Surface Mount Fuses | Fast Blow | 1 A | 32 VDC | 50 A | 0.0028 A2 sec | 0402 (1005 metric) | - 55 C | + 125 C | 140 mOhms | Reel | ||||
Mfr: MFU0603FF03150P100 TTI: MFU0603FF03150P100 Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses 32V 3.15A Fast Act Very Quick | 0In Stock | MFU | Surface Mount Fuses | Fast Blow | 3.15 A | 32 VDC | 50 A | 0.025 A2 sec | 0603 (1608 metric) | - 55 C | + 125 C | 29 mOhms | Reel | ||||
Mfr: MFU1206FF01000P100 TTI: MFU1206FF01000P100 Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses 63V 1.0A Fast Act Very Quick | 0In Stock | MFU | Surface Mount Fuses | Fast Blow | 1 A | 63 VDC | 50 A | 0.0028 A2 sec | 1206 (3216 metric) | - 55 C | + 125 C | 200 mOhms | Reel | ||||
Mfr: MFU0603FF05000P100 TTI: MFU0603FF05000P100 Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses 32V 5.0A Fast Act Very Quick | 0In Stock | MFU | Surface Mount Fuses | Fast Blow | 5 A | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | 13 mOhms | Reel | |||||
Mfr: MFU0402FF00630E100 TTI: MFU0402FF00630E100 Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses .63A 32V VERY FAST ACTING | 0In Stock | MFU | Surface Mount Fuses | Fast Blow | 630 mA | 32 VDC | 50 A | 0.0014 A2 sec | 0402 (1005 metric) | - 55 C | + 125 C | 400 mOhms | Reel | ||||
Mfr: MFU1206FF01500P100 TTI: MFU1206FF01500P100 Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses 1.5A 32volts Very quick acting | 0In Stock | MFU | Surface Mount Fuses | Fast Blow | 1.5 A | 63 VDC | 50 A | 0.0059 A2 sec | 1206 (3216 metric) | - 55 C | + 125 C | 105 mOhms | Reel | ||||
Mfr: MFU0805FF01000P500 TTI: MFU0805FF01000P500 Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses 50V 1.0A Fast Act | 0In Stock | MFU | Surface Mount Fuses | Fast Blow | 1 A | 32 VDC | 50 A | 0.0028 A2 sec | 0805 (2012 metric) | - 55 C | + 125 C | 185 mOhms | Reel | ||||
Mfr: MFU0603FF00630P500 TTI: MFU0603FF00630P500 Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses .63A 32V VERY FAST ACTING | 0In Stock | MFU | Surface Mount Fuses | Fast Blow | 630 mA | 32 VDC | 50 A | 0603 (1608 metric) | - 55 C | + 125 C | 400 mOhms | Reel | |||||
Mfr: MFU0603FF01500P100 TTI: MFU0603FF01500P100 Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses 1.5A 32volts Very quick acting | 0In Stock | MFU | Surface Mount Fuses | Fast Blow | 1.5 A | 32 VDC | 50 A | 0.0059 A2 sec | 0603 (1608 metric) | - 55 C | + 125 C | 79 mOhms | Reel | ||||
Mfr: MFU0805FF02500P100 TTI: MFU0805FF02500P100 Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses 32V 2.5A Fast Act Very Quick | 0In Stock | MFU | Surface Mount Fuses | Fast Blow | 2.5 A | 32 VDC | 50 A | 0.0157 A2 sec | 0805 (2012 metric) | - 55 C | + 125 C | 40 mOhms | Reel | ||||
Mfr: MFU0805FF03150P100 TTI: MFU0805FF03150P100 Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses 3.15A 32volts Very quick acting | 0In Stock | MFU | Surface Mount Fuses | Fast Blow | 3.15 A | 32 VDC | 50 A | 0.025 A2 sec | 0805 (2012 metric) | - 55 C | + 125 C | 31 mOhms | Reel | ||||
Mfr: MFU0805FF02000P500 TTI: MFU0805FF02000P500 Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses 32V 2.0A Fast Act | 0In Stock | MFU | Surface Mount Fuses | Fast Blow | 2 A | 32 VDC | 50 A | 0.0101 A2 sec | 0805 (2012 metric) | - 55 C | + 125 C | 67 mOhms | Reel | ||||
Mfr: MFU0603FF00500P500 TTI: MFU0603FF00500P500 Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses 32V 0.5A Fast Act | 0In Stock | MFU | Surface Mount Fuses | Fast Blow | 500 mA | 32 VDC | 50 A | 0.0009 A2 sec | 0603 (1608 metric) | - 55 C | + 125 C | 550 mOhms | Reel | ||||
Mfr: MFU0402FF00500E100 TTI: MFU0402FF00500E100 Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses 0.5A 32volts Very quick acting | 0In Stock | MFU | Surface Mount Fuses | Fast Blow | 500 mA | 32 VDC | 50 A | 0.0009 A2 sec | 0402 (1005 metric) | - 55 C | + 125 C | 560 mOhms | Reel | ||||
Mfr: MFU0603FF00750P100 TTI: MFU0603FF00750P100 Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses 0.75A 32volts Very quick acting | 0In Stock | MFU | Surface Mount Fuses | Fast Blow | 750 mA | 32 VDC | 50 A | 0.002 A2 sec | 0603 (1608 metric) | - 55 C | + 125 C | 262 mOhms | Reel | ||||
Mfr: MFU1206FF02500P100 TTI: MFU1206FF02500P100 Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses 2.5A 32volts Very quick acting | 0In Stock | MFU | Surface Mount Fuses | Fast Blow | 2.5 A | 63 VDC | 50 A | 0.0159 A2 sec | 1206 (3216 metric) | - 55 C | + 125 C | 49 mOhms | Reel | ||||
Mfr: MFU1206FF00630P100 TTI: MFU1206FF00630P100 Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses 63V 630mA Fast Act | 0In Stock | MFU | Surface Mount Fuses | Fast Blow | 630 mA | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | 450 mOhms | Reel | |||||
Mfr: MFU0805FF03150P500 TTI: MFU0805FF03150P500 Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses 50V 3.15A Fast Act | 0In Stock | MFU | Surface Mount Fuses | Fast Blow | 3.15 A | 32 VDC | 50 A | 0.025 A2 sec | 0805 (2012 metric) | - 55 C | + 125 C | 31 mOhms | Reel | ||||
Mfr: MFU0603FF01000P500 TTI: MFU0603FF01000P500 Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses 32V 1.0A Fast Act | 0In Stock | MFU | Surface Mount Fuses | Fast Blow | 1 A | 32 VDC | 50 A | 0.0028 A2 sec | 0603 (1608 metric) | - 55 C | + 125 C | 170 mOhms | Reel | ||||
Mfr: MFU0805FF00630P100 TTI: MFU0805FF00630P100 Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses 0.63A 32volts Very quick acting | 0In Stock | MFU | Surface Mount Fuses | Fast Blow | 630 mA | 32 VDC | 50 A | 0.0014 A2 sec | 0805 (2012 metric) | - 55 C | + 125 C | 420 mOhms | Reel | ||||
Mfr: MFU0402FF01600E100 TTI: MFU0402FF01600E100 Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses 1.6A 32volts Very quick acting | 0In Stock | MFU | Surface Mount Fuses | Fast Blow | 1.6 A | 32 VDC | 50 A | 0.0065 A2 sec | 0402 (1005 metric) | - 55 C | + 125 C | 65 mOhms | Reel | ||||
Mfr: MFU1206FF06300P100 TTI: MFU1206FF06300P100 Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses 63V 6.3A Fast Act Very Quick | 0In Stock | MFU | Surface Mount Fuses | Fast Blow | 6.3 A | 63 VDC | 50 A | 1206 (3216 metric) | - 55 C | + 125 C | 14 mOhms | Reel | |||||
Mfr: MFU1206FF05000P100 TTI: MFU1206FF05000P100 Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses 63V 5.0A Fast Act Very Quick | 0In Stock | MFU | Surface Mount Fuses | Fast Blow | 5 A | 63 VDC | 50 A | 0.2275 A2 sec | 1206 (3216 metric) | - 55 C | + 125 C | 20 mOhms | Reel | ||||
Mfr: MFU0805FF03500P100 TTI: MFU0805FF03500P100 Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses 3.5A 32volts Very quick acting | 0In Stock | MFU | Surface Mount Fuses | Fast Blow | 3.5 A | 32 VDC | 50 A | 0.0308 A2sec | 0805 (2012 metric) | - 55 C | + 125 C | 26 mOhms | Reel | ||||
Mfr: MFU0805FF00750P100 TTI: MFU0805FF00750P100 Vishay / Beyschlag Availability: 0In StockSurface Mount Fuses 32V 0.75A Fast Act Very Quick | 0In Stock | MFU | Surface Mount Fuses | Fast Blow | 750 mA | 32 VDC | 50 A | 0.0021 A2 sec | 0805 (2012 metric) | - 55 C | + 125 C | 285 mOhms | Reel |