NTCSMELF - Vishay / BC Components - NTC Thermistors
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NTCSMELFE3303JT TTI: NTCSMELFE3303JT Vishay / BC Components Availability: 0In StockNTC Thermistors 30K ohms 5% MELF SOD80 Glass | 0In Stock | NTCSMELF | 3977 K | 30 kOhms | 100 mW | 5 % | PCB Mount | MELF | - 40 C | + 150 C | SOD-80 | 1.55 mm | 3.5 mm | Reel | 2381 633 53303 | |||||
0In Stock | NTCSMELF | 3977 K | 100 kOhms | 100 mW | 5 % | PCB Mount | MELF | - 40 C | + 150 C | SOD-80 | 1.55 mm | 3.5 mm | 1.55 mm | Reel | 2381-633-53104 | |||||
0In Stock | NTCSMELF | 3977 K | 10 kOhms | 100 mW | 5 % | PCB Mount | MELF | - 40 C | + 150 C | SOD-80 | 1.55 mm | 3.5 mm | 1.55 mm | Reel | 2381-633-53103 | |||||
Mfr: NTCSMELFE3203JT TTI: NTCSMELFE3203JT Vishay / BC Components Availability: 0In StockNTC Thermistors 20K ohms 5% MELF SOD80 Glass | 0In Stock | NTCSMELF | 3977 K | 20 kOhms | 100 mW | 5 % | PCB Mount | MELF | - 40 C | + 150 C | SOD-80 | 1.55 mm | 3.5 mm | 1.55 mm | Reel | 2381 633 53203 | ||||
Mfr: NTCSMELFXX103JT TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineNTC Thermistors | Not Available Online | NTCSMELF | 3977 K | 10 kOhms | 100 mW | 5 % | PCB Mount | MELF | - 40 C | + 150 C | SOD-80 | 1.55 mm | 3.5 mm |