Vishay / BC Components - NTC Thermistors
1,253 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | NTCS0603E3.....T | 3960 K | 10 kOhms | 125 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | |||||
Mfr: NTCS0603E3502JLT TTI: NTCS0603E3502JLT Vishay / BC Components Availability: 0In StockNTC Thermistors 5Kohms 5% 3480K 1% | 0In Stock | NTCS0603E3 T | 3480 K | 5 kOhms | 125 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: NTCS0603E3502HLT TTI: NTCS0603E3502HLT Vishay / BC Components Availability: 0In StockNTC Thermistors 5Kohms 3% 3480K 1% | 0In Stock | NTCS0603E3 T | 3480 K | 5 kOhms | 125 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: NTCS0603E3333JHT TTI: NTCS0603E3333JHT Vishay / BC Components Availability: 0In StockNTC Thermistors 33Kohms 5% SMD | 0In Stock | NTCS0603E3.....T | 3860 K | 33 kOhms | 125 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | ||||
Mfr: NTCS0805E3104FMT TTI: NTCS0805E3104FMT Vishay / BC Components Availability: 0In StockNTC Thermistors NTC 100kOhms 1% | 0In Stock | NTCS0805E3..T | 3590 K | 100 kOhms | 210 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | AEC-Q100 | Reel | ||||
Mfr: NTCALUG02A103F161L TTI: NTCALUG02A103F161L Vishay / BC Components Availability: 0In StockNTC Thermistors 10Kohms 1% 3435K 1% AEC-Q200 160mm | 0In Stock | NTCALUG02A | 3435 K | 10 kOhms | 1 % | Ring Lug | Wire Lead | - 55 C | + 125 C | 8.5 mm | 176.8 mm | 8.5 mm | 16.8 mm | AEC-Q100 | Bulk | |||||
Mfr: NTCS0603E3104HXT TTI: NTCS0603E3104HXT Vishay / BC Components Availability: 0In StockNTC Thermistors 100Kohms 3% SMD | 0In Stock | NTCS0603E3.....T | 4100 K | 100 kOhms | 125 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | 2381-615-36104 | |||
Mfr: NTCLE100E3224JB0 TTI: NTCLE100E3224JB0 Vishay / BC Components Availability: 0In StockNTC Thermistors 220Kohms 5% Radial | 0In Stock | NTCLE100E3 | 4370 K | 220 kOhms | 500 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 5 mm | 24 mm | 3.3 mm | 9 mm | Bulk | |||||
Mfr: NTCS0603E3502FLT TTI: NTCS0603E3502FLT Vishay / BC Components Availability: 0In StockNTC Thermistors 5Kohms 1% 3480K 1% | 0In Stock | NTCS0603E3 T | 3480 K | 5 kOhms | 125 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: NTCC201E4472FT TTI: NTCC201E4472FT Vishay / BC Components Availability: 0In StockNTC Thermistors NTC BARE DIE AG2 4.7K 1% TAPE E4 | 0In Stock | NTCC201E4 | 3435 K | 4.7 kOhms | 1 % | PCB Mount | SMD/SMT | - 55 C | + 175 C | Die | 2 mm | 2 mm | 0.6 mm | Reel | ||||||
Mfr: NTCSMELFE3203JT TTI: NTCSMELFE3203JT Vishay / BC Components Availability: 0In StockNTC Thermistors 20K ohms 5% MELF SOD80 Glass | 0In Stock | NTCSMELF | 3977 K | 20 kOhms | 100 mW | 5 % | PCB Mount | MELF | - 40 C | + 150 C | SOD-80 | 1.55 mm | 3.5 mm | 1.55 mm | Reel | 2381 633 53203 | ||||
Mfr: NTCASCWE3473J TTI: NTCASCWE3473J Vishay / BC Components Availability: 0In StockNTC Thermistors 47Kohms 5% Screw Thread Sensors | 0In Stock | NTCASCWE3 | 4090 K | 47 kOhms | 500 mW | 5 % | Bolt On | Radial | - 25 C | + 100 C | 8 mm | 51.7 mm | 8 mm | 14.7 mm | Bulk | 2381-640-73473 | ||||
Mfr: NTCALUG02A502G TTI: NTCALUG02A502G Vishay / BC Components Availability: 0In StockNTC Thermistors 5K 2% UL Recognized Low Therm Gradient | 0In Stock | NTCALUG02A | 3984 K | 5 kOhms | 2 % | Ring Lug | Wire Lead | - 55 C | + 125 C | 8.5 mm | 61.8 mm | 8.5 mm | 16.8 mm | AEC-Q100 | Bulk | |||||
0In Stock | NTCLE300E3-SB | 3977 K | 10 kOhms | 100 mW | 2.18 % | PCB Mount | Wire Lead | - 40 C | + 125 C | 2.4 mm | 46 mm | 2.4 mm | 8 mm | AEC-Q100 | Bulk | |||||
Mfr: NTCALUG01A103FL TTI: NTCALUG01A103FL Vishay / BC Components NTC Thermistors 10K 1% 3435K 38MM AWG24 | 0In Stock | NTCALUG01A | 3435 K | 10 kOhms | 1 % | Ring Lug | Wire Lead | - 40 C | + 150 C | 3.7 mm | 38.1 mm | 7.2 mm | 15.7 mm | AEC-Q100 | Bulk | |||||
Mfr: NTCS0603E3683HHT TTI: NTCS0603E3683HHT Vishay / BC Components Availability: 0In StockNTC Thermistors 68Kohms 3% SMD | 0In Stock | NTCS0603E3.....T | 3985 K | 68 kOhms | 125 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | ||||
Mfr: NTCS0603E3103GMT TTI: NTCS0603E3103GMT Vishay / BC Components Availability: 0In StockNTC Thermistors 10Kohms 2% SMD | 0In Stock | NTCS0603E3.....T | 3610 K | 10 kOhms | 125 mW | 2 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | ||||
Mfr: NTCLE100E3471JB0 TTI: NTCLE100E3471JB0 Vishay / BC Components Availability: 0In StockNTC Thermistors 470ohms 5% Radial | 0In Stock | NTCLE100E3 | 3560 K | 470 Ohms | 500 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 5 mm | 24 mm | 3.3 mm | 9 mm | Bulk | 2381-640-63471 | ||||
Mfr: NTCC200E4472FT TTI: NTCC200E4472FT Vishay / BC Components Availability: 0In StockNTC Thermistors 4.7Kohm 1% 3435K 1% Silver Term | 0In Stock | NTCC200E4 | 3435 K | 4.7 kOhms | 50 mW | 1 % | SMD/SMT | Wire Bondable | - 55 C | + 175 C | Die | 2 mm | 2 mm | 0.7 mm | Reel | |||||
0In Stock | NTCLE100E3 | 4190 K | 100 kOhms | 500 mW | 2 % | PCB Mount | Radial | - 40 C | + 125 C | 3.3 mm | 24 mm | 3.3 mm | 9 mm | Bulk | 2381-640-64104 | |||||
0In Stock | NTCS0603E3.....T | 3420 K | 2 kOhms | 125 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | |||||
0In Stock | NTCS0805E3..T | 3930 K | 330 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | AEC-Q100 | Reel | |||||
0In Stock | NTCLE101E3 | Bulk | ||||||||||||||||||
Mfr: NTCLE203E3202SB0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 2Kohms Special Tol Special Tol | 0In Stock | NTCLE203E3 | 3528 K | 2 kOhms | 100 mW | 1.93 % | PCB Mount | Radial | - 55 C | + 150 C | 47 mm | 4.2 mm | 8 mm | AEC-Q100 | Bulk | |||||
Mfr: NTCLE203E3302SB0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 3Kohms Special Tol | 0In Stock | NTCLE203E3 SB0 | 3984 K | 3 kOhms | 100 mW | 2.2 % | PCB Mount | Radial | - 55 C | + 155 C | 0.5 mm | 41 mm | Bulk |