Vishay / BC Components - NTC Thermistors
1,253 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NTCLE100E3683JT1 TTI: NTCLE100E3683JT1 Vishay / BC Components Availability: 0In StockNTC Thermistors 68Kohms 5% Radial Radial | 0In Stock | NTCLE100E3 | 4190 K | 68 kOhms | 500 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 24 mm | 3.3 mm | 9 mm | Reel | 2381-640-43683 | |||||
Mfr: NTCLE100E3104JB0A TTI: NTCLE100E3104JB0A Vishay / BC Components Availability: 0In StockNTC Thermistors NTC Cu 0.6 ld coded 100K 5% | 0In Stock | NTCLE100E3 | 4190 K | 100 kOhms | 500 mW | 5 % | Through Hole | Radial | - 40 C | + 125 C | 9 mm | 3.3 mm | 3 mm | Bulk | ||||||
0In Stock | NTCS0805E3..T | 4025 K | 470 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | AEC-Q100 | Reel | |||||
Mfr: NTCS0603E3223JMT TTI: NTCS0603E3223JMT Vishay / BC Components Availability: 0In StockNTC Thermistors 22Kohms 5% SMD | 0In Stock | NTCS0603E3.....T | 3730 K | 22 kOhms | 125 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | 2381-615-33223 | |||
Mfr: NTCS0805E3472GMT TTI: NTCS0805E3472GMT Vishay / BC Components Availability: 0In StockNTC Thermistors 4.7Kohms 2% SMD | 0In Stock | NTCS0805E3..T | 3500 K | 4.7 kOhms | 210 mW | 2 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | AEC-Q100 | Reel | ||||
Mfr: NTCS0805E3103JLT TTI: NTCS0805E3103JLT Vishay / BC Components Availability: 0In StockNTC Thermistors 10Kohms 5% | 0In Stock | NTCS0805E3..T | 3430 K | 10 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | AEC-Q100 | Bulk | ||||
Mfr: NTCS0805E3502FLT TTI: NTCS0805E3502FLT Vishay / BC Components Availability: 0In StockNTC Thermistors 5Kohms 1% 3480K 1% | 0In Stock | NTCS0805E3 T | 3480 K | 5 kOhms | 210 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | Reel | |||||
Mfr: NTCALUG03A103HA TTI: NTCALUG03A103HA Vishay / BC Components Availability: 0In StockNTC Thermistors 10K/3% 3984K/0.5% AEC-Q200 70mm | 0In Stock | NTCALUG03A | 3984 K | 10 kOhms | 3 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 2.2 mm | 70 mm | 5.5 mm | 11.5 mm | AEC-Q200 | Bulk | |||||
Mfr: NTCSMELFE3303JT TTI: NTCSMELFE3303JT Vishay / BC Components Availability: 0In StockNTC Thermistors 30K ohms 5% MELF SOD80 Glass | 0In Stock | NTCSMELF | 3977 K | 30 kOhms | 100 mW | 5 % | PCB Mount | MELF | - 40 C | + 150 C | SOD-80 | 1.55 mm | 3.5 mm | Reel | 2381 633 53303 | |||||
Mfr: NTCALUG01T103F TTI: NTCALUG01T103F Vishay / BC Components Availability: 0In StockNTC Thermistors 10Kohm 1% AEC-Q200 Beta 3984K .5% UL | 0In Stock | NTCALUG01T | 3984 K | 10 kOhms | 1 % | Ring Lug | Wire Lead | - 40 C | + 150 C | 7.2 mm | 165.7 mm | 7.2 mm | 15.7 mm | AEC-Q200 | Bulk | |||||
0In Stock | NTCLE100E3 | 4190 K | 100 kOhms | 500 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 3.3 mm | 24 mm | 3.3 mm | 9 mm | Bulk | 2381-640-63104 | |||||
0In Stock | NTCLE203E3 | 3977 K | 10 kOhms | 100 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 46 mm | 3.6 mm | 8 mm | Bulk | |||||||
Mfr: NTCS0805E3223JHT TTI: NTCS0805E3223JHT Vishay / BC Components Availability: 0In StockNTC Thermistors 22Kohms 5% SMD | 0In Stock | NTCS0805E3..T | 3800 K | 22 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | AEC-Q100 | Reel | 2381-615-53223 | |||
0In Stock | NTCSMELF | 3977 K | 100 kOhms | 100 mW | 5 % | PCB Mount | MELF | - 40 C | + 150 C | SOD-80 | 1.55 mm | 3.5 mm | 1.55 mm | Reel | 2381-633-53104 | |||||
Mfr: NTCALUG02A103F TTI: NTCALUG02A103F Vishay / BC Components NTC Thermistors 10K 1% UL Recognized Low Therm Gradient | 0In Stock | NTCALUG02A | 3984 K | 10 kOhms | 1 % | Ring Lug | Wire Lead | - 55 C | + 125 C | 8.5 mm | 61.8 mm | 8.5 mm | 15.7 mm | AEC-Q100 | Bulk | |||||
Mfr: NTCS0402E3103FL1T TTI: NTCS0402E3103FL1T Vishay / BC Components Availability: 0In StockNTC Thermistors 10Kohm 1% SMD | 0In Stock | NTCS0402E3..T | 3490 K | 10 kOhms | 70 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | |||||
Mfr: NTCALUG01A103G611 TTI: NTCALUG01A103G611 Vishay / BC Components Availability: Not Available OnlineNTC Thermistors 10K 2% 3984K PTFE AWG#24 38mm AEC-Q200 | Not Available Online | NTCALUG01A | 3984 K | 10 kOhms | 2 % | Ring Lug | Wire Lead | - 40 C | + 150 C | 3.7 mm | 610 mm | 7.2 mm | 15.7 mm | AEC-Q200 | Bulk | |||||
Mfr: NTCS0603E3102JLT TTI: NTCS0603E3102JLT Vishay / BC Components Availability: 0In StockNTC Thermistors 1Kohms 5% 3170K 1% | 0In Stock | NTCS0603E3 T | 3170 K | 1 kOhms | 125 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: NTCAIMME3C90686 TTI: NTCAIMME3C90686 Vishay / BC Components Availability: 0In StockNTC Thermistors NTC IMMERSION 103G NO COLLAR | 0In Stock | NTCAIMME3 | 3984 K | 10 kOhms | 100 mW | 3 % | Off-Board | Wire Lead | - 25 C | + 105 C | 6.8 mm | 223 mm | 6.8 mm | 23 mm | Bulk | |||||
Mfr: NTCLE213E3103FLB0 TTI: NTCLE213E3103FLB0 Vishay / BC Components Availability: 0In StockNTC Thermistors 10Kohms 1% Beta value 3435K 1% | 0In Stock | NTCLE213E3 | 3435 K | 10 kOhms | 100 mW | 1 % | PCB Mount | Radial | - 55 C | + 150 C | 41 mm | 2.5 mm | 5.5 mm | AEC-Q100 | Bulk | |||||
Mfr: NTCLE101E3103JB0 TTI: NTCLE101E3103JB0 Vishay / BC Components Availability: 0In StockNTC Thermistors 10K OHM 5% | 0In Stock | NTCLE101E3 | 10 kOhms | 5 % | Bulk | 2381-645-03103 | ||||||||||||||
Mfr: NTCLE213E3212FMB0 TTI: NTCLE213E3212FMB0 Vishay / BC Components Availability: 0In StockNTC Thermistors 2.1Kohms 1% Beta value 3511K 1% | 0In Stock | NTCLE213E3 | 3511 K | 2.1 kOhms | 100 mW | 1 % | PCB Mount | Radial | - 55 C | + 150 C | 41 mm | 2.5 mm | 5.5 mm | AEC-Q100 | Bulk | |||||
Mfr: NTCLG100E2103JB TTI: NTCLG100E2103JB Vishay / BC Components Availability: 0In StockNTC Thermistors 10Kohms 5% | 0In Stock | NTCLG100E2 | 3977 K | 10 kOhms | 100 mW | 5 % | PCB Mount | Axial | - 40 C | + 200 C | SOD-27-2 | 1.8 mm | 54.55 mm | 1.8 mm | 3.75 mm | Bulk | ||||
0In Stock | NTCLE100E3 | 3740 K | 22 kOhms | 500 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 24 mm | 3.3 mm | 9 mm | Bulk | 2381-640-63223 | ||||||
Mfr: NTCALUG03A103GA TTI: NTCALUG03A103GA Vishay / BC Components Availability: 0In StockNTC Thermistors 10K/2% 3984K/0.5% AEC-Q200 70mm | 0In Stock | NTCALUG03A | 3984 K | 10 kOhms | 2 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 2.2 mm | 70 mm | 5.5 mm | 11.5 mm | AEC-Q200 | Bulk |