Vishay / BC Components - NTC Thermistors
1,253 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NTCLE201E3502SBA TTI: NTCLE201E3502SBA Vishay / BC Components Availability: 0In StockNTC Thermistors 5Kohms Special Tol. AEC-Q200 3977K | 0In Stock | NTCLE201E3 SB | 3977 K | 5 kOhms | 100 mW | 2.18 % | PCB Mount | Wire Lead | - 40 C | + 125 C | 2.4 mm | 38 mm | AEC-Q200 | Bulk | ||||||
Mfr: NTCLE100E3152JB0 TTI: NTCLE100E3152JB0 Vishay / BC Components Availability: 0In StockNTC Thermistors 1K5ohms 5% Radial Radial | 0In Stock | NTCLE100E3 | 3528 K | 1.5 kOhms | 500 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 24 mm | 3.3 mm | 9 mm | Bulk | 2381-640-63152 | |||||
Mfr: NTCC200E4472JT TTI: NTCC200E4472JT Vishay / BC Components Availability: 0In StockNTC Thermistors 4.7Kohm 5% 3435K 1% Silver Term | 0In Stock | NTCC200E4 | 3435 K | 4.7 kOhms | 50 mW | 5 % | SMD/SMT | Wire Bondable | - 55 C | + 175 C | Die | 2 mm | 2 mm | 0.7 mm | Reel | |||||
Mfr: NTCLE100E3682JB0 TTI: NTCLE100E3682JB0 Vishay / BC Components Availability: 0In StockNTC Thermistors 6.8Kohms 5% Radial | 0In Stock | NTCLE100E3 | 3977 K | 6.8 kOhms | 500 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 3.3 mm | 24 mm | 3.3 mm | 9 mm | Bulk | 2381-640-63682 | ||||
Mfr: NTCLE100E3103JT1 TTI: NTCLE100E3103JT1 Vishay / BC Components Availability: 0In StockNTC Thermistors 10K OHM 5% | 0In Stock | NTCLE100E3 | 10 kOhms | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 5 mm | Reel | 2381-640-43103 | |||||||||
Mfr: NTCLE100E3472HB0 TTI: NTCLE100E3472HB0 Vishay / BC Components Availability: 0In StockNTC Thermistors 4.7Kohms 3% Radial | 0In Stock | NTCLE100E3 | 3977 K | 4.7 kOhms | 500 mW | 3 % | PCB Mount | Radial | - 40 C | + 125 C | 24 mm | 3.3 mm | 9 mm | Bulk | 2381-640-66472 | |||||
Mfr: NTCS0603E3103HLT TTI: NTCS0603E3103HLT Vishay / BC Components Availability: 0In StockNTC Thermistors NTC 10Kohms 3% | 0In Stock | NTCS0603E3.....T | 3435 K | 10 kOhms | 125 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Bulk | ||||
Mfr: NTCLE213E3212HMB0 TTI: NTCLE213E3212HMB0 Vishay / BC Components Availability: 0In StockNTC Thermistors 2.1Kohms 3% Beta value 3511K 1% | 0In Stock | NTCLE213E3 | 3511 K | 2.1 kOhms | 100 mW | 3 % | PCB Mount | Radial | - 55 C | + 150 C | 41 mm | 2.5 mm | 5.5 mm | AEC-Q100 | Bulk | |||||
Mfr: NTCLE100E3339JB0 TTI: NTCLE100E3339JB0 Vishay / BC Components Availability: 0In StockNTC Thermistors 33ohms 5% Radial | 0In Stock | NTCLE100E3 | 3390 K | 33 Ohms | 500 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 5 mm | 24 mm | 5 mm | 10 mm | Bulk | 2381-640-63339 | ||||
Mfr: NTCLE100E3472HB0A TTI: NTCLE100E3472HB0A Vishay / BC Components Availability: 0In StockNTC Thermistors NTC Cu 0.6 ld coded 4K7 3% | 0In Stock | NTCLE100E3 | 3977 K | 4.7 kOhms | 500 mW | 3 % | Through Hole | Radial | - 40 C | + 125 C | 9 mm | 3.3 mm | 3 mm | Bulk | ||||||
Mfr: NTCLE100E3681JB0 TTI: NTCLE100E3681JB0 Vishay / BC Components Availability: 0In StockNTC Thermistors 680ohms 5% Radial Radial | 0In Stock | NTCLE100E3 | 3560 K | 680 Ohms | 500 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 24 mm | 3.3 mm | 9 mm | Bulk | 2381-640-63681 | |||||
Mfr: NTCALUG91A103H151A TTI: NTCALUG91A103H151A Vishay / BC Components Availability: 0In StockNTC Thermistors 10Kohm 2% Beta 3984K 150mm UL AEC-Q200 | 0In Stock | NTCALUG91A | 3984 K | 10 kOhms | 3 % | Free Hanging | Wire Lead | - 40 C | + 150 C | 4.3 mm | 150 mm | 7.2 mm | 15.7 mm | AEC-Q200 | Bulk | |||||
Mfr: NTCASCWE3104J TTI: NTCASCWE3104J Vishay / BC Components Availability: 0In StockNTC Thermistors THERMISTOR ASSMBLY | 0In Stock | NTCASCWE3 | 4190 K | 100 kOhms | 500 mW | 5 % | Bolt On | Radial | - 25 C | + 100 C | 8 mm | 51.7 mm | 8 mm | 14.7 mm | Bulk | 2381-640-73104 | ||||
Mfr: NTCLE100E3123JB0 TTI: NTCLE100E3123JB0 Vishay / BC Components Availability: 0In StockNTC Thermistors NTC 12Kohms Radial | 0In Stock | NTCLE100E3 | 3740 K | 12 kOhms | 500 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 2.5 mm | 24 mm | 3.3 mm | 9 mm | Bulk | 2381-640-63123 | ||||
Mfr: NTCLE350E4103GHB0 TTI: NTCLE350E4103GHB0 Vishay / BC Components Availability: 0In StockNTC Thermistors 10Kohms 2% AEC-Q200 | 0In Stock | NTCLE350E4 | 3984 K | 10 kOhms | 100 mW | Off-Board | Wire Lead | - 55 C | + 185 C | 2.4 mm | 6 mm | AEC-Q200 | Bulk | |||||||
Mfr: NTCS0402E3103JHT TTI: NTCS0402E3103JHT Vishay / BC Components Availability: 0In StockNTC Thermistors NTC 10Kohms 5% | 0In Stock | NTCS0402E3..T | 3950 K | 10 kOhms | 70 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q100 | Reel | 2381-615-90018 | |||
Mfr: NTCLE100E3101JB0 TTI: NTCLE100E3101JB0 Vishay / BC Components Availability: 0In StockNTC Thermistors 100ohms 5% Radial | 0In Stock | NTCLE100E3 | 3560 K | 100 Ohms | 500 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 24 mm | 5 mm | 10 mm | Bulk | 2381-640-63101 | |||||
Mfr: NTCLE317E4103SBA TTI: NTCLE317E4103SBA Vishay / BC Components Availability: 0In StockNTC Thermistors 10Kohms Special Tolerance | 0In Stock | NTCLE317E4103SBA | 3984 K | 10 kOhms | 50 mW | 2.19 % | PCB Mount | Wire Lead | - 55 C | + 150 C | 1.6 mm | 75 mm | 1.6 mm | 6 mm | Bulk | |||||
Mfr: NTCC200E4123JT TTI: NTCC200E4123JT Vishay / BC Components Availability: 0In StockNTC Thermistors 12Kohm 5% 3740K 1% Silver Term | 0In Stock | NTCC200E4 | 3740 K | 12 kOhms | 50 mW | 5 % | SMD/SMT | Wire Bondable | - 55 C | + 175 C | Die | 2 mm | 2 mm | 0.7 mm | Reel | |||||
Mfr: NTCLE100E3103JB0A TTI: NTCLE100E3103JB0A Vishay / BC Components Availability: 0In StockNTC Thermistors 10Kohm/5% 3977/.75% | 0In Stock | NTCLE100E3 | Bulk | |||||||||||||||||
Mfr: NTCLE350E4103JHB0 TTI: NTCLE350E4103JHB0 Vishay / BC Components Availability: 0In StockNTC Thermistors R 10Kohm 5% B 3984K 0.5% | 0In Stock | NTCLE350E4 | 3984 K | 10 kOhms | 100 mW | 5 % | PCB Mount | Radial | - 55 C | + 185 C | 2.4 mm | 40 mm | 2.4 mm | 6 mm | Bulk | |||||
Mfr: NTCLE201E3103SBA TTI: NTCLE201E3103SBA Vishay / BC Components Availability: 0In StockNTC Thermistors 10Kohms Special Tol. AEC-Q200 3977K | 0In Stock | NTCLE201E3 SB | 3977 K | 10 kOhms | 100 mW | 2.18 % | PCB Mount | Wire Lead | - 40 C | + 125 C | 2.4 mm | 38 mm | AEC-Q200 | Bulk | ||||||
Mfr: NTCLE100E3109JT1 TTI: NTCLE100E3109JT1 Vishay / BC Components Availability: 0In StockNTC Thermistors 10ohms 5% Radial Radial | 0In Stock | NTCLE100E3 | 2990 K | 10 Ohms | 500 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 24 mm | 5 mm | 10 mm | Reel | 2381-640-43109 | |||||
Mfr: NTCLE100E3334JB0 TTI: NTCLE100E3334JB0 Vishay / BC Components Availability: 0In StockNTC Thermistors 330Kohms 5% Radial Radial | 0In Stock | NTCLE100E3 | 4570 K | 330 kOhms | 500 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 24 mm | 3.3 mm | 9 mm | Bulk | 2381-640-63334 | |||||
Mfr: NTCS0402E3214SMT TTI: NTCS0402E3214SMT Vishay / BC Components Availability: 0In StockNTC Thermistors 210Kohms 1% | 0In Stock | NTCSxxxxE3..SMT | 3590 K | 210 kOhms | 70 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel |