Vishay / BC Components - NTC Thermistors
1,253 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | NTCLE100E3 | 4090 K | 33 kOhms | 500 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 3.3 mm | 24 mm | 3.3 mm | 9 mm | Bulk | ||||||
0In Stock | NTCLE100E3 | 4090 K | 47 kOhms | 500 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 3.3 mm | 24 mm | 3.3 mm | 9 mm | Bulk | 2381-640-63473 | |||||
Mfr: NTCALUG03A103G251 TTI: NTCALUG03A103G251 Vishay / BC Components Availability: Not Available OnlineNTC Thermistors 10Kohms 2% 250mm UL Recognized | Not Available Online | NTCALUG03A | 3984 K | 10 kOhms | 2 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 2.2 mm | 250 mm | 5.5 mm | 11.5 mm | AEC-Q100 | Bulk | |||||
Mfr: NTCALUG01A103JA TTI: NTCALUG01A103JA Vishay / BC Components Availability: 0In StockNTC Thermistors 10K/5% 3984K/0.5% AEC-Q200 38.1mm | 0In Stock | NTCALUG01A | 3984 K | 10 kOhms | 5 % | Ring Lug | Wire Lead | - 40 C | + 150 C | 3.7 mm | 38.1 mm | 7.2 mm | 15.7 mm | AEC-Q200 | Bulk | |||||
Mfr: NTCS0805E3333JHT TTI: NTCS0805E3333JHT Vishay / BC Components Availability: 0In StockNTC Thermistors 33Kohms 5% SMD | 0In Stock | NTCS0805E3..T | 3920 K | 33 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | AEC-Q100 | Reel | 2381-615-53333 | |||
Mfr: NTCS0603E3103JLT TTI: NTCS0603E3103JLT Vishay / BC Components Availability: 0In StockNTC Thermistors 10Kohms 5% SMD | 0In Stock | NTCS0603E3.....T | 3435 K | 10 kOhms | 125 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | ||||
Mfr: NTCLE300E3103SBA TTI: NTCLE300E3103SBA Vishay / BC Components Availability: 0In StockNTC Thermistors 10Kohms Special Tol. AEC-Q200 3977K ETFE Insulated | 0In Stock | NTCLE300E3 SB | 3977 K | 10 kOhms | 100 mW | 2.18 % | PCB Mount | Wire Lead | - 40 C | + 125 C | 2.4 mm | 38 mm | AEC-Q200 | Bulk | ||||||
0In Stock | NTCS0603E3.....T | 3960 K | 10 kOhms | 125 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | |||||
Mfr: NTCLE213E3103FLB0A TTI: NTCLE213E3103FLB0A Vishay / BC Components Availability: 0In StockNTC Thermistors 10K OHM 1% | 0In Stock | 3435 K | 10 kOhms | 100 mW | 1 % | PCB Mount | Radial | - 55 C | + 150 C | 2.5 mm | 2.5 mm | 10 mm | Bulk | |||||||
Mfr: NTCLG100E2303JB TTI: NTCLG100E2303JB Vishay / BC Components Availability: 0In StockNTC Thermistors 30Kohms 5% | 0In Stock | NTCLG100E2 | 3977 K | 30 kOhms | 100 mW | 5 % | PCB Mount | Axial | - 40 C | + 200 C | SOD-27-2 | 1.8 mm | 54.55 mm | 1.8 mm | 3.75 mm | Bulk | ||||
Mfr: NTCALUG02A103F161 TTI: NTCALUG02A103F161 Vishay / BC Components NTC Thermistors 10Kohms 1% 3984K .5% AEC-Q200 160mm | 0In Stock | NTCALUG02A | 3984 K | 10 kOhms | 1 % | Ring Lug | Wire Lead | - 55 C | + 125 C | 8.5 mm | 176.8 mm | 8.5 mm | 16.8 mm | AEC-Q100 | Bulk | |||||
Mfr: NTCS0402E3104JHT TTI: NTCS0402E3104JHT Vishay / BC Components Availability: 0In StockNTC Thermistors 100k 5% SMD High B AUTO GRADE | 0In Stock | NTCS0402E3..T | 3950 K | 100 kOhms | 70 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q100 | Reel | ||||
Mfr: NTCS0603E3153FMT TTI: NTCS0603E3153FMT Vishay / BC Components Availability: 0In StockNTC Thermistors 15Kohms 1% | 0In Stock | NTCS0603E3.....T | 3600 K | 15 kOhms | 125 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | ||||
0In Stock | NTCS0805E3..T | 3430 K | 10 kOhms | 210 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | AEC-Q100 | Reel | |||||
Mfr: NTCC200E4472JT TTI: NTCC200E4472JT Vishay / BC Components Availability: 0In StockNTC Thermistors 4.7Kohm 5% 3435K 1% Silver Term | 0In Stock | NTCC200E4 | 3435 K | 4.7 kOhms | 50 mW | 5 % | SMD/SMT | Wire Bondable | - 55 C | + 175 C | Die | 2 mm | 2 mm | 0.7 mm | Reel | |||||
Mfr: NTCLE100E3682JB0 TTI: NTCLE100E3682JB0 Vishay / BC Components Availability: 0In StockNTC Thermistors 6.8Kohms 5% Radial | 0In Stock | NTCLE100E3 | 3977 K | 6.8 kOhms | 500 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 3.3 mm | 24 mm | 3.3 mm | 9 mm | Bulk | 2381-640-63682 | ||||
Mfr: NTCLE100E3103JT1 TTI: NTCLE100E3103JT1 Vishay / BC Components Availability: 0In StockNTC Thermistors 10K OHM 5% | 0In Stock | NTCLE100E3 | 10 kOhms | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 5 mm | Reel | 2381-640-43103 | |||||||||
Mfr: NTCLE100E3472HB0 TTI: NTCLE100E3472HB0 Vishay / BC Components Availability: 0In StockNTC Thermistors 4.7Kohms 3% Radial | 0In Stock | NTCLE100E3 | 3977 K | 4.7 kOhms | 500 mW | 3 % | PCB Mount | Radial | - 40 C | + 125 C | 24 mm | 3.3 mm | 9 mm | Bulk | 2381-640-66472 | |||||
Mfr: NTCS0603E3103HLT TTI: NTCS0603E3103HLT Vishay / BC Components Availability: 0In StockNTC Thermistors NTC 10Kohms 3% | 0In Stock | NTCS0603E3.....T | 3435 K | 10 kOhms | 125 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Bulk | ||||
Mfr: NTCC200E4123JT TTI: NTCC200E4123JT Vishay / BC Components Availability: 0In StockNTC Thermistors 12Kohm 5% 3740K 1% Silver Term | 0In Stock | NTCC200E4 | 3740 K | 12 kOhms | 50 mW | 5 % | SMD/SMT | Wire Bondable | - 55 C | + 175 C | Die | 2 mm | 2 mm | 0.7 mm | Reel | |||||
Mfr: NTCLE100E3103JB0A TTI: NTCLE100E3103JB0A Vishay / BC Components Availability: 0In StockNTC Thermistors 10Kohm/5% 3977/.75% | 0In Stock | NTCLE100E3 | Bulk | |||||||||||||||||
Mfr: NTCLE350E4103JHB0 TTI: NTCLE350E4103JHB0 Vishay / BC Components Availability: 0In StockNTC Thermistors R 10Kohm 5% B 3984K 0.5% | 0In Stock | NTCLE350E4 | 3984 K | 10 kOhms | 100 mW | 5 % | PCB Mount | Radial | - 55 C | + 185 C | 2.4 mm | 40 mm | 2.4 mm | 6 mm | Bulk | |||||
Mfr: NTCLE201E3103SBA TTI: NTCLE201E3103SBA Vishay / BC Components Availability: 0In StockNTC Thermistors 10Kohms Special Tol. AEC-Q200 3977K | 0In Stock | NTCLE201E3 SB | 3977 K | 10 kOhms | 100 mW | 2.18 % | PCB Mount | Wire Lead | - 40 C | + 125 C | 2.4 mm | 38 mm | AEC-Q200 | Bulk | ||||||
Mfr: NTCLE100E3109JT1 TTI: NTCLE100E3109JT1 Vishay / BC Components Availability: 0In StockNTC Thermistors 10ohms 5% Radial Radial | 0In Stock | NTCLE100E3 | 2990 K | 10 Ohms | 500 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 24 mm | 5 mm | 10 mm | Reel | 2381-640-43109 | |||||
Mfr: NTCLE100E3334JB0 TTI: NTCLE100E3334JB0 Vishay / BC Components Availability: 0In StockNTC Thermistors 330Kohms 5% Radial Radial | 0In Stock | NTCLE100E3 | 4570 K | 330 kOhms | 500 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 24 mm | 3.3 mm | 9 mm | Bulk | 2381-640-63334 |