Vishay / BC Components - NTC Thermistors
1,253 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NTCLE413E2103H400A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 10Kohms 3% 3984K/0.5% 40mm | 0In Stock | NTCLE413 | 3984 K | 10 kOhms | 100 mW | 3 % | PCB Mount | Wire Lead | - 40 C | + 105 C | 3 mm | 40 mm | Bulk | |||||||
Mfr: NTCALUG03A103GCA TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineNTC Thermistors 10K/2% 3984K/0.5% AEC-Q200 70mm | Not Available Online | NTCALUG03A | 3984 K | 10 kOhms | 2 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 2.2 mm | 70 mm | 5.5 mm | 11.5 mm | AEC-Q200 | Bulk | |||||
Mfr: NTCALUG01A103F161A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 10K/1% 3984K/0.5% AEC-Q200 160mm | 0In Stock | NTCALUG01A | 3984 K | 10 kOhms | 1 % | Ring Lug | Wire Lead | - 40 C | + 150 C | 3.7 mm | 160 mm | 7.2 mm | 15.7 mm | AEC-Q200 | Bulk | |||||
Mfr: NTCALUG02A103F161A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 10K/1% 3984K/0.5% AEC-Q200 160mm | 0In Stock | NTCALUG02A | 3984 K | 10 kOhms | 1 % | Ring Lug | Wire Lead | - 55 C | + 125 C | 8.5 mm | 176.8 mm | 8.5 mm | 16.8 mm | AEC-Q200 | Bulk | |||||
Mfr: NTCALUG39A103G TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 10Kohms 2% MINI LUG AEC-Q200 70mm | 0In Stock | NTCALUG39A | 3984 K | 10 kOhms | 2 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 3.2 mm | 70 mm | 5.5 mm | 11.5 mm | AEC-Q200 | Bulk | |||||
Mfr: NTCLE100E3688JB0A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 6.8ohm/5% 2880/3% | 0In Stock | NTCLE100E3 | 2880 K | 6.8 Ohms | 500 mW | 5 % | Through Hole | Radial | - 40 C | + 125 C | 24 mm | Bulk | ||||||||
Mfr: NTCLE331E3103FLA TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineNTC Thermistors | Not Available Online | NTCLE331E3 | 3435 K | 10 kOhms | 100 mW | 1 % | PCB Mount | Through Hole | - 40 C | + 125 C | 6 mm | 2.5 mm | 2.5 mm | Bulk | ||||||
Mfr: NTCLE100E3683JB0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 68Kohms 5% Radial Radial | 0In Stock | NTCLE100E3 | 4190 K | 68 kOhms | 500 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 24 mm | 3.3 mm | 9 mm | Bulk | ||||||
Mfr: NTCLE203E3473GB0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 47Kohms 2% | 0In Stock | NTCLE203E3 | 4090 K | 47 kOhms | 100 mW | 2 % | PCB Mount | Radial | - 40 C | + 125 C | 46 mm | 3.6 mm | 8 mm | Bulk | ||||||
Mfr: NTCS0603E3272GMT TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 2.7K 2% B 3600 AEC-Q200 | 0In Stock | NTCS0603E3.T | 3600 K | 2.7 kOhms | 125 mW | 2 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | ||||
Mfr: NTCS0603E3103HHT TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors NTC 10Kohms 3% | 0In Stock | NTCS0603E3.....T | 3960 K | 10 kOhms | 125 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | ||||
Mfr: NTCLE203E3502JB0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 5Kohms 5% | 0In Stock | NTCLE203E3 | 3977 K | 5 kOhms | 100 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 46 mm | 3.6 mm | 8 mm | Bulk | ||||||
Mfr: NTCLE100E3123HB0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 12Kohms 3% Radial | 0In Stock | NTCLE100E3 | 3740 K | 12 kOhms | 500 mW | 3 % | PCB Mount | Radial | - 40 C | + 125 C | 24 mm | 3.3 mm | 9 mm | Bulk | ||||||
Mfr: NTCASCWE3103J TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 10Kohms 5% Screw Thread Sensor | 0In Stock | NTCASCWE3 | 3977 K | 10 kOhms | 500 mW | 5 % | Bolt On | Radial | - 25 C | + 100 C | 8 mm | 51.7 mm | 8 mm | 14.7 mm | Bulk | |||||
Mfr: NTCASCWE3472J TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 4.7Kohms 5% Screw Thread Sensor | 0In Stock | NTCASCWE3 | 3977 K | 4.7 kOhms | 500 mW | 5 % | Bolt On | Radial | - 25 C | + 100 C | 8 mm | 51.7 mm | 8 mm | 14.7 mm | Bulk | |||||
0In Stock | NTCASCWE3 | 100 kOhms | 1 % | Bolt On | Radial | Bulk | ||||||||||||||
Mfr: NTCLE100E3472GB0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 4.7Kohms 2% Radial Radial | 0In Stock | NTCLE100E3 | 3977 K | 4.7 kOhms | 500 mW | 2 % | PCB Mount | Radial | - 40 C | + 125 C | 24 mm | 3.3 mm | 9 mm | Bulk | 2381-640-64472 | |||||
Mfr: NTCLE100E3473JT2 TTI: NTCLE100E3473JT2 Vishay / BC Components Availability: 0In StockNTC Thermistors 47K OHM 5% | 0In Stock | NTCLE100E3 | 47 kOhms | 5 % | PCB Mount | Radial | - 40 C | + 125 C | Reel | 2381-640-33473 | ||||||||||
Mfr: NTCC200E4203FT TTI: NTCC200E4203FT Vishay / BC Components Availability: 0In StockNTC Thermistors 20Kohm 1% 3865K 1% Silver Term | 0In Stock | NTCC200E4 | 3865 K | 20 kOhms | 50 mW | 1 % | SMD/SMT | Wire Bondable | - 55 C | + 175 C | Die | 2 mm | 2 mm | 0.7 mm | Reel | |||||
Mfr: NTCLE203E3473FB0 TTI: NTCLE203E3473FB0 Vishay / BC Components Availability: 0In StockNTC Thermistors 47K OHM 1% | 0In Stock | NTCLE203E3 | Bulk | 2381-640-55473 | ||||||||||||||||
Mfr: NTCS0805E3333GHT TTI: NTCS0805E3333GHT Vishay / BC Components Availability: 0In StockNTC Thermistors 33Kohms 2% SMD | 0In Stock | NTCS0805E3..T | 3920 K | 33 kOhms | 210 mW | 2 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | AEC-Q100 | Reel | ||||
Mfr: NTCALUG01A103H TTI: NTCALUG01A103H Vishay / BC Components Availability: Not Available OnlineNTC Thermistors 10K 3% 38mm AWG24 | Not Available Online | NTCALUG01A | 3984 K | 10 kOhms | 3 % | Ring Lug | Wire Lead | - 40 C | + 150 C | 3.7 mm | 38.1 mm | 7.2 mm | 15.7 mm | AEC-Q100 | Bulk | |||||
Mfr: NTCS0402E3223JMT TTI: NTCS0402E3223JMT Vishay / BC Components Availability: 0In StockNTC Thermistors NTC 22Kohms 3% | 0In Stock | NTCS0402E3..T | 3590 K | 22 kOhms | 70 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q100 | Reel | ||||
Mfr: NTCAIMME3C91366A TTI: NTCAIMME3C91366A Vishay / BC Components Availability: Not Available OnlineNTC Thermistors 10Kohm 3% Beta 3984K 0.5% | Not Available Online | NTCAIMM | 3984 K | 10 kOhms | 100 mW | 3 % | Off-Board | Wire Lead | - 25 C | + 105 C | 6.8 mm | 23 mm | Bulk | |||||||
Mfr: NTCS0805E3152HLT TTI: NTCS0805E3152HLT Vishay / BC Components Availability: 0In StockNTC Thermistors 1.5Kohms 3% 3420K 1% | 0In Stock | NTCS0805E3 T | 3420 K | 1.5 kOhms | 210 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | Reel |