Vishay / BC Components - NTC Thermistors
1,253 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NTCALUG01T103G201 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineNTC Thermistors 10Kohm 2% Beta 3984K 0.5% | Not Available Online | NTCALUG01T | 3984 K | 10 kOhms | 2 % | Ring Lug | Wire Lead | - 40 C | + 150 C | 7.2 mm | 215.7 mm | 7.2 mm | 15.7 mm | Bulk | |||||
Mfr: NTCS0603E3202FLT TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors NTC 2Kohms 1% | 0In Stock | NTCS0603E3 T | 3420 K | 2 kOhms | 125 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | |||
Mfr: NTCS0805E3103GHT TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 10K 2% B 3940 AEC-Q200 | 0In Stock | NTCS0805E3.T | 3940 K | 10 kOhms | 210 mW | 2 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | Reel | ||||
Mfr: NTCALUG01A103GA TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 10Kohms 2% AEC-Q200 38mm | 0In Stock | NTCALUG01A | 3984 K | 10 kOhms | 2 % | Ring Lug | Wire Lead | - 40 C | + 150 C | 3.7 mm | 38.1 mm | 7.2 mm | 15.7 mm | AEC-Q200 | Bulk | ||||
0In Stock | NTCLG100E2 | 3977 K | 10 kOhms | 100 mW | 5 % | PCB Mount | Axial | - 40 C | + 200 C | SOD-27-2 | 1.8 mm | 54.55 mm | 1.8 mm | 3.75 mm | Reel | ||||
Mfr: NTCLE100E3338JB0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 3.3ohms 5% Radial | 0In Stock | NTCLE100E3 | 2880 K | 3.3 Ohms | 500 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 5 mm | 24 mm | 5 mm | 10 mm | Bulk | ||||
0In Stock | 3984 K | 10 kOhms | 100 mW | 2.2 % | PCB Mount | Radial | - 55 C | + 150 C | 4.2 mm | 4 mm | 8 mm | ||||||||
Mfr: NTCALUG03A123HA TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 12Kohms 3% MINI LUG AEC-Q200 | 0In Stock | NTCALUG03A | 3740 K | 12 kOhms | 3 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 2.2 mm | 70 mm | 5.5 mm | 11.5 mm | AEC-Q200 | Bulk | ||||
Mfr: NTCLE100E3202HB0A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors NTC Cu 0.6 ld coded 2K 3% | 0In Stock | NTCLE100E3 | 3528 K | 2 kOhms | 500 mW | 3 % | Through Hole | Radial | - 40 C | + 125 C | 9 mm | 3.3 mm | 3 mm | Bulk | |||||
Mfr: NTCLE100E3224JB0A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 220Kohm/5% 4370/2.5% | 0In Stock | NTCLE100E3 | Bulk | ||||||||||||||||
Mfr: NTCLE100E3272HB0A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors NTC Cu 0.6 ld coded 2K7 3% | 0In Stock | NTCLE100E3 | 3977 K | 2.7 kOhms | 500 mW | 3 % | Through Hole | Radial | - 40 C | + 125 C | 9 mm | 3.3 mm | 3 mm | Bulk | |||||
Mfr: NTCLE100E3474JB0A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 470Kohm/5% 4570/1.5% | 0In Stock | NTCLE100E3 | Bulk | ||||||||||||||||
Mfr: NTCLE213E3103FHT1A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors | 0In Stock | 3984 K | 10 kOhms | 100 mW | 1 % | PCB Mount | Radial | - 55 C | + 150 C | 2.5 mm | 2.5 mm | 10 mm | |||||||
Mfr: NTCALUG02A472GA TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 4.7Kohms 2% AEC-Q200 45mm | 0In Stock | NTCALUG02A | 3984 K | 4.7 kOhms | 2 % | Ring Lug | Wire Lead | - 55 C | + 125 C | 8.5 mm | 61.8 mm | 8.5 mm | 16.8 mm | AEC-Q200 | Bulk | ||||
Mfr: NTCALUG02A103F800 TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 10Kohms 1% AEC-Q200 80mm | 0In Stock | NTCALUG02A | 3984 K | 10 kOhms | 1 % | Ring Lug | Wire Lead | - 55 C | + 125 C | 8.5 mm | 96.8 mm | 8.5 mm | 16.8 mm | AEC-Q100 | Bulk | ||||
Mfr: NTCLE213E3103JHB0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 10Kohms 5% Beta value 3984K .5% | 0In Stock | NTCLE213E3 | 3984 K | 10 kOhms | 100 mW | 5 % | PCB Mount | Radial | - 55 C | + 150 C | 41 mm | 2.5 mm | 5.5 mm | AEC-Q100 | Bulk | ||||
Mfr: NTCLE213E3104JXB0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 100Kohms 5% Beta val 4190K 1.5% | 0In Stock | NTCLE213E3 | 4190 K | 100 kOhms | 100 mW | 5 % | PCB Mount | Radial | - 55 C | + 150 C | 41 mm | 2.5 mm | 5.5 mm | AEC-Q100 | Bulk | ||||
Not Available Online | NTCS0805E3..T | 3590 K | 100 kOhms | 210 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | AEC-Q100 | Reel | ||||
Mfr: NTCLE100E3224GB0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 220Kohms 2% Radial | 0In Stock | NTCLE100E3 | 4370 K | 220 kOhms | 500 mW | 2 % | PCB Mount | Radial | - 40 C | + 125 C | 24 mm | 3.3 mm | 9 mm | Bulk | |||||
Mfr: NTCLE213E3103JHT1 TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 10Kohms 5% Beta value 3984K .5% | 0In Stock | NTCLE213E3 | AEC-Q100 | Reel | |||||||||||||||
Mfr: NTCLE100E3503GB0A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 50Kohm/2% 4190/1.5% | 0In Stock | NTCLE100E3 | 4190 K | 50 kOhms | 500 mW | 2 % | Through Hole | Radial | - 40 C | + 125 C | 24 mm | Bulk | |||||||
Mfr: NTCLE203E3103GB0A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors NTC Ni 0.4 lead 10K 2% | 0In Stock | NTCLE203E3 | 3977 K | 10 kOhms | 100 mW | 2 % | Through Hole | Radial | - 40 C | + 125 C | 8 mm | 3.6 mm | 3 mm | Bulk | |||||
Mfr: NTCLE300E3302SBA TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 3Kohms Special Tol. AEC-Q200 3977K ETFE Insulated | 0In Stock | NTCLE300E3 SB | 3977 K | 3 kOhms | 100 mW | 2.18 % | PCB Mount | Wire Lead | - 40 C | + 125 C | 2.4 mm | 38 mm | AEC-Q200 | Bulk | |||||
Mfr: NTCLE305E4103SBA TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 10Kohms Special Tol. AEC-Q200 3984K ETFE Insulated | 0In Stock | NTCLE305E4-SB | 3984 K | 10 kOhms | 50 mW | 2.19 % | PCB Mount | Wire Lead | - 40 C | + 125 C | 1.6 mm | 41 mm | AEC-Q200 | Bulk | |||||
Mfr: NTCLE413E2103H401A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 10Kohms 3% 3984K/0.5% 400mm | 0In Stock | NTCLE413 | 3984 K | 10 kOhms | 100 mW | 3 % | PCB Mount | Wire Lead | - 40 C | + 105 C | 3 mm | 400 mm | Bulk |