Vishay / BC Components - NTC Thermistors
1,253 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NTCLE100E3478JB0A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors NTC Cu 0.6 ld coded 4R7 5% | 0In Stock | NTCLE100E3 | 2880 K | 4.7 Ohms | 500 mW | 5 % | Through Hole | Radial | - 40 C | + 125 C | 10 mm | 5 mm | 4 mm | Bulk | |||||
Mfr: NTCLE100E3103JT2A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors NTC Cu 0.6 ld coded 10K 5% | 0In Stock | NTCLE100E3 | 3977 K | 10 kOhms | 500 mW | 5 % | Through Hole | Radial | - 40 C | + 125 C | 9 mm | 3.3 mm | 3 mm | Reel | |||||
Mfr: NTCLE100E3151JB0A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors NTC Cu 0.6 ld coded 150R 5% | 0In Stock | NTCLE100E3 | 3560 K | 150 Ohms | 500 mW | 5 % | Through Hole | Radial | - 40 C | + 125 C | 10 mm | 5 mm | 4 mm | Bulk | |||||
Mfr: NTCLE100E3153JB0A TTI: Not Assigned Vishay / BC Components NTC Thermistors NTC Cu 0.6 ld coded 15K 5% | 0In Stock | NTCLE100E3 | 3740 K | 15 kOhms | 500 mW | 5 % | Through Hole | Radial | - 40 C | + 125 C | 9 mm | 3.3 mm | 3 mm | Bulk | |||||
Mfr: NTCLE100E3222HB0A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors NTC Cu 0.6 ld coded 2K2 3% | 0In Stock | NTCLE100E3 | 3977 K | 2.2 kOhms | 500 mW | 3 % | Through Hole | Radial | - 40 C | + 125 C | 9 mm | 3.3 mm | 3 mm | Bulk | |||||
Mfr: NTCLE100E3332HB0A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors NTC Cu 0.6 ld coded 3K3 3% | 0In Stock | NTCLE100E3 | 3977 K | 3.3 kOhms | 500 mW | 3 % | Through Hole | Radial | - 40 C | + 125 C | 9 mm | 3.3 mm | 3 mm | Bulk | |||||
Mfr: NTCLE100E3479JB0A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors NTC Cu 0.6 ld coded 47R 5% | 0In Stock | NTCLE100E3 | 3390 K | 47 Ohms | 500 mW | 5 % | Through Hole | Radial | - 40 C | + 125 C | 10 mm | 5 mm | 4 mm | Bulk | |||||
Mfr: NTCLE203E3472FB0A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 4.7Kohms 1% | 0In Stock | NTCLE203E3 | 3977 K | 4.7 kOhms | 100 mW | 1 % | PCB Mount | Radial | - 40 C | + 125 C | 3.6 mm | 3 mm | 8 mm | Bulk | |||||
Mfr: NTCALUG01A103F804A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 10K/1% 3435K/1% AEC-Q200 80mm | 0In Stock | NTCALUG01A | 3435 K | 10 kOhms | 1 % | Ring Lug | Wire Lead | - 40 C | + 150 C | 3.7 mm | 80 mm | 7.2 mm | 15.7 mm | AEC-Q200 | Bulk | ||||
Mfr: NTCLE213E3103GLB0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 10Kohms 2% Beta value 3435K 1% | 0In Stock | NTCLE213E3 | 3435 K | 10 kOhms | 100 mW | 2 % | PCB Mount | Radial | - 55 C | + 150 C | 41 mm | 2.5 mm | 5.5 mm | AEC-Q100 | Bulk | ||||
Mfr: NTCLE213E3212JMB0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 2.1Kohms 5% Beta value 3511K 1% | 0In Stock | NTCLE213E3 | 3511 K | 2.1 kOhms | 100 mW | 5 % | PCB Mount | Radial | - 55 C | + 150 C | 41 mm | 2.5 mm | 5.5 mm | AEC-Q100 | Bulk | ||||
Mfr: NTCALUG02A103FA TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 10K/1% 3984K/0.5% AEC-Q200 45mm | 0In Stock | NTCALUG02A | 3984 K | 10 kOhms | 1 % | Ring Lug | Wire Lead | - 55 C | + 125 C | 8.5 mm | 61.8 mm | 8.5 mm | 16.8 mm | AEC-Q200 | Bulk | ||||
Mfr: NTCS0603E3153JMT TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 15Kohms 5% SMD | 0In Stock | NTCS0603E3.....T | 3600 K | 15 kOhms | 125 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | |||
Mfr: NTCS0805E3104FXT TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 100Kohms 1% | 0In Stock | NTCS0805E3..T | 4100 | 100 kOhms | 210 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | AEC-Q100 | Reel | |||
Mfr: NTCLE100E3332JB0A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors NTC Cu 0.6 ld coded 3K3 5% | 0In Stock | NTCLE100E3 | 3977 K | 3.3 kOhms | 500 mW | 5 % | Through Hole | Radial | - 40 C | + 125 C | 9 mm | 3.3 mm | 3 mm | Bulk | |||||
Mfr: NTCLE300E3502SBA TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 5Kohms Special Tol. AEC-Q200 3977K ETFE Insulated | 0In Stock | NTCLE300E3 SB | 3977 K | 5 kOhms | 100 mW | 2.18 % | PCB Mount | Wire Lead | - 40 C | + 125 C | 2.4 mm | 38 mm | AEC-Q200 | Bulk | |||||
Mfr: NTCLE305E4502SBA TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 5Kohms Special Tol. AEC-Q200 3984K ETFE Insulated | 0In Stock | NTCLE305E4-SB | 3984 K | 5 kOhms | 50 mW | 2.19 % | PCB Mount | Wire Lead | - 40 C | + 125 C | 1.6 mm | 41 mm | AEC-Q200 | Bulk | |||||
Mfr: NTCALUG01A473HA TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 47K/3% 4090K/1.5% AEC-Q200 38.1mm | 0In Stock | NTCALUG01A | 4090 K | 47 kOhms | 3 % | Ring Lug | Wire Lead | - 40 C | + 150 C | 3.7 mm | 38.1 mm | 7.2 mm | 15.7 mm | AEC-Q200 | Bulk | ||||
0In Stock | NTCLE100E3 | 3528 K | 1 kOhms | 500 mW | 2 % | PCB Mount | Radial | - 40 C | + 125 C | 24 mm | 3.3 mm | 9 mm | Bulk | ||||||
Mfr: NTCALUG03A473H TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 47K 3% MINI LUG | 0In Stock | NTCALUG03A | 3740 K | 47 kOhms | 100 mW | 3 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 2.2 mm | 70 mm | 5.5 mm | 11.5 mm | AEC-Q100 | Bulk | |||
Mfr: NTCS0805E3502HLT TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 5Kohms 3% 3480K 1% | 0In Stock | NTCS0805E3 T | 3480 K | 5 kOhms | 210 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | Reel | ||||
Mfr: NTCALUG54A103F640A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors NTC LUG M5 10k 1% G24 64mm A | 0In Stock | NTCALUG54A M5 | 3984 K | 10 kOhms | 1 % | PCB Mount | Wire Lead | - 55 C | + 150 C | 9.5 mm | 19.8 mm | ||||||||
Mfr: NTCLE213E3303FHB0 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineNTC Thermistors 30Kohms 1% Beta val 3935K .75% | Not Available Online | NTCLE213E3 | 3935 K | 30 kOhms | 100 mW | 1 % | PCB Mount | Radial | - 55 C | + 150 C | 41 mm | 2.5 mm | 5.5 mm | AEC-Q100 | Bulk | ||||
Mfr: NTCS0603E3124SMT TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineNTC Thermistors 122Kohms 1% | Not Available Online | NTCSxxxxE3..SMT | 3590 K | 122 kOhms | 125 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | |||
Mfr: NTCLE100E3683JT1A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors NTC Cu 0.6 ld coded 68K 5% | 0In Stock | NTCLE100E3 | 4190 K | 68 kOhms | 500 mW | 5 % | Through Hole | Radial | - 40 C | + 125 C | 9 mm | 3.3 mm | 3 mm | Reel |