Vishay / BC Components - NTC Thermistors
1,253 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NTCLE413E2502H400A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 5Kohms 3% 3984K/0.5% 40mm | 0In Stock | NTCLE413 | 3984 K | 5 kOhms | 100 mW | 3 % | PCB Mount | Wire Lead | - 40 C | + 105 C | 3 mm | 40 mm | Bulk | ||||||
Mfr: NTCLE428E3103H400A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 10Kohms 3% 3984K/0.5% 40mm | 0In Stock | NTCLE428 | 3984 K | 10 kOhms | 100 mW | 3 % | PCB Mount | Radial | - 40 C | + 105 C | Bead | 3 mm | 40 mm | Bulk | |||||
Mfr: NTCLE428E3473H400A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 47Kohms 3% 4090K/1.5% 40mm | 0In Stock | NTCLE428 | 4090 K | 47 kOhms | 100 mW | 3 % | PCB Mount | Radial | - 40 C | + 105 C | Bead | 3 mm | 40 mm | Bulk | |||||
Mfr: NTCS0603E3153HMT TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 15Kohms 3% SMD | 0In Stock | NTCS0603E3.....T | 3600 K | 15 kOhms | 125 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | |||
Mfr: NTCS0603E3472FHT TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 4.7Kohms 1% SMD | 0In Stock | NTCS0603E3.....T | 3830 K | 4.7 kOhms | 125 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | |||
Mfr: NTCS0805E3103HHT TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors NTC 10Kohms 3% | 0In Stock | NTCS0805E3..T | 3430 K | 10 kOhms | 210 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | AEC-Q100 | Reel | |||
0In Stock | NTCLE100E3 | ||||||||||||||||||
Mfr: NTCASCWE3102J TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 1Kohms 5% Screw Thread Sensors | 0In Stock | NTCASCWE3 | 3528 K | 1 kOhms | 500 mW | 5 % | Bolt On | Radial | - 25 C | + 100 C | 8 mm | 51.7 mm | 8 mm | 14.7 mm | Bulk | ||||
Mfr: NTCLE100E3104GB0A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 100Kohm/2% 4190/1.5% | 0In Stock | NTCLE100E3 | Bulk | ||||||||||||||||
Mfr: NTCLE100E3221JB0A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors NTC Cu 0.6 ld coded 220R 5% | 0In Stock | NTCLE100E3 | 3560 K | 220 Ohms | 500 mW | 5 % | Through Hole | Radial | - 40 C | + 125 C | 10 mm | 5 mm | 4 mm | Bulk | |||||
Mfr: NTCLE100E3331JB0A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors NTC Cu 0.6 ld coded 330R 5% | 0In Stock | NTCLE100E3 | 3560 K | 330 Ohms | 500 mW | 5 % | Through Hole | Radial | - 40 C | + 125 C | 10 mm | 5 mm | 4 mm | Bulk | |||||
Mfr: NTCALUG91A103GA TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 10Kohm 2% Beta 3984K 38mm UL AEC-Q200 | 0In Stock | NTCALUG91A | 3984 K | 10 kOhms | 2 % | Free Hanging | Wire Lead | - 40 C | + 150 C | 4.3 mm | 38.1 mm | 7.2 mm | 15.7 mm | AEC-Q200 | Bulk | ||||
Mfr: NTCALUG02A103F800A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 10K/1% 3984K/0.5% AEC-Q200 80mm | 0In Stock | NTCALUG02A | 3984 K | 10 kOhms | 1 % | Ring Lug | Wire Lead | - 55 C | + 125 C | 8.5 mm | 96.8 mm | 8.5 mm | 16.8 mm | AEC-Q200 | Bulk | ||||
Mfr: NTCALUG03A473HCA TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 47K/3% 3740K/1.5% AEC-Q200 70mm | 0In Stock | NTCALUG03A | 3740 K | 47 kOhms | 3 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 2.2 mm | 70 mm | 5.5 mm | 11.5 mm | AEC-Q200 | Bulk | ||||
Mfr: NTCAIMM66H103G301A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors NTC IMMERSION SS316 10k 2% 3984K, AWG22 PEX Cable 200mm, Automotive | 0In Stock | NTCAIMM66H | 3984 K | 10 kOhms | 2 % | Bulk | |||||||||||||
Mfr: NTCSI0603E3103FHHT TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors NTC Thermistor SMD 0603 Industrial NiSn 10K 1% | 0In Stock | NTCSI0603E3 | 3950 K | 10 kOhms | 125 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | |||||
Mfr: NTCS0603E3222HMT TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineNTC Thermistors 2.2Kohms 3% | Not Available Online | NTCS0603E3.....T | 3520 K | 2.2 kOhms | 125 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | |||
0In Stock | NTCAFLEX05 | 3950 K | 122 kOhms | 60 mW | 1 % | - 40 C | + 125 C | 6 mm | 25 mm | ||||||||||
Mfr: NTCS0805E3222GMT TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 2.2Kohms 2% SMD | 0In Stock | NTCS0805E3..T | 3600 K | 2.2 kOhms | 210 mW | 2 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | AEC-Q100 | Reel | |||
Mfr: NTCLP100E3472H TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 4.7Kohms 3% Insulated pipe | 0In Stock | NTCLP100E3 | 3977 K | 4.7 kOhms | 250 mW | 3 % | Off-Board | Wire Lead | - 40 C | + 85 C | 6 mm | 400 mm | 6 mm | 25 mm | Bulk | ||||
Mfr: NTCLE100E3153HB0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 15Kohms 3% Radial | 0In Stock | NTCLE100E3 | 3740 K | 15 kOhms | 500 mW | 3 % | PCB Mount | Radial | - 40 C | + 125 C | 24 mm | 3.3 mm | 9 mm | Bulk | |||||
Mfr: NTCLE201E3502SB TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 5Kohms Special Tol Special Tol | 0In Stock | NTCLE201E3-SB | 3977 K | 5 kOhms | 100 mW | 0.75 % | PCB Mount | Radial | - 40 C | + 125 C | 2.4 mm | 46 mm | 2.4 mm | 8 mm | AEC-Q100 | Bulk | |||
Mfr: NTCLE300E3302SB TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 3Kohms Special Tol Special Tol | 0In Stock | NTCLE300E3-SB | 3977 K | 3 kOhms | 100 mW | 2.18 % | PCB Mount | Wire Lead | - 40 C | + 125 C | 2.4 mm | 46 mm | 2.4 mm | 8 mm | AEC-Q100 | Bulk | |||
Mfr: NTCLE300E3502SB TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 5kOhm 100mW 0.75% | 0In Stock | NTCLE300E3-SB | 3977 K | 5 kOhms | 100 mW | 2.18 % | PCB Mount | Wire Lead | - 40 C | + 125 C | 2.4 mm | 46 mm | 2.4 mm | 8 mm | AEC-Q100 | Bulk | |||
Mfr: NTCALUG01T103G201A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 10K/2% 3984K/0.5% AEC-Q200 200mm | 0In Stock | NTCALUG01T | 3984 K | 10 kOhms | 2 % | Ring Lug | Wire Lead | - 40 C | + 150 C | 7.2 mm | 215.7 mm | 7.2 mm | 15.7 mm | AEC-Q200 | Bulk |