MLV2220E3 - Vishay / BC Components - Varistors
6 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MLV2220E30403T TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 0.02uF 4V | 0In Stock | MLV2220E3 | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 4 VAC | 5.6 VDC | 19 V | 20 nF | - 55 C | + 85 C | Reel | ||||||||
Mfr: MLV2220E35003T TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 0.001uF 50V | 0In Stock | MLV2220E3 | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 50 VAC | 65 VDC | 135 V | 1 nF | - 55 C | + 85 C | Reel | ||||||||
Mfr: MLV2220E36003T TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 800pF 60V | 0In Stock | MLV2220E3 | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 60 VAC | 85 VDC | 165 V | 800 pF | - 55 C | + 85 C | Reel | ||||||||
Mfr: MLV2220E31403T TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 0.015uF 14V | 0In Stock | MLV2220E3 | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 14 VAC | 18 VDC | 52 V | 15 nF | - 55 C | + 85 C | Reel | ||||||||
Mfr: MLV2220E32503T TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 2220 30V 1200A 37.0V to 46.0V | 0In Stock | MLV2220E3 | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 25 VAC | 30 VDC | 68 V | 1.2 kA | 9.6 J | 5 nF | - 55 C | + 85 C | Reel | ||||||
Mfr: MLV2220E33003T TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 0.004uF 30V | 0In Stock | MLV2220E3 | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 30 VAC | 38 VDC | 77 V | 4 nF | - 55 C | + 85 C | Reel |