MLV0603E3 - Vishay / BC Components - Varistors
7 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MLV0603E31403T TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 0603 14volts 30A 23.0V to 28.0V | 0In Stock | MLV0603E3 | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 14 VAC | 18 VDC | 28 V | 40 V | 30 A | 0.1 J | 225 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLV0603E32503T TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 0603 25volts 30A 37.0V to 46.0V | 0In Stock | MLV0603E3 | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 25 VAC | 30 VDC | 46 V | 65 V | 30 A | 0.1 J | 150 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLV0603E31103T TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 0603 11volts 30A 16.0V to 20.0V | 0In Stock | MLV0603E3 | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 11 VAC | 14 VDC | 20 V | 30 V | 30 A | 0.1 J | 425 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLV0603E32003T TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 0603 20volts 30A 31.0V to 38.0V | 0In Stock | MLV0603E3 | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 20 VAC | 26 VDC | 38 V | 58 V | 30 A | 0.1 J | 160 pF | - 55 C | + 125 C | Reel | |||||
Mfr: MLV0603E30703T TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 0603 7volts 30A 11.0V to 14.0V | Not Available Online | MLV0603E3 | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 7 VAC | 9 VDC | 14 V | 20 V | 30 A | 0.1 J | 550 pF | - 55 C | + 125 C | Reel | |||||
0In Stock | MLV0603E3 | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 4 VAC | 5.6 VDC | 9.3 V | 15.5 V | 30 A | 0.1 J | 825 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: MLV0603E40403T TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors MLV 0603 4Vrms | Not Available Online | MLV0603E3 | MLVs | PCB Mount | SMD/SMT | 4 VAC | 5.6 VDC | Reel |