Vishay / BC Components - Varistors
831 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MLV0603YY1003T TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors DISC-BY-MFG-07/05 | Not Available Online | MLVs | 110 pF | ||||||||||||||||||
Mfr: VDRH20X350BRE TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors | Not Available Online | VDRH | MOVs | PCB Mount | Radial | 350 VAC | 460 VDC | 560 V | 920 V | 23 mm | 10 kA | 410 J | 650 pF | - 40 C | + 125 C | ||||||
Mfr: VDRS05C140BSC TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 140V 7mm Radial 5mm | Not Available Online | VDRS | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 380 V | 7 mm | 400 A | 6.3 J | 120 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: MLV0603E40403T TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors MLV 0603 4Vrms | Not Available Online | MLV0603E3 | MLVs | PCB Mount | SMD/SMT | 4 VAC | 5.6 VDC | Reel | |||||||||||||
Mfr: VDRS14T075BSC TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 75V 17mm | Not Available Online | VDRS | MOVs | PCB Mount | Radial | 75 VAC | 100 VDC | 120 V | 200 V | 16.5 mm | 4.5 kA | 29 J | 1.9 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: VDRS05A017BSC TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 17V 7mm Radial 5mm | Not Available Online | VDRS | MOVs | PCB Mount | Radial | 17 VAC | 22 VDC | 27 V | 60 V | 7 mm | 100 A | 0.7 J | 1.05 nF | - 40 C | + 85 C | ||||||
Mfr: 232259455116 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 510V 13 5mm Radial | Not Available Online | 510 VAC | 670 VDC | 820 V | 10 mm | 135 pF | Bulk | ||||||||||||||
Not Available Online | Bulk | ||||||||||||||||||||
Mfr: VDRS05C175BSC TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 175V 7mm Radial 5mm | Not Available Online | VDRS | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 275 V | 455 V | 7 mm | 400 A | 7.3 J | 90 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: MLV0805YY2583T TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors MLV 0805 2.5Vrms | Not Available Online | MLVs | 1.3 nF | ||||||||||||||||||
Mfr: VDRS05C060BSC TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 60V 7mm Radial 5mm | Not Available Online | VDRS | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 170 V | 7 mm | 400 A | 2.9 J | 290 pF | - 40 C | + 85 C | ||||||
Not Available Online | VDRS | MOVs | PCB Mount | Radial | 16.5 mm | - 40 C | + 85 C | ||||||||||||||
Mfr: 2322-596-53216 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 320V 23mm Radial | Not Available Online | VDRS | PCB Mount | Radial | 320 VAC | 320 VDC | 750 pF | - 40 C | + 125 C | Bulk | |||||||||||
Mfr: 2322-596-52516 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors | Not Available Online | VDRS | PCB Mount | Radial | 250 VAC | 320 VDC | 960 pF | - 40 C | + 125 C | ||||||||||||
Mfr: 2322-596-54216 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 420V 23mm Radial | Not Available Online | VDRS | PCB Mount | Radial | 420 VAC | 320 VDC | 510 pF | - 40 C | + 125 C | Bulk | |||||||||||
Mfr: VDRS14G020BSC TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 20V 17mm | Not Available Online | VDRS | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 33 V | 65 V | 16.5 mm | 1 kA | 8.8 J | 7.5 nF | - 40 C | + 85 C | ||||||
Mfr: VDRS14T060BSC TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 60V 17mm | Not Available Online | VDRS | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 165 V | 16.5 mm | 4.5 kA | 24 J | 2.3 nF | - 40 C | + 85 C | ||||||
Mfr: VDRS14T095BSC TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 95V 17mm | Not Available Online | VDRS | MOVs | PCB Mount | Radial | 95 VAC | 125 VDC | 150 V | 250 V | 16.5 mm | 4.5 kA | 37 J | 1.5 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: VDRS10P095BSC TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 95V 13 5mm Radial | Not Available Online | VDRS | MOVs | PCB Mount | Radial | 95 VAC | 125 VDC | 150 V | 250 V | 12.5 mm | 2.5 kA | 22 J | 800 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: VDRS14T420BSC TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 420V 17mm | Not Available Online | VDRS | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 16.5 mm | 4.5 kA | 120 J | 250 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: VDRS05A020BSC TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 20V 7mm Radial 5mm | Not Available Online | VDRS | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 33 V | 73 V | 7 mm | 100 A | 0.8 J | 900 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: VDRS05A025BSC TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 25V 7mm Radial 5mm | Not Available Online | VDRS | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 39 V | 86 V | 7 mm | 100 A | 0.9 J | 500 pF | - 40 C | + 85 C | Bulk | |||||
Not Available Online | VDRS | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 68 V | 12.5 mm | 500 A | 13 J | - 40 C | + 85 C | Bulk | ||||||||
Mfr: 232259451406 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 14V 13 5mm Radial | Not Available Online | Bulk | |||||||||||||||||||
Mfr: MLV0603YY1703T TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors MLV 0603 17Vrms | Not Available Online | MLVs | 75 pF |