Vishay / BC Components - Varistors
831 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VDRS05C175BSC TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 175V 7mm Radial 5mm | Not Available Online | VDRS | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 275 V | 455 V | 7 mm | 400 A | 7.3 J | 90 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: MLV0805YY2583T TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors MLV 0805 2.5Vrms | Not Available Online | MLVs | 1.3 nF | ||||||||||||||||||
Mfr: VDRS05C060BSC TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 60V 7mm Radial 5mm | Not Available Online | VDRS | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 170 V | 7 mm | 400 A | 2.9 J | 290 pF | - 40 C | + 85 C | ||||||
Not Available Online | VDRS | MOVs | PCB Mount | Radial | 16.5 mm | - 40 C | + 85 C | ||||||||||||||
Mfr: 2322-596-53216 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 320V 23mm Radial | Not Available Online | VDRS | PCB Mount | Radial | 320 VAC | 320 VDC | 750 pF | - 40 C | + 125 C | Bulk | |||||||||||
Mfr: 2322-596-52516 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors | Not Available Online | VDRS | PCB Mount | Radial | 250 VAC | 320 VDC | 960 pF | - 40 C | + 125 C | ||||||||||||
Mfr: 2322-596-54216 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 420V 23mm Radial | Not Available Online | VDRS | PCB Mount | Radial | 420 VAC | 320 VDC | 510 pF | - 40 C | + 125 C | Bulk | |||||||||||
Mfr: VDRS14T050BSC TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 50V 17mm | Not Available Online | VDRS | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 140 V | 16.5 mm | 4.5 kA | 21 J | 3.1 nF | - 40 C | + 85 C | ||||||
Mfr: VDRH20X620BSE TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors | Not Available Online | VDRH | MOVs | PCB Mount | Radial | 23 mm | - 40 C | + 125 C | |||||||||||||
Mfr: VDRS07B040TGC TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors | Not Available Online | VDRS | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 9 mm | 250 A | 5.2 J | 1 nF | - 40 C | + 85 C | ||||||
Mfr: 2322-596-53016 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 300V 23mm Radial | Not Available Online | VDRS | PCB Mount | Radial | 300 VAC | 320 VDC | 810 pF | - 40 C | + 125 C | ||||||||||||
Mfr: VDRS07B014BSC TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 14V 9mm Radial 5mm | Not Available Online | VDRS | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 22 V | 43 V | 9 mm | 250 A | 1.7 J | 2.8 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: VDRS05A014BSC TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 14V 7mm Radial 5mm | Not Available Online | VDRS | MOVs | PCB Mount | Radial | 14 VAC | 18 VDC | 22 V | 48 V | 7 mm | 100 A | 0.5 J | 1.3 nF | - 40 C | + 85 C | ||||||
Mfr: 232259452316 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 230V 13 5mm Radial | Not Available Online | 230 VAC | 300 VDC | 360 V | 10 mm | 320 pF | Bulk | ||||||||||||||
Mfr: 232259357506 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 75V 9mm Radial 5mm | Not Available Online | 75 VAC | 100 VDC | 120 V | 7 mm | 530 pF | Bulk | ||||||||||||||
Mfr: 232259451416 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 140V 13 5mm Radial | Not Available Online | 140 VAC | 180 VDC | 220 V | 10 mm | 540 pF | Bulk | ||||||||||||||
Mfr: 232259452006 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 20V 13 5mm Radial | Not Available Online | Bulk | |||||||||||||||||||
Mfr: 232259451516 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 150V 13 5mm Radial | Not Available Online | 150 VAC | 200 VDC | 240 V | 10 mm | 490 pF | Bulk | ||||||||||||||
Mfr: MLV0805YY0603T TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors MLV 0805 6Vrms | Not Available Online | MLVs | 6 VAC | 8 VDC | 30 A | 100 mJ | 200 pF | Reel | |||||||||||||
Mfr: VDRS14T385BSC TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 380V 17mm | Not Available Online | VDRS | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 16.5 mm | 4.5 kA | 110 J | 280 pF | - 40 C | + 85 C | ||||||
Mfr: VDRS07B040BSC TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 40V 9mm Radial 5mm | Not Available Online | VDRS | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 9 mm | 250 A | 5.2 J | 1 nF | - 40 C | + 85 C | Bulk | |||||
Mfr: VDRS05C095BSC TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 95V 7mm Radial 5mm | Not Available Online | VDRS | MOVs | PCB Mount | Radial | 95 VAC | 125 VDC | 150 V | 250 V | 7 mm | 400 A | 4.1 J | 180 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: VDRS05C075BSC TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 75V 7mm Radial 5mm | Not Available Online | VDRS | MOVs | PCB Mount | Radial | 75 VAC | 100 VDC | 120 V | 210 V | 7 mm | 400 A | 3.4 J | 240 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: MLV0603YY2003T TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors MLV 0603 20Vrms | Not Available Online | MLVs | 20 VAC | 26 VDC | 70 pF | ||||||||||||||||
Mfr: VDRS05A030BSC TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors U 594-2381-592-53006 | Not Available Online | VDRS | MOVs | PCB Mount | Radial | 30 VAC | 38 VDC | 47 V | 96 V | 7 mm | 100 A | 1.1 J | 700 pF | - 40 C | + 85 C |