Vishay / BC Components - Varistors
831 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | VDRH | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 750 V | 1.29 kV | 7 mm | 800 A | 29 J | 30 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | VDRH | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 16.5 mm | 6 kA | 230 J | 225 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | VDRH | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 16.5 mm | 6 kA | 235 J | 220 pF | - 40 C | + 125 C | Reel | ||||||
Mfr: MLV1210E30403T TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 1210 4volts 5.6A 7.0V to 10.0V | 0In Stock | MLV1210E3 | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 4 VAC | 5.6 VDC | 10 V | 22 V | 250 A | 400 mJ | 5 nF | - 55 C | + 85 C | Reel | |||||
Mfr: MLV1210E31403T TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 1210 14volts 18A 21.6V to 26.0V | 0In Stock | MLV1210E3 | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 14 VAC | 18 VDC | 26 V | 48 V | 400 A | 1.5 J | 2 nF | - 55 C | + 85 C | Reel | |||||
Mfr: MLV2220E36003T TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 800pF 60V | 0In Stock | MLV2220E3 | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 60 VAC | 85 VDC | 165 V | 800 pF | - 55 C | + 85 C | Reel | ||||||||
0In Stock | VDRH | MOVs | PCB Mount | Radial | 550 VAC | 745 VDC | 910 V | 1.5 kV | 16.5 mm | 6 kA | 255 J | 180 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | VDRH | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 810 V | 7 mm | 800 A | 21 J | 50 pF | - 40 C | + 125 C | Reel | ||||||
Mfr: VDRS10P130BKE TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors | Not Available Online | VDRS | MOVs | PCB Mount | Radial | 130 VAC | 170 VDC | 205 V | 340 V | 12.5 mm | 2.5 kA | 30 J | 580 pF | - 40 C | + 85 C | ||||||
Mfr: MLV1812E31403T TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 1812 14volts 18A 21.6V to 26.0V | 0In Stock | MLV1812E3 | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 14 VAC | 18 VDC | 26 V | 48 V | 800 A | 2.3 J | 4.5 nF | - 55 C | + 85 C | Reel | |||||
Mfr: MLV2220E33003T TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 0.004uF 30V | 0In Stock | MLV2220E3 | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 30 VAC | 38 VDC | 77 V | 4 nF | - 55 C | + 85 C | Reel | ||||||||
Mfr: MLV2220E31403T TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 0.015uF 14V | 0In Stock | MLV2220E3 | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 14 VAC | 18 VDC | 52 V | 15 nF | - 55 C | + 85 C | Reel | ||||||||
0In Stock | VDRH | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 16.5 mm | 6 kA | 230 J | 225 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | VDRH | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 16.5 mm | 6 kA | 230 J | 225 pF | - 40 C | + 125 C | Ammo Pack | ||||||
Mfr: VDRS14T230BSC TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 230V 17mm | Not Available Online | VDRS | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 16.5 mm | 4.5 kA | 88 J | 540 pF | - 40 C | + 85 C | ||||||
Not Available Online | 2322 | 710 V | - 40 C | + 125 C | Bulk | ||||||||||||||||
Mfr: VDRS10P250BSC TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors | Not Available Online | VDRS | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 12.5 mm | 2.5 kA | 58 J | 300 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: 2322-596-56216 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 625V 23mm Radial | Not Available Online | VDRS | PCB Mount | Radial | 625 VAC | 320 VDC | 370 pF | - 40 C | + 125 C | Bulk | |||||||||||
Mfr: VDRS05C300BSC TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 300V 7mm Radial 5mm | Not Available Online | VDRS | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 800 V | 7 mm | 400 A | 13 J | 50 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: VDRS05C420BSC TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 420V 7mm Radial 5mm | Not Available Online | VDRS | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 7 mm | 400 A | 20 J | 35 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: VDRS07H320BSC TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 320V 9mm Radial 5mm | Not Available Online | VDRS | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 842 V | 9 mm | 1.2 kA | 44 J | 120 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: VDRS14G040BSC TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors | Not Available Online | VDRS | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 16.5 mm | 1 kA | 17 J | 3.8 nF | - 40 C | + 85 C | ||||||
Mfr: VDRS07H150BSC TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors | Not Available Online | VDRS | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 9 mm | 1.2 kA | 20 J | 270 pF | - 40 C | + 85 C | Bulk | |||||
Mfr: MLV0805E40403T TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors MOV 0805 4VRMS | Not Available Online | MLV0805E3 | MLVs | PCB Mount | SMD/SMT | 4 VAC | 5.6 VDC | ||||||||||||||
Mfr: 232259354216 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 420V 9mm Radial 5mm | Not Available Online | Bulk |