Vishay / BC Components - Varistors
831 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | VDRS | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 9 mm | 1.2 kA | 20 J | 270 pF | - 40 C | + 85 C | Reel | |||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 12.5 mm | 2.5 kA | 82 J | 150 pF | - 40 C | + 85 C | Bulk | |||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 350 VAC | 460 VDC | 560 V | 920 V | 16.5 mm | 4.5 kA | 156 J | 325 pF | - 40 C | + 85 C | Bulk | |||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 140 V | 16.5 mm | 4.5 kA | 21 J | 3.1 nF | - 40 C | + 85 C | Bulk | |||||||
Mfr: VDRS20W510BSE TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 510volts 6500A 20D Radial | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 23 mm | 6.5 kA | 376 J | 450 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: VDRS20W275BSE TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 275volts 6500A 20D Radial | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 23 mm | 6.5 kA | 264 J | 900 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: VDRS05A025BSE TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 25V 7mm Radial 5mm | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 39 V | 86 V | 7 mm | 100 A | 0.9 J | 500 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: VDRS07H320BSE TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 320volts 9mm 5mm | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 842 V | 9 mm | 1.2 kA | 44 J | 120 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: VDRS14T230BSE TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 230volts 17mm | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 16.5 mm | 4.5 kA | 88 J | 540 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: MLV0603E32003T TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 0603 20volts 30A 31.0V to 38.0V | 0In Stock | MLV0603E3 | MLVs | PCB Mount | SMD/SMT | 0603 (1608 metric) | 20 VAC | 26 VDC | 38 V | 58 V | 30 A | 0.1 J | 160 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: VDRUS14X300BSE TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 300V 8000A 14D Radial | 0In Stock | VDRUS | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 16.5 mm | 8 kA | 205 J | 400 pF | - 40 C | + 125 C | Bulk | ||||||
Mfr: VDRUS20Z320BSE TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 320V 130AA 20D Radial | 0In Stock | VDRUS | MOVs | PCB Mount | Radial | 320 VAC | 420 VDC | 510 V | 842 V | 23 mm | 13 kA | 445 J | 750 pF | - 40 C | + 125 C | Bulk | ||||||
Mfr: VDRS05C460BSE TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 460volts 7mm 5mm | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 7 mm | 400 A | 21 J | 30 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 170 V | 7 mm | 400 A | 2.9 J | 290 pF | - 40 C | + 85 C | Reel | 2381-592-86006 | ||||||
Mfr: VDRUS14X250BSE TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 250V 8000A 14D Radial | 0In Stock | VDRUS | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 16.5 mm | 8 kA | 170 J | 480 pF | - 40 C | + 125 C | Bulk | ||||||
Mfr: MLV1206E31103T TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 1206 11volts 14A 16.2V to 19.8V | Not Available Online | MLV1206E3 | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 11 VAC | 14 VDC | 19.8 V | 37 V | 200 A | 500 mJ | 800 pF | - 55 C | + 85 C | Reel | ||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 510 VAC | 670 VDC | 820 V | 1.355 kV | 12.5 mm | 2.5 kA | 89 J | 135 pF | - 40 C | + 85 C | Reel | |||||||
Mfr: VDRUS10T300BSE TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 300V 4500A 10D Radial | 0In Stock | VDRUS | MOVs | PCB Mount | Radial | 300 VAC | 385 VDC | 470 V | 775 V | 12.5 mm | 4.5 kA | 99 J | 240 pF | - 40 C | + 125 C | Bulk | ||||||
Mfr: MLV0805E30403T TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 0805 4volts 40A 7.1V to 9.3V | 0In Stock | MLV0805E3 | MLVs | PCB Mount | SMD/SMT | 0805 (2012 metric) | 4 VAC | 5.6 VDC | 9.3 V | 15.5 V | 100 A | 0.3 J | 860 pF | - 55 C | + 125 C | Reel | ||||||
Mfr: VDRS10P460BSE TTI: VDRS10P460BSE Vishay / BC Components Availability: 0In StockVaristors 460V 13 5mm Radial | 0In Stock | VDRS | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 12.5 mm | 2.5 kA | 82 J | 150 pF | - 40 C | + 85 C | Bulk | 2381-594-54616 | |||||
Mfr: VDRUS14X460BSE TTI: VDRUS14X460BSE Vishay / BC Components Availability: 0In StockVaristors 460V 8000A 14D Radial | 0In Stock | VDRUS | MOVs | PCB Mount | Radial | 460 VAC | 615 VDC | 750 V | 1.24 kV | 16.5 mm | 8 kA | 270 J | 225 pF | - 40 C | + 125 C | Bulk | ||||||
Mfr: MLV1210E31403T TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 1210 14volts 18A 21.6V to 26.0V | 0In Stock | MLV1210E3 | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 14 VAC | 18 VDC | 26 V | 48 V | 400 A | 1.5 J | 2 nF | - 55 C | + 85 C | Reel | ||||||
Mfr: MLV2220E36003T TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 800pF 60V | 0In Stock | MLV2220E3 | MLVs | PCB Mount | SMD/SMT | 2220 (5750 metric) | 60 VAC | 85 VDC | 165 V | 800 pF | - 55 C | + 85 C | Reel | |||||||||
Mfr: MLV1210E33503T TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 1210 35volts 45A 50.4V to 61.6V | 0In Stock | MLV1210E3 | MLVs | PCB Mount | SMD/SMT | 1210 (3225 metric) | 35 VAC | 45 VDC | 61.6 V | 95 V | 250 A | 2.2 J | 950 pF | - 55 C | + 85 C | Reel | ||||||
Mfr: MLV1812E32003T TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 1812 20volts 26A 31.0V to 38.0V | 0In Stock | MLV1812E3 | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 20 VAC | 26 VDC | 38 V | 65 V | 800 A | 3 J | 3 nF | - 55 C | + 85 C | Reel |