Vishay / BC Components - Varistors
831 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Product | Mounting Style | Termination Style | Package / Case | Voltage Rating AC | Voltage Rating DC | Varistor Voltage | Clamping Voltage | Diameter | Size | Max Surge Current | Surge Energy Rating | Capacitance | Minimum Operating Temperature | Maximum Operating Temperature | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | VDRH | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 16.5 mm | 6 kA | 155 J | 440 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 12.5 mm | 2.5 kA | 63 J | 270 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 16.5 mm | 4.5 kA | 57 J | 950 pF | - 40 C | + 85 C | Reel | ||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 16.5 mm | 4.5 kA | 104 J | 440 pF | - 40 C | + 85 C | Ammo Pack | ||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 56 V | 110 V | 16.5 mm | 1 kA | 14 J | 4.8 nF | - 40 C | + 85 C | |||||||
0In Stock | VDRH | MOVs | PCB Mount | Radial | 350 VAC | 460 VDC | 560 V | 920 V | 16.5 mm | 6 kA | 205 J | 320 pF | - 40 C | + 125 C | Ammo Pack | ||||||
0In Stock | VDRH | MOVs | PCB Mount | Radial | 20 VAC | 26 VDC | 33 V | 65 V | 9 mm | 500 A | 2.8 J | 1.5 nF | - 40 C | + 125 C | |||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 60 VAC | 85 VDC | 100 V | 165 V | 9 mm | 1.2 kA | 8.3 J | 700 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 250 VAC | 320 VDC | 390 V | 650 V | 9 mm | 1.2 kA | 33 J | 160 pF | - 40 C | + 85 C | Reel | ||||||
0In Stock | VDRH | MOVs | PCB Mount | Radial | 385 VAC | 505 VDC | 620 V | 1.025 kV | 16.5 mm | 6 kA | 215 J | 280 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 40 VAC | 56 VDC | 68 V | 135 V | 9 mm | 250 A | 5.2 J | 1 nF | - 40 C | + 85 C | Reel | ||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 380 V | 7 mm | 400 A | 6.3 J | 120 pF | - 40 C | + 85 C | Reel | ||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 35 VAC | 45 VDC | 56 V | 123 V | 7 mm | 100 A | 1.4 J | 560 pF | - 40 C | + 85 C | Reel | ||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 140 VAC | 180 VDC | 220 V | 360 V | 9 mm | 1.2 kA | 21 J | 290 pF | - 40 C | + 85 C | Reel | ||||||
0In Stock | VDR | MOVs | PCB Mount | Radial | 275 VAC | 350 VDC | 430 V | 710 V | 12.5 mm | 3.5 kA | 80 J | 270 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | VDRH | MOVs | PCB Mount | Radial | 230 VAC | 300 VDC | 360 V | 595 V | 16.5 mm | 6 kA | 130 J | 540 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 350 VAC | 460 VDC | 560 V | 920 V | 23 mm | 6.5 kA | 312 J | 660 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | VDRH | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 16.5 mm | 6 kA | 225 J | 250 pF | - 40 C | + 125 C | Reel | ||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 150 VAC | 200 VDC | 240 V | 395 V | 16.5 mm | 4.5 kA | 59 J | 850 pF | - 40 C | + 85 C | Bulk | ||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 175 VAC | 225 VDC | 275 V | 455 V | 16.5 mm | 4.5 kA | 67 J | 750 pF | - 40 C | + 85 C | Bulk | ||||||
Mfr: MLV1206E32503T TTI: Not Assigned Vishay / BC Components Availability: 0In StockVaristors 1206 25volts 30A 37.0V to 46.0V | 0In Stock | MLV1206E3 | MLVs | PCB Mount | SMD/SMT | 1206 (3216 metric) | 25 VAC | 30 VDC | 46 V | 73 V | 200 A | 1 J | 550 pF | - 55 C | + 85 C | Reel | |||||
0In Stock | VDR | MOVs | PCB Mount | Radial | 420 VAC | 560 VDC | 680 V | 1.12 kV | 16.5 mm | 6 kA | 225 J | 250 pF | - 40 C | + 125 C | Bulk | ||||||
0In Stock | VDRS | MOVs | PCB Mount | Radial | 50 VAC | 65 VDC | 82 V | 140 V | 12.5 mm | 2.5 kA | 12 J | 1.5 nF | - 40 C | + 85 C | Reel | ||||||
0In Stock | VDRH | MOVs | PCB Mount | Radial | 25 VAC | 31 VDC | 39 V | 86 V | 7 mm | 250 A | 1.5 J | 500 pF | - 40 C | + 125 C | |||||||
Mfr: MLV1812E33003T TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineVaristors 1812 30volts 38A 42.3V to 51.7V | Not Available Online | MLV1812E3 | MLVs | PCB Mount | SMD/SMT | 1812 (4532 metric) | 30 VAC | 38 VDC | 51.7 V | 88 V | 800 A | 4.2 J | 2 nF | - 55 C | + 85 C | Reel |