NTCALUG01A Series - Vishay / BC Components - Thermistors - NTC
1 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NTCALUG01A473GA TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors NTC LUG01A 47k 2% 4090K G24 38mm A | 0In Stock | NTCALUG01A Series | 4090 K | 47 kOhms | 3 % | Ring Lug | Wire Lead | - 40 C | + 150 C | 7.2 mm | 15.7 mm | 7.2 mm | 15.7 mm | Bulk |