Vishay / BC Components - Thermistors - NTC
1,253 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NTCLE100E3202HT1A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 2Kohm/3% 3528/0.5% | 0In Stock | NTCLE100E3 | Reel | |||||||||||||||||
Mfr: NTCALUGE3C91431A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 10K/2% 3984/0.5% | 0In Stock | NTCALUG01T | Ring Lug | Wire Lead | Bulk | |||||||||||||||
Mfr: NTCS0805E3153GMT TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 15Kohms 2% SMD | 0In Stock | NTCS0805E3..T | 3700 K | 15 kOhms | 210 mW | 2 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | AEC-Q100 | Reel | ||||
0In Stock | NTCLE203E3 | Bulk | ||||||||||||||||||
0In Stock | NTCS0805E3 | 4025 K | 470 kOhms | 210 mW | 2 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | Reel | ||||||
Mfr: NTCLE101E3472SB0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 4.7Kohms Special Tol Special Tol | 0In Stock | NTCLE101E3 | 3977 K | 4.7 kOhms | 250 mW | 0.75 % | PCB Mount | Radial | - 40 C | + 125 C | 3.3 mm | 3 mm | 7 mm | Bulk | ||||||
Mfr: NTCLE100E3332GB0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 3.3Kohms 2% Radial | 0In Stock | NTCLE100E3 | 3977 K | 3.3 kOhms | 500 mW | 2 % | PCB Mount | Radial | - 40 C | + 125 C | 3.3 mm | 3 mm | 24 mm | Bulk | ||||||
Mfr: NTCS0603E3333GHT TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 33K 2% B 3860 AEC-Q200 | 0In Stock | NTCS0603E3.T | 3960 K | 33 kOhms | 125 mW | 2 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | ||||
0In Stock | NTCLE100E3 | |||||||||||||||||||
0In Stock | NTCLE100E3 | |||||||||||||||||||
0In Stock | NTCLE201E3C | 2381-645-90028 | ||||||||||||||||||
Mfr: NTCLE100E3109JT2 TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 10Rohms 5% Radial | 0In Stock | NTCLE100E3 | 2990 K | 10 Ohms | 500 mW | 5 % | PCB Mount | Radial | - 40 C | + 125 C | 10 mm | 5 mm | 4 mm | Reel | ||||||
0In Stock | NTCLE100E3 | |||||||||||||||||||
0In Stock | NTCLE100E3 | |||||||||||||||||||
0In Stock | NTCLE203E3 | Bulk | ||||||||||||||||||
Mfr: NTCLE213E3104GXT1 TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 100Kohms 2% Beta val 4190K 1.5% | 0In Stock | NTCLE213E3 | AEC-Q100 | Reel | ||||||||||||||||
Mfr: NTCLE213E3212HMT1 TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 2.1Kohms 3% Beta value 3511K 1% | 0In Stock | NTCLE213E3 | AEC-Q100 | Reel | ||||||||||||||||
Mfr: NTCLE213E3103HLT1 TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 10Kohms 3% Beta value 3435K 1% | 0In Stock | NTCLE213E3 | AEC-Q100 | Reel | ||||||||||||||||
Mfr: NTCLE213E3212JMT1 TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 2.1Kohms 5% Beta value 3511K 1% | 0In Stock | NTCLE213E3 | AEC-Q100 | Reel | ||||||||||||||||
Mfr: NTCLE213E3123FMB0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 12Kohms 1% Beta value 3740K 1% | 0In Stock | NTCLE213E3 | 3740 K | 12 kOhms | 100 mW | 1 % | PCB Mount | Radial | - 55 C | + 150 C | 41 mm | 2.5 mm | 5.5 mm | AEC-Q100 | Bulk | |||||
Mfr: NTCALUG01A103F801 TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 10Kohms 1% 800mm | 0In Stock | NTCALUG01A | 3984 K | 10 kOhms | 1 % | Ring Lug | Wire Lead | - 40 C | + 150 C | 3.7 mm | 800 mm | 7.2 mm | 15.7 mm | AEC-Q100 | Bulk | |||||
Mfr: NTCALUG91H103F301A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 10K 1% 3984K 0.35 300MM A | 0In Stock | NTCALUG91 | 10 kOhms | 1 % | Bulk | |||||||||||||||
Mfr: NTCLE213E3123FMT1A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors | 0In Stock | 3740 K | 12 kOhms | 100 mW | 1 % | PCB Mount | Radial | - 55 C | + 150 C | 2.5 mm | 2.5 mm | 10 mm | ||||||||
Mfr: NTCLE203E3202HB0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 2Kohms 3% | 0In Stock | NTCLE203E3 | 3528 K | 2 kOhms | 100 mW | 3 % | PCB Mount | Radial | - 40 C | + 125 C | 9 mm | 3.3 mm | 3 mm | Bulk | ||||||
Mfr: NTCLE213E3303GHB0 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineNTC Thermistors 30Kohms 2% Beta val 3935K .75% | Not Available Online | NTCLE213E3 | 3935 K | 30 kOhms | 100 mW | 2 % | PCB Mount | Radial | - 55 C | + 150 C | 41 mm | 2.5 mm | 5.5 mm | AEC-Q100 | Bulk |