Vishay / BC Components - Thermistors - NTC
1,253 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NTCAIMME3C90373 TTI: NTCAIMME3C90373 Vishay / BC Components Availability: 500In StockNTC Thermistors 10KOhm 3% Beta 3984K 0.5% | 500In Stock | NTCAIMM | 3984 K | 10 kOhms | 100 mW | 3 % | Off-Board | Wire Lead | - 25 C | + 105 C | 6.8 mm | 223 mm | 6.8 mm | 23 mm | Bulk | |||||
Mfr: NTCS0603E3104JXT TTI: NTCS0603E3104JXT Vishay / BC Components Availability: 24,000In StockNTC Thermistors 100Kohms 5% SMD | 24,000In Stock | NTCS0603E3.....T | 4100 K | 100 kOhms | 125 mW | 5 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | 2381-615-33104 | |||
Mfr: NTCALUG01A103F TTI: NTCALUG01A103F Vishay / BC Components Availability: 400In StockNTC Thermistors 10K 1% 38MM AWG24 | 400In Stock | NTCALUG01A | 3984 K | 10 kOhms | 1 % | Ring Lug | Wire Lead | - 40 C | + 150 C | 3.7 mm | 38.1 mm | 7.2 mm | 15.7 mm | AEC-Q100 | Bulk | |||||
Mfr: NTCS0402E3104FHT TTI: NTCS0402E3104FHT Vishay / BC Components Availability: 20,000In StockNTC Thermistors 100k 1% SMD High B AUTO GRADE | 20,000In Stock | NTCS0402E3..T | 3950 K | 100 kOhms | 70 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | AEC-Q100 | Reel | ||||
Mfr: NTCALUG39A103GCA TTI: NTCALUG39A103GCA Vishay / BC Components Availability: 400In StockNTC Thermistors 10K/2% 3984K/0.5% AEC-Q200 70mm | 400In Stock | NTCALUG39A | 3984 K | 10 kOhms | 2 % | Ring Lug | Wire Lead | - 40 C | + 125 C | 3.2 mm | 70 mm | 5.5 mm | 11.5 mm | AEC-Q200 | Bulk | |||||
Mfr: NTCS0805E3473FHT TTI: NTCS0805E3473FHT Vishay / BC Components Availability: 4,000In StockNTC Thermistors 47Kohms 1% | 4,000In Stock | NTCS0805E3..T | 3960 K | 47 kOhms | 210 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | AEC-Q100 | Reel | ||||
Mfr: NTCLE100E3103GB0 TTI: NTCLE100E3103GB0 Vishay / BC Components Availability: 16,700In StockNTC Thermistors 10K OHM 2% | 16,700In Stock | NTCLE100E3 | 3977 K | 10 kOhms | 500 mW | 2 % | PCB Mount | Radial | - 40 C | + 125 C | 3.3 mm | 24 mm | 3.3 mm | 9 mm | Bulk | 2381-640-64103 | ||||
Mfr: NTCALUG02A103GA TTI: NTCALUG02A103GA Vishay / BC Components Availability: 4,450In StockNTC Thermistors 10K/2% 3984K/0.5% AEC-Q200 45mm | 4,450In Stock | NTCALUG02A | 3435 K | 10 kOhms | 2 % | Ring Lug | Wire Lead | - 55 C | + 125 C | 8.5 mm | 61.8 mm | 8.5 mm | 16.8 mm | AEC-Q200 | Bulk | |||||
Mfr: NTCLE413E2103F106A TTI: NTCLE413E2103F106A Vishay / BC Components Availability: 25,600In StockNTC Thermistors 10Kohm 1% B3435K 1% | 25,600In Stock | NTCLE413 | 3435 K | 10 kOhms | 100 mW | 1 % | Off-Board | Wire Lead | - 40 C | + 105 C | 3 mm | 1000 mm | 3 mm | 3 mm | Bulk | |||||
Mfr: NTCLE203E3103GB0 TTI: NTCLE203E3103GB0 Vishay / BC Components Availability: 27,500In StockNTC Thermistors 10Kohms 2% | 27,500In Stock | NTCLE203E3 | 3977 K | 10 kOhms | 100 mW | 2 % | PCB Mount | Radial | - 40 C | + 125 C | 3.4 mm | 46 mm | 3.6 mm | 8 mm | Bulk | 2381-640-54103 | ||||
Mfr: NTCLE413E2103H400 TTI: NTCLE413E2103H400 Vishay / BC Components Availability: 200In StockNTC Thermistors 10kohms 3% 40mm 30AWG | 200In Stock | NTCLE413 | 3984 K | 10 kOhms | 100 mW | 3 % | Off-Board | Wire Lead | - 40 C | + 105 C | 3 mm | 40 mm | 3 mm | 10 mm | Bulk | |||||
Mfr: NTCSI0402E3473DXHT TTI: NTCSI0402E3473DXHT Vishay / BC Components Availability: 20,000In StockNTC Thermistors NTC SMD 0402 Industrial NiSn 47K 0.5% | 20,000In Stock | NTCSI0402E3 | 4108 K | 47 kOhms | 0.5 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: NTCSI0402E3104FXHT TTI: NTCSI0402E3104FXHT Vishay / BC Components Availability: 20,000In StockNTC Thermistors NTC SMD 0402 Industrial NiSn 100K 1% | 20,000In Stock | NTCSI0402E3 | 4311 K | 100 kOhms | 1 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: NTCSI0402E3473FXHT TTI: NTCSI0402E3473FXHT Vishay / BC Components Availability: 20,000In StockNTC Thermistors NTC SMD 0402 Industrial NiSn 47K 1% | 20,000In Stock | NTCSI0402E3 | 4108 K | 47 kOhms | 1 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: NTCS0805E3104HXT TTI: NTCS0805E3104HXT Vishay / BC Components Availability: 4,000In StockNTC Thermistors 100Kohms 3% SMD | 4,000In Stock | NTCS0805E3..T | 3590 K | 100 kOhms | 210 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | AEC-Q100 | Reel | 2381-615-56104 | |||
Mfr: NTCC201E4103FT TTI: NTCC201E4103FT Vishay / BC Components Availability: 2,000In StockNTC Thermistors NTC BARE DIE AG2 10K 1% TAPE E4 | 2,000In Stock | NTCC201E4 | 3435 K | 10 kOhms | 1 % | PCB Mount | SMD/SMT | - 55 C | + 175 C | Die | 1.4 mm | 1.4 mm | 0.62 mm | Reel | ||||||
Mfr: NTCSI0402E3103FLHT TTI: NTCSI0402E3103FLHT Vishay / BC Components Availability: 20,000In StockNTC Thermistors NTC SMD 0402 Industrial NiSn 10K 1% | 20,000In Stock | NTCSI0402E3 | 3435 K | 10 kOhms | 1 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: NTCLE400E3472H TTI: NTCLE400E3472H Vishay / BC Components Availability: 1,500In StockNTC Thermistors 4.7Kohms 3% | 1,500In Stock | NTCLE400 | 3977 K | 4.7 kOhms | 250 mW | 3 % | Off-Board | Wire Lead | - 40 C | + 85 C | 6 mm | 400 mm | 6 mm | 17 mm | Bulk | |||||
Mfr: NTCS0603E3103FLT TTI: NTCS0603E3103FLT Vishay / BC Components Availability: 8,000In StockNTC Thermistors 10Kohms 1% SMD | 8,000In Stock | NTCS0603E3.....T | 3435 K | 10 kOhms | 125 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | ||||
Mfr: NTCSC0201E3473FXHT TTI: NTCSC0201E3473FXHT Vishay / BC Components Availability: 30,000In StockNTC Thermistors NTC SMD 0201 NonAUT NiSn 47K 1% | 30,000In Stock | NTCSC0203 | 4108 K | 47 kOhms | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | ||||||
Mfr: NTCS0603E3102HLT TTI: NTCS0603E3102HLT Vishay / BC Components Availability: 8,000In StockNTC Thermistors 1Kohms 3% 3170K 1% | 8,000In Stock | NTCS0603E3 T | 3170 K | 1 kOhms | 125 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | Reel | |||||
Mfr: NTCSI0402E3104DXHT TTI: NTCSI0402E3104DXHT Vishay / BC Components Availability: 20,000In StockNTC Thermistors NTC SMD 0402 Industrial NiSn 100K 0.5% | 20,000In Stock | NTCSI0402E3 | 4311 K | 100 kOhms | 0.5 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: NTCSI0402E3103DLHT TTI: NTCSI0402E3103DLHT Vishay / BC Components Availability: 20,000In StockNTC Thermistors NTC SMD 0402 Industrial NiSn 10K 0.5% | 20,000In Stock | NTCSI0402E3 | 3435 K | 10 kOhms | 0.5 % | SMD/SMT | SMD/SMT | - 40 C | + 150 C | 0402 (1005 metric) | 1 mm | 0.5 mm | 0.5 mm | Reel | ||||||
Mfr: NTCSC0201E3103FLHT TTI: NTCSC0201E3103FLHT Vishay / BC Components Availability: 30,000In StockNTC Thermistors NTC SMD 0201 NonAUT NiSn 10K 1% | 30,000In Stock | NTCSC0201 | 3435 K | 10 kOhms | 1 % | PCB Mount | SMD/SMT | - 40 C | + 125 C | 0201 (0603 metric) | 0.6 mm | 0.3 mm | 0.3 mm | Reel | ||||||
Mfr: NTCLE203E3104FB0 TTI: NTCLE203E3104FB0 Vishay / BC Components Availability: 1,000In StockNTC Thermistors 100Kohms 1% | 1,000In Stock | NTCLE203E3 | 4190 K | 100 kOhms | 100 mW | 1 % | PCB Mount | Radial | - 40 C | + 125 C | 46 mm | 3.6 mm | 8 mm | Bulk | 2381-640-55104 |