Vishay / BC Components - Thermistors - NTC
1,253 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | B Parameter | Resistance | Power Rating | Tolerance | Mounting Style | Termination Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Diameter | Length | Width | Height | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: NTCLE213E3123JMB0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 12Kohms 5% Beta value 3740K 1% | 0In Stock | NTCLE213E3 | 3740 K | 12 kOhms | 100 mW | 5 % | PCB Mount | Radial | - 55 C | + 150 C | 41 mm | 2.5 mm | 5.5 mm | AEC-Q100 | Bulk | ||||
Mfr: NTCLE213E3103FHT1 TTI: Not Assigned Vishay / BC Components NTC Thermistors 10Kohms 1% Beta value 3984K .5% | 0In Stock | NTCLE213E3 | AEC-Q100 | Reel | |||||||||||||||
Mfr: NTCALUG01A472H TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 4.7K 3% 38mm AWG24 | 0In Stock | NTCALUG01A | 3984 K | 4.7 kOhms | 3 % | Ring Lug | Wire Lead | - 40 C | + 150 C | 3.7 mm | 38.1 mm | 7.2 mm | 15.7 mm | AEC-Q200 | Bulk | ||||
Mfr: NTCALUG01T103FL TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 10Kohm 1% AEC-Q200 Beta 3435K 1% UL | 0In Stock | NTCALUG01T | 3435 K | 10 kOhms | 1 % | Ring Lug | Wire Lead | - 40 C | + 150 C | 7.2 mm | 165.7 mm | 7.2 mm | 15.7 mm | AEC-Q200 | Bulk | ||||
Mfr: NTCS0603E3223HMT TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 22Kohms 3% | 0In Stock | NTCS0603E3.....T | 3730 K | 22 kOhms | 125 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | |||
0In Stock | NTCLE101E3C90173 | 3435 K | 10 kOhms | 250 mW | 1 % | PCB Mount | Radial | - 55 C | + 125 C | 25 mm | 3.5 mm | 8 mm | Bulk | ||||||
Mfr: NTCLE100E3339JB0A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors NTC Cu 0.6 ld coded 33R 5% | 0In Stock | NTCLE100E3 | 3390 K | 33 Ohms | 500 mW | 5 % | Through Hole | Radial | - 40 C | + 125 C | 10 mm | 5 mm | 4 mm | Bulk | |||||
Mfr: NTCLE203E3104GB0A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors NTC Ni 0.4 lead 100K 2% | 0In Stock | NTCLE203E3 | 4190 K | 100 kOhms | 100 mW | 2 % | Through Hole | Radial | - 40 C | + 125 C | 8 mm | 3.6 mm | 3 mm | Bulk | |||||
Mfr: NTCALUG01T103GA TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 10K/2% 3984K/0.5% AEC-Q200 150mm | 0In Stock | NTCALUG01T | 3984 K | 10 kOhms | 2 % | Ring Lug | Wire Lead | - 40 C | + 150 C | 7.2 mm | 165.7 mm | 7.2 mm | 15.7 mm | AEC-Q200 | Bulk | ||||
Mfr: NTCS0805E3222FMT TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 2.2Kohms 1% | 0In Stock | 3600 K | 2.2 kOhms | 210 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | AEC-Q100 | Reel | ||||
Mfr: NTCS0805E3333FHT TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors NTC 33Kohms 1% | 0In Stock | NTCS0805E3..T | 3920 K | 33 kOhms | 210 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | AEC-Q100 | Reel | |||
0In Stock | NTCS0805E3 | 3950 K | 10 kOhms | 210 mW | 2 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | Reel | |||||
Mfr: NTCS0805E3683HXT TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineNTC Thermistors 68Kohms 3% | Not Available Online | NTCS0805E3..T | 4100 K | 68 kOhms | 210 mW | 3 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0805 (2012 metric) | 2 mm | 1.25 mm | 0.8 mm | AEC-Q100 | Reel | |||
Mfr: NTCLE213E3212GMB0A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors | 0In Stock | 3511 K | 2.1 kOhms | 100 mW | PCB Mount | Radial | - 55 C | + 150 C | 2.5 mm | 2.5 mm | 10 mm | ||||||||
Mfr: NTCLE100E3502GT2A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 5Kohm/2% 3977/.75% | 0In Stock | NTCLE100E3 | Reel | ||||||||||||||||
Mfr: NTCS0603E3333FHT TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors NTC 33Kohms 1% | 0In Stock | NTCS0603E3.....T | 3860 K | 33 kOhms | 125 mW | 1 % | PCB Mount | SMD/SMT | - 40 C | + 150 C | 0603 (1608 metric) | 1.6 mm | 0.8 mm | 0.8 mm | AEC-Q100 | Reel | |||
Mfr: NTCALUG02A103F165A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 10K/1% 3435K/1% AEC-Q200 160mm | 0In Stock | NTCALUG02A | 3435 K | 10 kOhms | 1 % | Ring Lug | Wire Lead | - 55 C | + 125 C | 8.5 mm | 176.8 mm | 8.5 mm | 16.8 mm | AEC-Q200 | Bulk | ||||
Mfr: NTCLE350E4502JLB0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors R 5Kohm 5% B 3435K 1% | 0In Stock | NTCLE350E4 | 3435 K | 5 kOhms | 100 mW | 5 % | PCB Mount | Radial | - 55 C | + 185 C | 2.4 mm | 40 mm | 2.4 mm | 6 mm | Bulk | ||||
Mfr: NTCLP450E3104H TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 100K/3% 4190K/1.5% 300mm | 0In Stock | NTCLP450E3 | 4190 K | 100 kOhms | 250 mW | 3 % | Off-Board | Wire Lead | - 40 C | + 105 C | 3.2 mm | 300 mm | 3.2 mm | 15 mm | Bulk | ||||
Mfr: NTCLE100E3123JB0A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 12Kohm/5% 3740/2% | 0In Stock | NTCLE100E3 | Bulk | ||||||||||||||||
Mfr: NTCLE100E3473HB0A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors NTC Cu 0.6 ld coded 47K 3% | 0In Stock | NTCLE100E3 | 4090 K | 47 kOhms | 500 mW | 3 % | Through Hole | Radial | - 40 C | + 125 C | 9 mm | 3.3 mm | 3 mm | Bulk | |||||
Mfr: NTCLE100E3689JB0A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors NTC Cu 0.6 ld coded 68R 5% | 0In Stock | NTCLE100E3 | 3390 K | 68 Ohms | 500 mW | 5 % | Through Hole | Radial | - 40 C | + 125 C | 10 mm | 5 mm | 4 mm | Bulk | |||||
Mfr: NTCLE400E3104HA TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 100Kohms 3% NTC Epoxy PVC 4190K | 0In Stock | NTCLE400 | 4190 K | 100 kOhms | 250 mW | 3 % | PCB Mount | Wire Lead | - 40 C | + 85 C | 6 mm | 400 mm | Bulk | ||||||
Mfr: NTCLE413E2103F524A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 10Kohms 1% 3435K/1% 52mm | 0In Stock | NTCLE413 | 3435 K | 10 kOhms | 100 mW | 1 % | PCB Mount | Wire Lead | - 40 C | + 105 C | 3 mm | 52 mm | Bulk | ||||||
Mfr: NTCLE413E2103H400A TTI: Not Assigned Vishay / BC Components Availability: 0In StockNTC Thermistors 10Kohms 3% 3984K/0.5% 40mm | 0In Stock | NTCLE413 | 3984 K | 10 kOhms | 100 mW | 3 % | PCB Mount | Wire Lead | - 40 C | + 105 C | 3 mm | 40 mm | Bulk |