Vishay / BC Components - Metal Film Resistors
26,929 ResultsPart | Availability | Purchasing | RoHS/Lead | Series | Resistance | Power Rating | Tolerance | Temperature Coefficient | Minimum Operating Temperature | Maximum Operating Temperature | Voltage Rating | Diameter | Length | Termination Style | Qualification | Packaging | Product | Type | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: PR03000201003JAC00 TTI: PR03000201003JAC00 Vishay / BC Components Availability: 3,500In StockMetal Film Resistors - Through Hole 3watts 100Kohms 5% | 3,500In Stock | PR03 | 100 kOhms | 3 W | 5 % | 250 PPM / C | - 55 C | + 155 C | 750 V | 5.2 mm | 16.7 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Metal Film Resistor | PR03 100K 5% | ||
Mfr: PR03000201509JAC00 TTI: PR03000201509JAC00 Vishay / BC Components Availability: 2,000In Stock500 On Order Expected 30-Dec-26 Metal Film Resistors - Through Hole 3watts 15ohms 5% | 2,000In Stock500 On Order Expected 30-Dec-26 | PR03 | 15 Ohms | 3 W | 5 % | 250 PPM / C | - 55 C | + 155 C | 750 V | 5.2 mm | 16.7 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Metal Film Resistor | |||
Mfr: PR03000201000JAC00 TTI: PR03000201000JAC00 Vishay / BC Components Availability: 500In StockMetal Film Resistors - Through Hole 3watts 100ohms 5% | 500In Stock | PR03 | 100 Ohms | 3 W | 5 % | 250 PPM / C | - 55 C | + 155 C | 750 V | 5.2 mm | 16.7 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Metal Film Resistor | PR03 100 5% | ||
Mfr: PR03000202002JAC00 TTI: PR03000202002JAC00 Vishay / BC Components Availability: 1,500In StockMetal Film Resistors - Through Hole 3watts 20Kohms 5% | 1,500In Stock | PR03 | 20 kOhms | 3 W | 5 % | 250 PPM / C | - 55 C | + 155 C | 750 V | 5.2 mm | 16.7 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Metal Film Resistor | |||
Mfr: PR03000201503JAC00 TTI: PR03000201503JAC00 Vishay / BC Components Availability: 1,000In StockMetal Film Resistors - Through Hole 3watts 150Kohms 5% | 1,000In Stock | PR03 | 150 kOhms | 3 W | 5 % | 250 PPM / C | - 55 C | + 155 C | 750 V | 5.2 mm | 16.7 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Metal Film Resistor | PR03 150K 5% | ||
Mfr: PR03000203302JAC00 TTI: PR03000203302JAC00 Vishay / BC Components Availability: 2,030In StockMetal Film Resistors - Through Hole 3watts 33Kohms 5% | 2,030In Stock | PR03 | 33 kOhms | 3 W | 5 % | 250 PPM / C | - 55 C | + 155 C | 750 V | 5.2 mm | 16.7 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Metal Film Resistor | PR03 33K 5% | ||
Mfr: PR03000201004JAC00 TTI: PR03000201004JAC00 Vishay / BC Components Availability: 2,500In Stock1,500 On Order Expected 23-Nov-26 Metal Film Resistors - Through Hole 3watts 1Mohms 5% | 2,500In Stock1,500 On Order Expected 23-Nov-26 | PR03 | 1 MOhms | 3 W | 5 % | 250 PPM / C | - 55 C | + 155 C | 750 V | 5.2 mm | 16.7 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Metal Film Resistor | PR03 1M 5% | ||
Mfr: PR03000202003JAC00 TTI: PR03000202003JAC00 Vishay / BC Components Availability: 4,000In StockMetal Film Resistors - Through Hole 3watts 200Kohms 5% | 4,000In Stock | PR03 | 200 kOhms | 3 W | 5 % | 250 PPM / C | - 55 C | + 155 C | 750 V | 5.2 mm | 16.7 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Metal Film Resistor | |||
Mfr: HVR3700001004JR500 TTI: HVR3700001004JR500 Vishay / BC Components Availability: 20,000In StockMetal Film Resistors - Through Hole 1/2watt 1 Mohms 5% 3500volts | 20,000In Stock | HVR37 | 1 MOhms | 500 mW (1/2 W) | 5 % | 200 PPM / C | - 55 C | + 155 C | 3.5 kV | 4 mm | 12 mm | Axial | Reel | Metal Film Resistors | High Ohmic / High Voltage Resistor | ||||
Mfr: VR37000001004FR500 TTI: VR37000001004FR500 Vishay / BC Components Availability: 20,000In StockMetal Film Resistors - Through Hole 1/2watt 1Mohms 1% | 20,000In Stock | VR37 | 1 MOhms | 500 mW (1/2 W) | 1 % | 200 PPM / C | - 55 C | + 155 C | 3.5 kV | 4 mm | 9 mm | Axial | AEC-Q200 | Reel | Automotive Resistors | VR37 1M 1%TR | |||
Mfr: PR02000204702JR500 TTI: PR02000204702JR500 Vishay / BC Components Availability: 5,000In StockMetal Film Resistors - Through Hole 2watts 47Kohms 5% | 5,000In Stock | PR02 | 47 kOhms | 2 W | 5 % | 250 PPM / C | - 55 C | + 155 C | 500 V | 3.9 mm | 10 mm | Axial | AEC-Q200 | Reel | Automotive Resistors | Metal Film Resistor | |||
Mfr: PR02000201001JA100 TTI: PR02000201001JA100 Vishay / BC Components Availability: 2,000In StockMetal Film Resistors - Through Hole 2watt 1Kohms 5% | 2,000In Stock | PR02 | 1 kOhms | 2 W | 5 % | 250 PPM / C | - 55 C | + 155 C | 500 V | 3.9 mm | 10 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Metal Film Resistor | |||
Mfr: PR01000101000JR500 TTI: PR01000101000JR500 Vishay / BC Components Availability: 5,000In StockMetal Film Resistors - Through Hole 1watt 100ohms 5% PR01 100 5% | 5,000In Stock | PR01 | 100 Ohms | 1 W | 5 % | 250 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | AEC-Q200 | Reel | Automotive Resistors | Metal Film Resistor | PR01 100 5%TR | ||
Mfr: PR02000202708JA100 TTI: PR02000202708JA100 Vishay / BC Components Availability: 1,000In StockMetal Film Resistors - Through Hole 2.7 OHM 5% 250PPM 2W | 1,000In Stock | PR02 | 2.7 Ohms | 2 W | 5 % | 250 PPM / C | - 55 C | + 155 C | 500 V | 3.9 mm | 10 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Metal Film Resistor | |||
Mfr: MBA02040C4759FRP00 TTI: MBA02040C4759FRP00 Vishay / BC Components Availability: 0In StockLimited Supply Metal Film Resistors - Through Hole 47.5 OHM 1% 50PPM 2/5W | 0In StockLimited Supply | MBA - Professional | 47.5 Ohms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | 1.6 mm | 3.6 mm | Axial | Reel | Metal Film Precision Resistors | Metal Film Resistor | ||||
Mfr: PR01000104703JR500 TTI: PR01000104703JR500 Vishay / BC Components Availability: 0In StockMetal Film Resistors - Through Hole 1watt 470Kohms 5% | 0In Stock | PR01 | 470 kOhms | 1 W | 5 % | 250 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | AEC-Q200 | Reel | Automotive Resistors | Metal Film Resistor | |||
Mfr: SFR2500001001FR500 TTI: SFR2500001001FR500 Vishay / BC Components Availability: 15,000In StockMetal Film Resistors - Through Hole 400mW 1Kohms 1% SFR55 Historical p/n | 15,000In Stock | SFR25 | 1 kOhms | 400 mW | 1 % | 100 PPM / C | - 55 C | + 155 C | 250 V | 2.5 mm | 6.5 mm | Axial | Reel | Metal Film Resistors | Metal Film Resistor | ||||
Mfr: PR03000203303JAC00 TTI: PR03000203303JAC00 Vishay / BC Components Availability: 500In StockMetal Film Resistors - Through Hole 3watts 330Kohms 5% | 500In Stock | PR03 | 330 kOhms | 3 W | 5 % | 250 PPM / C | - 55 C | + 155 C | 750 V | 5.2 mm | 16.7 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Metal Film Resistor | PR03 330K 5% | ||
Mfr: SFR25H0001001FR500 TTI: SFR25H0001001FR500 Vishay / BC Components Availability: 5,000In StockMetal Film Resistors - Through Hole 1/2W 1Kohms 1% SFR25H series | 5,000In Stock | SFR25H | 1 kOhms | 500 mW (1/2 W) | 1 % | 100 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | Reel | Metal Film Resistors | Metal Film Resistor | ||||
Mfr: SFR2500004751FR500 TTI: SFR2500004751FR500 Vishay / BC Components Availability: 5,000In StockMetal Film Resistors - Through Hole 400mW 4.75Kohms 1% SFR55 Historical p/n | 5,000In Stock | SFR25 | 4.75 kOhms | 400 mW | 1 % | 100 PPM / C | - 55 C | + 155 C | 250 V | 2.5 mm | 6.5 mm | Axial | Reel | Metal Film Resistors | Metal Film Resistor | SFR55 4.75K 1%TR | |||
Mfr: VR68000004703JAC00 TTI: VR68000004703JAC00 Vishay / BC Components Availability: 500In StockMetal Film Resistors - Through Hole 470K OHM 5% 200PPM 1W | 500In Stock | VR68 | 470 kOhms | 1 W | 5 % | 200 PPM / C | - 55 C | + 155 C | 10 kV | 6.8 mm | 18 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | ||||
Mfr: PR02000201009JA100 TTI: PR02000201009JA100 Vishay / BC Components Metal Film Resistors - Through Hole 2watt 10ohms 5% | 0In Stock | PR02 | 10 Ohms | 2 W | 5 % | 250 PPM / C | - 55 C | + 155 C | 500 V | 3.9 mm | 10 mm | Axial | AEC-Q200 | Ammo Pack | Automotive Resistors | Metal Film Resistor | |||
Mfr: MBA02040C3922FRP00 TTI: MBA02040C3922FRP00 Vishay / BC Components Availability: 0In StockLimited Supply Metal Film Resistors - Through Hole .4watt 39.2Kohms 1% 1/8watt body size | 0In StockLimited Supply | MBA - Professional | 39.2 kOhms | 400 mW | 1 % | 50 PPM / C | - 55 C | + 155 C | 200 V | 1.6 mm | 3.6 mm | Axial | Reel | Metal Film Precision Resistors | Metal Film Resistor | ||||
Mfr: PR01000102709JR500 TTI: PR01000102709JR500 Vishay / BC Components Availability: 10,000In StockMetal Film Resistors - Through Hole 1watt 27ohms 5% | 10,000In Stock | PR01 | 27 Ohms | 1 W | 5 % | 250 PPM / C | - 55 C | + 155 C | 350 V | 2.5 mm | 6.5 mm | Axial | AEC-Q200 | Reel | Automotive Resistors | Metal Film Resistor | |||
Mfr: PR02000204700JR500 TTI: PR02000204700JR500 Vishay / BC Components Availability: 5,000In StockMetal Film Resistors - Through Hole 2watts 470ohms 5% | 5,000In Stock | PR02 | 470 Ohms | 2 W | 5 % | 250 PPM / C | - 55 C | + 155 C | 500 V | 3.9 mm | 10 mm | Axial | AEC-Q200 | Reel | Automotive Resistors | Metal Film Resistor |