225 EDLC-R ENYCAP - Vishay / BC Components - Supercapacitors / Ultracapacitors
22 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MAL222551008E3 TTI: MAL222551008E3 Vishay / BC Components Availability: 490In StockSupercapacitors / Ultracapacitors 50F 2.7V 18x35mm | 490In Stock | 50 F | 2.7 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 35 mm | 2000 Hour | 15 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 225 EDLC-R ENYCAP | AEC-Q200 | Bulk | ||||
Mfr: MAL222551006E3 TTI: MAL222551006E3 Vishay / BC Components Supercapacitors / Ultracapacitors 25F 2.7V 16x25mm | 0In Stock | 25 F | 2.7 VDC | Radial | 7.5 mm (0.295 in) | 16 mm (0.63 in) | 25 mm | 2000 Hour | 22 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 225 EDLC-R ENYCAP | AEC-Q200 | Bulk | ||||
Mfr: MAL222551013E3 TTI: MAL222551013E3 Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 10F 2.7V | 0In Stock | 10 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 10.5 mm (0.413 in) | 32 mm | 1000 Hour | 27 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 225 EDLC-R ENYCAP | AEC-Q200 | Bulk | ||||
Mfr: MAL222551011E3 TTI: MAL222551011E3 Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 5F 2,7V | 0In Stock | 5 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 10.5 mm (0.413 in) | 22 mm | 1000 Hour | 35 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 225 EDLC-R ENYCAP | AEC-Q200 | Bulk | ||||
Mfr: MAL222591008E3 TTI: MAL222591008E3 Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 50F 2.7V 18x35 22 | 0In Stock | 50 F | 2.7 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 35 mm | 2000 Hour | 15 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 225 EDLC-R ENYCAP | AEC-Q200 | Bulk | ||||
Mfr: MAL222591009E3 TTI: MAL222591009E3 Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 60F 2.7V 18x40 1840 | 0In Stock | 60 F | 2.7 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 40 mm | 2000 Hour | 9 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 225 EDLC-R ENYCAP | AEC-Q200 | Bulk | ||||
Mfr: MAL222551002E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 35F 2.7V 16x31mm | 0In Stock | 35 F | 2.7 VDC | Radial | 7.5 mm (0.295 in) | 16 mm (0.63 in) | 31 mm | 2000 Hour | 20 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 225 EDLC-R ENYCAP | AEC-Q200 | Tray | ||||
Mfr: MAL222551003E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineSupercapacitors / Ultracapacitors 20F 2.7V 16x20mm | Not Available Online | 20 F | 2.7 VDC | Radial | 7.5 mm (0.295 in) | 16 mm (0.63 in) | 20 mm | 2000 Hour | 24 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 225 EDLC-R ENYCAP | AEC-Q200 | Tray | ||||
Mfr: MAL222591004E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 25F 2.7V 18x20 1820 | 0In Stock | 25 F | 2.7 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 20 mm | 2000 Hour | 20 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 225 EDLC-R ENYCAP | AEC-Q200 | Tray | ||||
Mfr: MAL222591002E3 TTI: MAL222591002E3 Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 35F 2.7V 16x31 20 | 0In Stock | 35 F | 2.7 VDC | Radial | 7.5 mm (0.295 in) | 16 mm (0.63 in) | 31 mm | 2000 Hour | 20 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 225 EDLC-R ENYCAP | AEC-Q200 | Bulk | ||||
Mfr: MAL222551012E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 7F 2.7V 10x25mm 85C 1000h | 0In Stock | 7 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 10 mm (0.394 in) | 25 mm | 1000 Hour | 50 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 225 EDLC-R ENYCAP | AEC-Q200 | Bulk | ||||
Mfr: MAL222591007E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 30F 2.7V 18x25 1825 | 0In Stock | 30 F | 2.7 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 25 mm | 2000 Hour | 19 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 225 EDLC-R ENYCAP | AEC-Q200 | Tray | ||||
Mfr: MAL222531016E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 15F 2.7V 12.5x30mm | 0In Stock | 15 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 12.5 mm (0.492 in) | 30 mm | 1500 Hour | 25 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 225 EDLC-R ENYCAP | AEC-Q200 | Ammo Pack | ||||
Mfr: MAL222591006E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 25F 2.7V 16x25 19 | 0In Stock | 25 F | 2.7 VDC | Radial | 7.5 mm (0.295 in) | 16 mm (0.63 in) | 25 mm | 2000 Hour | 22 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 225 EDLC-R ENYCAP | AEC-Q200 | Tray | ||||
Mfr: MAL222551015E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 12F 2.7V 12.5x25mm 85C 1500h | 0In Stock | 12 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 12.5 mm (0.492 in) | 25 mm | 1500 Hour | 41 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 225 EDLC-R ENYCAP | AEC-Q200 | Bulk | ||||
Mfr: MAL222591001E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineSupercapacitors / Ultracapacitors 40F 2.7V 18x31 1831 | Not Available Online | 40 F | 2.7 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 31 mm | 2000 Hour | 18 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 225 EDLC-R ENYCAP | AEC-Q200 | Tray | ||||
Mfr: MAL222591003E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineSupercapacitors / Ultracapacitors 20F 2.7V 16x20 19a | Not Available Online | 20 F | 2.7 VDC | Radial | 7.5 mm (0.295 in) | 16 mm (0.63 in) | 20 mm | 2000 Hour | 24 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 225 EDLC-R ENYCAP | AEC-Q200 | Tray | ||||
Mfr: MAL222551007E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 30F 2.7V 18x25mm 85C 2000h | 0In Stock | 30 F | 2.7 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 25 mm | 2000 Hour | 26 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 225 EDLC-R ENYCAP | AEC-Q200 | Bulk | ||||
Mfr: MAL222551001E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 40F 2.7V 18x31mm 85C 2000h | 0In Stock | 40 F | 2.7 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 31 mm | 2000 Hour | 24 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 225 EDLC-R ENYCAP | AEC-Q200 | Bulk | ||||
Mfr: MAL222551004E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 25F 2.7V 18x20mm 85C 2000h | 0In Stock | 25 F | 2.7 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 20 mm | 2000 Hour | 36 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 225 EDLC-R ENYCAP | AEC-Q200 | Bulk | ||||
Mfr: MAL222551017E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 22F 2.7V 12.5x40mm 85C 1500h | 0In Stock | 22 F | 2.7 VDC | Radial | 5 mm (0.197 in) | 12.5 mm (0.492 in) | 40 mm | 1500 Hour | 28 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 225 EDLC-R ENYCAP | AEC-Q200 | Bulk | ||||
Mfr: MAL222551009E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 60F 2.7V 18x40mm 85C 2000h | 0In Stock | 60 F | 2.7 VDC | Radial | 7.5 mm (0.295 in) | 18 mm (0.709 in) | 40 mm | 2000 Hour | 22 mOhms | - 20 %, + 50 % | Vertical | EDLC / Supercaps | - 40 C | + 85 C | 225 EDLC-R ENYCAP | AEC-Q200 | Bulk |