196 HVC ENYCAP - Vishay / BC Components - Supercapacitors / Ultracapacitors
79 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Lead Spacing | Diameter | Length | Width | Life | ESR | Tolerance | Orientation | Product | Minimum Operating Temperature | Maximum Operating Temperature | Height | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MAL219691203E3 TTI: MAL219691203E3 Vishay / BC Components Availability: 69In StockSupercapacitors / Ultracapacitors 15F 4.2V 12x7.5 2pin Vertical | 69In Stock | 15 F | 4.2 VDC | Radial | 12 mm (0.472 in) | 7.5 mm | 1000 Hour | 7.5 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 20 C | + 85 C | 196 HVC ENYCAP | Bulk | ||||||
Mfr: MAL219691202E3 TTI: MAL219691202E3 Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 15F 2.8V 12x5.0 2pin Vertical | 0In Stock | 15 F | 2.8 VDC | Radial | 12 mm (0.472 in) | 5 mm | 1000 Hour | 5 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 20 C | + 85 C | 196 HVC ENYCAP | Bulk | ||||||
Mfr: MAL219691131E3 TTI: MAL219691131E3 Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 4F 1.4V 7x7x2.5 2pin Sur Mount Flat | 0In Stock | 4 F | 1.4 VDC | SMD/SMT | 7 mm (0.276 in) | 7 mm | 1000 Hour | 7.5 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 20 C | + 70 C | 2.5 mm | 196 HVC ENYCAP | Bulk | |||||
Mfr: MAL219691153E3 TTI: MAL219691153E3 Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 4F 4.2V 13x14x2.5 3pin Sur Mount Flat | 0In Stock | 4 F | 4.2 VDC | SMD/SMT | 13 mm (0.512 in) | 14 mm | 1000 Hour | 22.5 Ohms | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 70 C | 2.5 mm | 196 HVC ENYCAP | Bulk | ||||||
Mfr: MAL219691113E3 TTI: MAL219691113E3 Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 4F 4.2V 7.0x7.5 3pin Horizontal | 0In Stock | 4 F | 4.2 VDC | Radial | 7 mm (0.276 in) | 7.5 mm | 1000 Hour | 22.5 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 20 C | + 70 C | 196 HVC ENYCAP | Bulk | ||||||
Mfr: MAL219691216E3 TTI: MAL219691216E3 Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 15F 8.4V 12x15 3pin Horizontal | 0In Stock | 15 F | 8.4 VDC | Radial | 12 mm (0.472 in) | 15 mm | 1000 Hour | 15 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 20 C | + 85 C | 196 HVC ENYCAP | Bulk | ||||||
Mfr: MAL219690107E3 TTI: MAL219690107E3 Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 90F 7V 35x25x17.5 | 0In Stock | 90 F | 7 VDC | Radial | 35 mm (1.378 in) | 25 mm | 1000 Hour | 225 mOhms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 20 C | + 85 C | 17.5 mm | 196 HVC ENYCAP | Bulk | |||||
Mfr: MAL219690117E3 TTI: MAL219690117E3 Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 90F 7V 35x25x17.5 | 0In Stock | 90 F | 7 VDC | Radial | 35 mm (1.378 in) | 25 mm | 1000 Hour | 225 mOhms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 20 C | + 85 C | 17.5 mm | 196 HVC ENYCAP | Bulk | |||||
Mfr: MAL219691253E3 TTI: MAL219691253E3 Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 15F 4.2V 22x24x2.5 3pin Sur Mount Flat | 0In Stock | 15 F | 4.2 VDC | SMD/SMT | 22 mm (0.866 in) | 24 mm | 1000 Hour | 7.5 Ohms | - 20 %, + 80 % | EDLC / Supercaps | - 20 C | + 85 C | 2.5 mm | 196 HVC ENYCAP | Bulk | ||||||
Mfr: MAL219690108E3 TTI: MAL219690108E3 Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 90F 8.4V 35X25X20.0 | 0In Stock | 90 F | 8.4 VDC | Radial | 35 mm (1.378 in) | 25 mm | 1000 Hour | 270 mOhms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 20 C | + 85 C | 20 mm | 196 HVC ENYCAP | Bulk | |||||
Mfr: MAL219691213E3 TTI: MAL219691213E3 Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 15F 4.2V 12x7.5 3pin Horizontal | 0In Stock | 15 F | 4.2 VDC | Radial | 12 mm (0.472 in) | 7.5 mm | 1000 Hour | 7.5 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 20 C | + 85 C | 196 HVC ENYCAP | Bulk | ||||||
Mfr: MAL219691104E3 TTI: MAL219691104E3 Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 4F 5.6V 7.0x10 2pin Vertical | 0In Stock | 4 F | 5.6 VDC | Radial | 7 mm (0.276 in) | 10 mm | 1000 Hour | 30 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 20 C | + 70 C | 196 HVC ENYCAP | Bulk | ||||||
Mfr: MAL219690111E3 TTI: MAL219690111E3 Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 90F 4.2V 35X25X10 | 0In Stock | 90 F | 4.2 VDC | Radial | 35 mm (1.378 in) | 25 mm | 1000 Hour | 135 mOhms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 20 C | + 85 C | 10 mm | 196 HVC ENYCAP | Bulk | |||||
Mfr: MAL219691214E3 TTI: MAL219691214E3 Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 15F 5.6V 12x10 3pin Horizontal | 0In Stock | 15 F | 5.6 VDC | Radial | 12 mm (0.472 in) | 10 mm | 1000 Hour | 10 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 20 C | + 85 C | 196 HVC ENYCAP | Bulk | ||||||
Mfr: 6/16 TTI: MAL219690102E3 Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 90F 5.6V 35x25x15 3pin Thru Hole Oval | 0In Stock | 90 F | 5.6 VDC | Radial | 35 mm (1.378 in) | 25 mm | 1000 Hour | 180 mOhms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 20 C | + 85 C | 15 mm | 196 HVC ENYCAP | Bulk | |||||
Mfr: MAL219691154E3 TTI: MAL219691154E3 Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 4F 5.6V 14x14x2.5 4pin Sur Mount Flat | 0In Stock | 4 F | 5.6 VDC | SMD/SMT | 14 mm (0.551 in) | 14 mm | 1000 Hour | 30 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 20 C | + 70 C | 2.5 mm | 196 HVC ENYCAP | Bulk | |||||
Mfr: MAL219690113E3 TTI: MAL219690113E3 Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 90F 2.8V 35X25X7.5 | 0In Stock | 90 F | 2.8 VDC | Radial | 35 mm (1.378 in) | 25 mm | 1000 Hour | 90 mOhms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 20 C | + 85 C | 7.5 mm | 196 HVC ENYCAP | Bulk | |||||
Mfr: MAL219691252E3 TTI: MAL219691252E3 Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 15F 2.8V 12x24x2.5 2pin Sur Mount Flat | 0In Stock | 15 F | 2.8 VDC | SMD/SMT | 12 mm (0.472 in) | 24 mm | 1000 Hour | 5 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 20 C | + 85 C | 2.5 mm | 196 HVC ENYCAP | Bulk | |||||
Mfr: MAL219691152E3 TTI: MAL219691152E3 Vishay / BC Components Availability: 0In StockSupercapacitors / Ultracapacitors 4F 2.8V 7x14x2.5 2pin Sur Mount Flat | 0In Stock | 4 F | 2.8 VDC | SMD/SMT | 7 mm (0.276 in) | 14 mm | 1000 Hour | 15 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 20 C | + 70 C | 2.5 mm | 196 HVC ENYCAP | Bulk | |||||
Mfr: MAL219690202E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineSupercapacitors / Ultracapacitors 45F 5.6V 25x15x10.0 | Not Available Online | 45 F | 5.6 VDC | Radial | 25 mm (0.984 in) | 15 mm | 10 mm | 1000 Hour | 2 Ohms | - 20 %, + 80 % | Vertical | EDLC / Supercaps | - 20 C | + 85 C | 10 mm | 196 HVC ENYCAP | Bulk | ||||
Mfr: MAL219695302E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineSupercapacitors / Ultracapacitors 1.5F 3V 12.5x5.5 | Not Available Online | 1.5 F | 3 VDC | 12.5 mm (0.492 in) | 5.5 mm | 1000 Hour | - 20 %, + 80 % | EDLC / Supercaps | + 85 C | 196 HVC ENYCAP | Tray | ||||||||||
Mfr: MAL219695601E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineSupercapacitors / Ultracapacitors 0 25F 6V 7.5x10.5 | Not Available Online | 250000 uF | 6 VDC | 7.5 mm (0.295 in) | 10.5 mm | 1000 Hour | - 20 %, + 80 % | EDLC / Supercaps | + 85 C | 196 HVC ENYCAP | Tray | ||||||||||
Mfr: MAL219691254E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineSupercapacitors / Ultracapacitors 15F 5.6V 24x24x2.5 4pin Sur Mount Flat | Not Available Online | 15 F | 5.6 VDC | SMD/SMT | 24 mm (0.945 in) | 24 mm | 1000 Hour | 10 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 20 C | + 85 C | 2.5 mm | 196 HVC ENYCAP | Tray | |||||
Mfr: MAL219691226E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineSupercapacitors / Ultracapacitors 15F 8.4V 12x15 2pin Horizontal | Not Available Online | 15 F | 8.4 VDC | Radial | 12 mm (0.472 in) | 15 mm | 1000 Hour | 15 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 20 C | + 85 C | 196 HVC ENYCAP | Tray | ||||||
Mfr: MAL219691224E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineSupercapacitors / Ultracapacitors 15F 5.6V 12x10 2pin Horizontal | Not Available Online | 15 F | 5.6 VDC | Radial | 12 mm (0.472 in) | 10 mm | 1000 Hour | 10 Ohms | - 20 %, + 80 % | Horizontal | EDLC / Supercaps | - 20 C | + 85 C | 196 HVC ENYCAP | Tray |