BFC2339 - Vishay / BC Components - Safety Capacitors
561 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BFC233920104 TTI: BFC233920104 Vishay / BC Components Availability: 40In Stock6,000 On Order Expected 10-Mar-27 Safety Capacitors .1uF 20% 310volts | 40In Stock6,000 On Order Expected 10-Mar-27 | 100 nF | X2 | 310 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 12.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 12 mm | BFC2339 | Bulk | 222233920104 | ||||
Mfr: BFC233925104 TTI: BFC233925104 Vishay / BC Components Availability: 351In StockSafety Capacitors .1uF 20% 310volts | 351In Stock | 100 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 17.5 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 11 mm | BFC2339 | Bulk | 2222-339-25104 | ||||
Mfr: BFC233921473 TTI: BFC233921473 Vishay / BC Components Availability: 300In StockSafety Capacitors .047uF 20% 310volts | 300In Stock | 47 nF | X2 | 310 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 12.5 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 10 mm | BFC2339 | Bulk | 222233921473 | ||||
Mfr: BFC233920683 TTI: BFC233920683 Vishay / BC Components Availability: 4,500In StockSafety Capacitors .068uF 20% 310VAC X2 | 4,500In Stock | 68 nF | X2 | 310 VAC | Radial | 630 VDC | 10 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 11.5 mm | BFC2339 | Bulk | 222233920683 | |||||
Mfr: BFC233922223 TTI: BFC233922223 Vishay / BC Components Availability: 9,000In StockSafety Capacitors .022uF 10% 310volts SHORT LEADS | 9,000In Stock | 22 nF | X2 | 310 VAC | Radial | 7.5 mm (0.295 in) | 630 VDC | 10 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 9 mm | BFC2339 | Bulk | 2222-339-22223 | ||||
Mfr: BFC233920225 TTI: BFC233920225 Vishay / BC Components Availability: 90In StockSafety Capacitors 2.2uF 10% 310volts | 90In Stock | 2.2 uF | X2 | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31.5 mm | 15 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 25 mm | BFC2339 | Bulk | 222233920225 | ||||
Mfr: BFC233920103 TTI: BFC233920103 Vishay / BC Components Availability: 47In StockSafety Capacitors .01uF 310volts 20% | 47In Stock | 10 nF | X2 | 310 VAC | Radial | 7.5 mm (0.295 in) | 630 VDC | 10 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 9 mm | BFC2339 | Bulk | 222233920103 | ||||
Mfr: BFC233924473 TTI: BFC233924473 Vishay / BC Components Availability: 11,250In StockSafety Capacitors 47nF 20% 310V | 11,250In Stock | 47 nF | 310 VAC | Radial | 7.5 mm (0.295 in) | 630 VDC | 10 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 10.5 mm | BFC2339 | Bulk | 222233924473 | |||||
Mfr: BFC233920105 TTI: BFC233920105 Vishay / BC Components Availability: 0In StockSafety Capacitors 1uF 20% 310volts | 0In Stock | 1 uF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 19.5 mm | BFC2339 | Bulk | 222233920105 | ||||
Mfr: BFC233922473 TTI: BFC233922473 Vishay / BC Components Availability: 0In Stock11,000 On Order Expected 08-Jan-27 Safety Capacitors .047uF 10% 310volts | 0In Stock11,000 On Order Expected 08-Jan-27 | 47 nF | X2 | 310 VAC | Radial | 7.5 mm (0.295 in) | 630 VDC | 10 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 10.5 mm | BFC2339 | Bulk | |||||
Mfr: BFC233924225 TTI: BFC233924225 Vishay / BC Components Availability: 0In Stock1,375 On Order Expected 03-Mar-27 Safety Capacitors 2.2uF 10% 310volts | 0In Stock1,375 On Order Expected 03-Mar-27 | 2.2 uF | X2 | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31.5 mm | 15 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 25 mm | BFC2339 | Bulk | 222233924225 | ||||
Mfr: BFC233921104 TTI: BFC233921104 Vishay / BC Components Safety Capacitors Film Capacitors .1uF 20%310V 630V | 0In Stock | 100 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 17.5 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 11 mm | BFC2339 | Bulk | 2222-339-21104 | ||||
Mfr: BFC233921223 TTI: BFC233921223 Vishay / BC Components Availability: 0In StockSafety Capacitors .022uF 20% 310volts | 0In Stock | 22 nF | X2 | 310 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 12.5 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 10 mm | BFC2339 | Bulk | 222233921223 | ||||
Mfr: BFC233910224 TTI: BFC233910224 Vishay / BC Components Availability: 0In StockSafety Capacitors 220nF 10% 310V | 0In Stock | 220 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 17.5 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 110 C | 13.5 mm | BFC2339 | Bulk | 222233910224 | ||||
Mfr: BFC233920475 TTI: BFC233920475 Vishay / BC Components Availability: 0In StockSafety Capacitors 4.7uF 20% 310Vac AEC-Q200 | 0In Stock | 4.7 uF | X2 | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31 mm | 21 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 31 mm | BFC2339 | AEC-Q200 | Bulk | 222233920475 | |||
Mfr: BFC233914394 TTI: BFC233914394 Vishay / BC Components Availability: 0In StockSafety Capacitors 390nF 10% 310V | 0In Stock | 390 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 17 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 110 C | 16.5 mm | BFC2339 | Bulk | 222233914394 | |||||
Mfr: BFC233922224 TTI: BFC233922224 Vishay / BC Components Availability: 0In StockSafety Capacitors .22uF 10% 310volts | 0In Stock | 220 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 17.5 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 13.5 mm | BFC2339 | Bulk | |||||
Mfr: BFC233920474 TTI: BFC233920474 Vishay / BC Components Availability: 0In StockSafety Capacitors .47uF 20% 310volts | 0In Stock | 470 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 17 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 16.5 mm | BFC2339 | Bulk | 2222-339-20474 | ||||
Mfr: BFC233924105 TTI: BFC233924105 Vishay / BC Components Availability: 0In StockSafety Capacitors 1.0uF 10% 310volts | 0In Stock | 1 uF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 19.5 mm | BFC2339 | Bulk | |||||
0In Stock | 47 nF | X2 | 310 VAC | Radial | 630 VDC | 10 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 10.5 mm | BFC2339 | Bulk | 222233920473 | ||||||
Mfr: BFC233911105 TTI: BFC233911105 Vishay / BC Components Availability: 0In StockSafety Capacitors 1uF 10% 310V | 0In Stock | 1 uF | X2 | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 55 C | + 110 C | 21 mm | BFC2339 | Bulk | 222233911105 | ||||
0In Stock | 330 nF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 15.5 mm | BFC2339 | Bulk | 222233921334 | |||||
Mfr: BFC233920224 TTI: BFC233920224 Vishay / BC Components Availability: 0In StockSafety Capacitors .22uF 20% 310volts | 0In Stock | 220 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 17.5 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 13.5 mm | BFC2339 | Bulk | 2222-339-20224 | ||||
Mfr: BFC233922104 TTI: BFC233922104 Vishay / BC Components Availability: 0In StockSafety Capacitors .1UF 310V 20% | 0In Stock | 100 nF | X2 | 310 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 12.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 12 mm | BFC2339 | Bulk | 222233922104 | ||||
Mfr: BFC233923104 TTI: BFC233923104 Vishay / BC Components Availability: 0In StockSafety Capacitors .1uF 10% 310volts | 0In Stock | 100 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 17.5 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 11 mm | BFC2339 | Bulk | 222233923104 |