BFC23382 - Vishay / BC Components - Safety Capacitors
173 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BFC233820105 TTI: BFC233820105 Vishay / BC Components Availability: 2,550In StockSafety Capacitors 1uF 20% 275volts | 2,550In Stock | 1 uF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26 mm | 12 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 22 mm | BFC23382 | Bulk | 2222-338-20105 | ||||
Mfr: BFC233820334 TTI: BFC233820334 Vishay / BC Components Availability: 7,050In StockSafety Capacitors .33uF 20% 310volts | 7,050In Stock | 330 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 17.5 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 16.5 mm | BFC23382 | Bulk | 222233820334 | ||||
Mfr: BFC233820102 TTI: BFC233820102 Vishay / BC Components Availability: 6,350In StockSafety Capacitors .001uF 20% 275volts | 6,350In Stock | 1 nF | X2 | 310 VAC | Radial | 7.5 mm (0.295 in) | 630 VDC | 10 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 9 mm | BFC23382 | Bulk | 222233820102 | ||||
Mfr: BFC233820154 TTI: BFC233820154 Vishay / BC Components Availability: 6,000In StockSafety Capacitors .15uF 20% 275volts | 6,000In Stock | 150 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 17.5 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 13.5 mm | BFC23382 | Bulk | 222233820154 | ||||
Mfr: BFC233820104 TTI: BFC233820104 Vishay / BC Components Availability: 750In StockSafety Capacitors 310 VAC/630 VDC | 750In Stock | 100 nF | X2 | 310 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 12.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 12 mm | BFC23382 | Bulk | 2222-338-20104 | ||||
Mfr: BFC233820225 TTI: BFC233820225 Vishay / BC Components Availability: 1,570In StockSafety Capacitors 2.2uF 20% 275volts | 1,570In Stock | 2.2 uF | X2 | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31 mm | 18 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 28 mm | BFC23382 | Bulk | 2222-338-20225 | ||||
Mfr: BFC233824105 TTI: BFC233824105 Vishay / BC Components Availability: 600In StockSafety Capacitors 1uF 20% 310volts | 600In Stock | 1 uF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26 mm | 12 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 22 mm | BFC23382 | Ammo Pack | 222233824105 | ||||
Mfr: BFC233820224 TTI: BFC233820224 Vishay / BC Components Availability: 6,900In StockSafety Capacitors .22uF 20% 275volts | 6,900In Stock | 220 nF | X2 | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | 17.5 mm | 7 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 13.5 mm | BFC23382 | Bulk | 2222-338-20224 | ||||
Mfr: BFC233820473 TTI: BFC233820473 Vishay / BC Components Availability: 133,550In StockSafety Capacitors .047uF 20% 310VAC 630VDC | 133,550In Stock | 47 nF | X2 | 310 VAC | Radial | 7.5 mm (0.295 in) | 630 VDC | 10 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 11.5 mm | BFC23382 | Bulk | 2222-338-20473 | ||||
Mfr: BFC233820223 TTI: BFC233820223 Vishay / BC Components Availability: 7,500In StockSafety Capacitors .022uF 20% 275volts | 7,500In Stock | 22 nF | X2 | 310 VAC | Radial | 7.5 mm (0.295 in) | 630 VDC | 10 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 9 mm | BFC23382 | Bulk | 222233820223 | ||||
Mfr: BFC233820335 TTI: BFC233820335 Vishay / BC Components Availability: 230In StockSafety Capacitors 3.3uF 20% 310volts | 230In Stock | 3.3 uF | X2 | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31 mm | 21 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 31 mm | BFC23382 | Bulk | 2222-338-20335 | ||||
Mfr: BFC233820684 TTI: BFC233820684 Vishay / BC Components Availability: 2,200In StockSafety Capacitors .68uF 20% 275volts | 2,200In Stock | 680 nF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 19.5 mm | BFC23382 | Bulk | 2222-338-20684 | ||||
0In Stock | 10 nF | X2 | 310 VAC | Radial | 7.5 mm (0.295 in) | 630 VDC | 10 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 9 mm | BFC23382 | Bulk | 222233820103 | |||||
Mfr: BFC233820474 TTI: BFC233820474 Vishay / BC Components Availability: 0In Stock125 On Order Expected 16-Nov-26 Safety Capacitors .47uF 20% 310volts | 0In Stock125 On Order Expected 16-Nov-26 | 470 nF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26 mm | 8.5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 18 mm | BFC23382 | Bulk | 2222-338-20474 | ||||
Mfr: BFC233824104 TTI: BFC233824104 Vishay / BC Components Availability: 0In Stock3,000 On Order Expected 26-Jan-27 Safety Capacitors .1uF 20% 275volts | 0In Stock3,000 On Order Expected 26-Jan-27 | 100 nF | 310 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 12.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 12 mm | BFC23382 | Bulk | 222233824104 | |||||||||
Mfr: BFC233827104 TTI: BFC233827104 Vishay / BC Components Availability: 0In StockSafety Capacitors 100nF 20% 310V | 0In Stock | 100 nF | X2 | 310 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 12.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 12 mm | BFC23382 | Bulk | 222233827104 | ||||
Mfr: BFC233820333 TTI: BFC233820333 Vishay / BC Components Availability: 0In StockSafety Capacitors .033uF 20% 310volts | 0In Stock | 33 nF | X2 | 310 VAC | Radial | 7.5 mm (0.295 in) | 630 VDC | 10 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 10.5 mm | BFC23382 | Bulk | 222233820333 | ||||
0In Stock | 3.3 nF | X2 | 310 VAC | Radial | 7.5 mm (0.295 in) | 630 VDC | 10 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 9 mm | BFC23382 | Bulk | 222233820332 | |||||
Mfr: BFC233820222 TTI: BFC233820222 Vishay / BC Components Availability: 0In StockSafety Capacitors .0022uF 20% 275volts | 0In Stock | 2.2 nF | X2 | 310 VAC | Radial | 7.5 mm (0.295 in) | 630 VDC | 10 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 9 mm | BFC23382 | Bulk | 222233820222 | ||||
0In Stock | 4.7 nF | X2 | 310 VAC | Radial | 7.5 mm (0.295 in) | 630 VDC | 10 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 9 mm | BFC23382 | Bulk | 2222-338-20472 | |||||
Mfr: BFC233820155 TTI: BFC233820155 Vishay / BC Components Availability: 0In StockSafety Capacitors 1.5uF 20% 275volts | 0In Stock | 1.5 uF | X2 | 310 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 31 mm | 15 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 25 mm | BFC23382 | Bulk | 222233820155 | ||||
Mfr: BFC233820682 TTI: BFC233820682 Vishay / BC Components Availability: 0In StockSafety Capacitors .0068uF 20% 275volts | 0In Stock | 6.8 nF | X2 | 310 VAC | Radial | 7.5 mm (0.295 in) | 630 VDC | 10 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 9 mm | BFC23382 | Bulk | 222233820682 | ||||
0In Stock | 68 nF | X2 | 310 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 12.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 12 mm | BFC23382 | Bulk | 222233820683 | |||||
Mfr: BFC233829078 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors 15nF 20% 310V | 0In Stock | 15 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 55 C | + 110 C | BFC23382 | Bulk | 222233829078 | ||||||||||
Mfr: BFC233829083 TTI: Not Assigned Vishay / BC Components Availability: 0In StockSafety Capacitors 33nF 20% 310V | 0In Stock | 33 nF | 310 VAC | Radial | 15 mm (0.591 in) | 630 VDC | Safety Film Capacitors | Polypropylene (PP) | 20 % | - 55 C | + 110 C | BFC23382 | Bulk | 222233829083 |