Vishay / BC Components - Safety Capacitors
6,611 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Safety Rating | Voltage Rating AC | Termination Style | Lead Spacing | Voltage Rating DC | Length | Width | Product | Dielectric | Tolerance | Number of Pins | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Height | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: VY2472M49Y5US63V0 TTI: VY2472M49Y5US63V0 Vishay / BC Components Availability: 0In StockSafety Capacitors 4700PF 300V 20% 10.0MM | 0In Stock | 4.7 nF | X1, Y2 | 440 VAC, 300 VAC | Radial | 10 mm (0.394 in) | Safety Ceramic Disc Capacitors | Y5U | 20 % | Inline Kinked | - 40 C | + 125 C | VY2 | Bulk | ||||||||||
0In Stock | 330 nF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 15.5 mm | BFC2339 | Bulk | 222233921334 | |||||
Mfr: VY1471M31Y5UG63V0 TTI: VY1471M31Y5UG63V0 Vishay / BC Components Availability: Not Available OnlineSafety Capacitors 470pF Y760 X500VAC 20% Y5U | Not Available Online | 470 pF | X1, Y1 | 760 VAC, 500 VAC | Radial | 10 mm (0.394 in) | 1.5 kVDC | 5 mm | Safety Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Inline Kinked | - 40 C | + 125 C | VY1 | Bulk | |||||||
Mfr: BFC233620103 TTI: BFC233620103 Vishay / BC Components Availability: 0In StockSafety Capacitors .01uF 20% 275volts | 0In Stock | 10 nF | X2 | 310 VAC | Radial | 10 mm (0.394 in) | 800 VDC | 12.5 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 10 mm | BFC2336 | Bulk | 2222-336-20103 | ||||
Mfr: BFC233924105 TTI: BFC233924105 Vishay / BC Components Availability: 0In StockSafety Capacitors 1.0uF 10% 310volts | 0In Stock | 1 uF | X2 | 310 VAC | Radial | 22.5 mm (0.886 in) | 630 VDC | 26 mm | 10 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 19.5 mm | BFC2339 | Bulk | |||||
Mfr: BFC233814105 TTI: BFC233814105 Vishay / BC Components Availability: 0In StockSafety Capacitors 1uF 20% 440volts | 0In Stock | 1 uF | X1 | 440 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 31 mm | 21 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 31 mm | BFC23381 | Bulk | 222233814105 | ||||
Mfr: AY2221K29Y5SS63L7 TTI: AY2221K29Y5SS63L7 Vishay / BC Components Safety Capacitors 220pF 10% X1:440VAC Y2:300VAC Automotive | 0In Stock | 220 pF | X1, Y2 | 440 VAC | Radial | 7.5 mm (0.295 in) | 1 kVDC | 5 mm | Safety Radial Leaded Ceramic Disc Capacitors | Y5S | 10 % | 2 Pin | Straight | - 55 C | + 125 C | AY2 | AEC-Q200 | Bulk | ||||||
Mfr: BFC233868101 TTI: BFC233868101 Vishay / BC Components Availability: 0In StockSafety Capacitors .0047uF 300V 20% Short leads | 0In Stock | 4.7 nF | Y2 | 300 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 12.5 mm | 11 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 5 mm | BFC23386 | Bulk | 222233868101 | ||||
0In Stock | 47 nF | X2 | 310 VAC | Radial | 630 VDC | 10 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 10.5 mm | BFC2339 | Bulk | 222233920473 | ||||||
Mfr: F340Y251030MPM2T0 TTI: F340Y251030MPM2T0 Vishay / BC Components Availability: 0In StockSafety Capacitors 1uF 305Vac 20% | 0In Stock | 1 uF | Y2 | 305 VAC | Radial | 37.5 mm (1.476 in) | 1 kVDC | 41.5 mm | 18 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 32.5 mm | F340Y2 | Bulk | |||||
Mfr: AY2222M35Y5US63L7 TTI: AY2222M35Y5US63L7 Vishay / BC Components Safety Capacitors 2200pF 20%X1:440VAC Y2:300VAC Automotive | 0In Stock | 2.2 nF | X1, Y2 | 440 VAC | Radial | 7.5 mm (0.295 in) | 1 kVDC | 5 mm | Safety Radial Leaded Ceramic Disc Capacitors | Y5U | 20 % | 2 Pin | Straight | - 55 C | + 125 C | AY2 | AEC-Q200 | Ammo Pack | ||||||
0In Stock | 4.7 nF | X2 | 310 VAC | Radial | 7.5 mm (0.295 in) | 630 VDC | 10 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 9 mm | BFC23382 | Bulk | 2222-338-20472 | |||||
0In Stock | 3.3 nF | X2 | 310 VAC | Radial | 7.5 mm (0.295 in) | 630 VDC | 10 mm | 4 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 9 mm | BFC23382 | Bulk | 222233820332 | |||||
Mfr: F339X152233MKP2T0 TTI: F339X152233MKP2T0 Vishay / BC Components Availability: 0In StockSafety Capacitors 2.2uF 330Vac20% | 0In Stock | 2.2 uF | X1 | 330 VAC | Radial | 27.5 mm (1.083 in) | 800 VDC | 31 mm | 21 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Short Lead | - 55 C | + 110 C | 31 mm | F339X1 330V | Tray | |||||
Mfr: F339X254730MKM2T0 TTI: F339X254730MKM2T0 Vishay / BC Components Availability: 0In StockSafety Capacitors .7uF 305Vac 20% | 0In Stock | 4.7 uF | X2 | 305 VAC | Radial | 27.5 mm (1.083 in) | 630 VDC | 32 mm | 22 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Tinned Wire | - 40 C | + 105 C | 38 mm | F339X2 305V | Tray | |||||
Mfr: F340X144748MKP2T0 TTI: F340X144748MKP2T0 Vishay / BC Components Availability: 0In StockSafety Capacitors .47uF 480Vac 20% | 0In Stock | 470 nF | X1 | 480 VAC | Radial | 27.5 mm (1.083 in) | 800 VDC | 32 mm | 15 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 40 C | + 105 C | 25 mm | F340X1 | Bulk | |||||
Mfr: F340X158248KYP2T0 TTI: F340X158248KYP2T0 Vishay / BC Components Availability: 0In StockSafety Capacitors 8.2uF 480Vac 10% | 0In Stock | 8.2 uF | X1 | 480 VAC | Radial | 52.5 mm (2.067 in) | 800 VDC | 57.5 mm | 35 mm | Safety Film Capacitors | Polypropylene (PP) | 10 % | 2 Pin | Straight | - 40 C | + 105 C | 50 mm | F340X1 | Bulk | |||||
0In Stock | 68 nF | X2 | 310 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 12.5 mm | 6 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 12 mm | BFC23382 | Bulk | 222233820683 | |||||
Mfr: BFC233860682 TTI: BFC233860682 Vishay / BC Components Availability: 0In StockSafety Capacitors .0068uF 20% 300volts | 0In Stock | 6.8 nF | Y2 | 300 VAC | Radial | 15 mm (0.591 in) | 1 kVDC | 17.5 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 11 mm | BFC23386 | Bulk | 222233860682 | ||||
0In Stock | 220 nF | Y2 | 300 VAC | Radial | 27.5 mm (1.083 in) | 1 kVDC | 31 mm | 13 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 105 C | 23 mm | BFC23386 | Bulk | 222233860224 | |||||
Mfr: BFC233921683 TTI: BFC233921683 Vishay / BC Components Availability: 0In StockSafety Capacitors .068uF 20% 310volts | 0In Stock | 68 nF | X2 | 310 VAC | Radial | 10 mm (0.394 in) | 630 VDC | 12.5 mm | 5 mm | Safety Film Capacitors | Polypropylene (PP) | 20 % | 2 Pin | Straight | - 55 C | + 110 C | 11 mm | BFC2339 | Bulk | 222233921683 | ||||
Mfr: VY1101K31Y5SQ6TV0 TTI: VY1101K31Y5SQ6TV0 Vishay / BC Components Availability: 0In StockSafety Capacitors 100pF X760 Y500VAC 10% Y5S | 0In Stock | 100 pF | X1, Y1 | 760 VAC, 500 VAC | Radial | 10 mm (0.394 in) | 1.5 kVDC | 5 mm | Safety Ceramic Disc Capacitors | Y5S | 10 % | 2 Pin | Inline Kinked | - 40 C | + 125 C | VY1 | Reel | |||||||
Mfr: VY1220K31U2JQ6TV0 TTI: VY1220K31U2JQ6TV0 Vishay / BC Components Availability: 0In StockSafety Capacitors 22pF X760 Y500VAC 10% U2J | 0In Stock | 22 pF | X1, Y1 | 760 VAC, 500 VAC | Radial | 10 mm (0.394 in) | 1.5 kVDC | 5 mm | Safety Ceramic Disc Capacitors | U2J | 10 % | 2 Pin | Inline Kinked | - 40 C | + 125 C | VY1 | Reel | |||||||
Mfr: VY2221K29Y5SS63V0 TTI: VY2221K29Y5SS63V0 Vishay / BC Components Availability: 0In StockSafety Capacitors 220pF X440 Y300VAC 20% Y5U | 0In Stock | 220 pF | X1, Y2 | 440 VAC, 300 VAC | Radial | 10 mm (0.394 in) | 1 kVDC | 5 mm | Safety Ceramic Disc Capacitors | Y5S | 10 % | 2 Pin | Inline Kinked | - 40 C | + 125 C | VY2 | Bulk | |||||||
Mfr: VY2331K29Y5SS63V7 TTI: VY2331K29Y5SS63V7 Vishay / BC Components Availability: 0In StockSafety Capacitors 330PF 440V 10% 7.5MM | 0In Stock | 330 pF | X1, Y2 | 440 VAC, 300 VAC | Radial | 7.5 mm (0.295 in) | 1 kVDC | 5 mm | Safety Ceramic Disc Capacitors | Y5S | 10 % | 2 Pin | Inline Kinked | - 40 C | + 125 C | VY2 | Bulk |