284 CPNK - Vishay / BC Components - Aluminum Organic Polymer Capacitors
11 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MAL228497703E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 47 uF | 80 VDC | SMD/SMT | 10 mm | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 45 mOhms | 3.1 A | - 55 C | + 105 C | 10 mm | Can | 284 CPNK | Reel | |||||
Mfr: MAL228497406E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 330 uF | 10 VDC | SMD/SMT | 7.7 mm | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 19 mOhms | 3.39 A | - 55 C | + 105 C | 8 mm | Can | 284 CPNK | Reel | |||||
Mfr: MAL228497506E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 220 uF | 16 VDC | SMD/SMT | 6.7 mm | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 18 mOhms | 2.373 A | - 55 C | + 105 C | 8 mm | Can | 284 CPNK | Reel | |||||
Mfr: MAL228497511E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 560 uF | 16 VDC | SMD/SMT | 11.2 mm | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 14 mOhms | 4.95 A | - 55 C | + 105 C | 8 mm | Can | 284 CPNK | Reel | |||||
Mfr: MAL228497509E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 470 uF | 16 VDC | SMD/SMT | 12 mm | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 10 mOhms | 6.1 A | - 55 C | + 105 C | 10 mm | Can | 284 CPNK | Reel | |||||
Mfr: MAL228497901E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 4.7 uF | 100 VDC | SMD/SMT | 7.7 mm | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 100 mOhms | 1.06 A | - 55 C | + 105 C | 6.3 mm | Can | 284 CPNK | Reel | |||||
Mfr: MAL228497103E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 12 uF | 50 VDC | SMD/SMT | 5.7 mm | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 80 mOhms | 800 mA | - 55 C | + 105 C | 6.3 mm | Can | 284 CPNK | Reel | |||||
Mfr: MAL228497604E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 47 uF | 25 VDC | SMD/SMT | 5.7 mm | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 30 mOhms | 2.5 A | - 55 C | + 105 C | 6.3 mm | Can | 284 CPNK | Reel | |||||
Mfr: MAL228497512E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 1000 uF | 16 VDC | SMD/SMT | 12 mm | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 12 mOhms | 5.4 A | - 55 C | + 105 C | 10 mm | Can | 284 CPNK | Reel | |||||
Mfr: MAL228497702E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 22 uF | 80 VDC | SMD/SMT | 12 mm | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 38 mOhms | 2.3 A | - 55 C | + 105 C | 10 mm | Can | 284 CPNK | Reel | |||||
Mfr: MAL228497805E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 47 uF | 63 VDC | SMD/SMT | 12.7 mm | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 40 mOhms | 1.8 A | - 55 C | + 105 C | 8 mm | Can | 284 CPNK | Reel |