186 CPNT - Vishay / BC Components - Aluminum Organic Polymer Capacitors
10 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MAL218697502E3 TTI: MAL218697502E3 Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 100uF 16V 20% 125C 2000H 6.3x6.3x7.7 | 0In Stock | 100 uF | 16 VDC | SMD/SMT | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 30 mOhms | 2.2 A | - 55 C | + 125 C | 6.3 mm | Can | 186 CPNT | Reel | |||||
Mfr: MAL218697001E3 TTI: MAL218697001E3 Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 10uF 35V 20% 125C 2000H 6.3x6.3x5.8 | 0In Stock | 10 uF | 35 VDC | SMD/SMT | 6.1 mm (0.24 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 75 mOhms | 980 mA | - 55 C | + 125 C | 6.3 mm | Can | 186 CPNT | Reel | |||||
Mfr: MAL218697005E3 TTI: MAL218697005E3 Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 100uF 35V 20% 125C 2000H 10.0x10.0x10.5 | 0In Stock | 100 uF | 35 VDC | SMD/SMT | 10.8 mm (0.425 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 32 mOhms | 2.5 A | - 55 C | + 125 C | 10 mm | Can | 186 CPNT | Reel | |||||
Mfr: MAL218697509E3 TTI: MAL218697509E3 Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 330uF 16V 20% 125C 2000H 10.0x10.0x10.5 | 0In Stock | 330 uF | 16 VDC | SMD/SMT | 10.8 mm (0.425 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 25 mOhms | 3.5 A | - 55 C | + 125 C | 10 mm | Can | 186 CPNT | Reel | |||||
Mfr: MAL218697108E3 TTI: MAL218697108E3 Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 100uF 50V 20% 125C 2000H 10.0x10.0x12.4 | 0In Stock | 100 uF | 50 VDC | SMD/SMT | 12.7 mm (0.5 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 30 mOhms | 2.8 A | - 55 C | + 125 C | 10 mm | Can | 186 CPNT | Reel | |||||
Mfr: MAL218697106E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineAluminum Organic Polymer Capacitors 33uF 50V 20% 125C 2000H 10.0x10.0x10.5 | Not Available Online | 33 uF | 50 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 42 mOhms | 2.2 A | - 55 C | + 125 C | 10.8 mm | 10 mm | Can | 186 CPNT | Reel | |||||
Mfr: MAL218697554E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineAluminum Organic Polymer Capacitors 180uF 20V 20% 125C 2000H 8.0x8.0x11.7 | Not Available Online | 180 uF | 20 VDC | SMD/SMT | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 25 mOhms | 3.8 A | - 55 C | + 125 C | 8 mm | Can | 186 CPNT | Reel | |||||
Mfr: MAL218697607E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineAluminum Organic Polymer Capacitors 120uF 25V 20% 125C 2000H 8.0x8.0x11.7 | Not Available Online | 120 uF | 25 VDC | SMD/SMT | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 25 mOhms | 3.8 A | - 55 C | + 125 C | 8 mm | Can | 186 CPNT | Reel | |||||
Mfr: MAL218697104E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineAluminum Organic Polymer Capacitors 22uF 50V 20% 125C 2000H 10.0x10.0x8.7 | Not Available Online | 22 uF | 50 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 55 mOhms | 1.8 A | - 55 C | + 125 C | 9 mm | 10 mm | Can | 186 CPNT | Reel | |||||
Mfr: MAL218697601E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 22uF 25V 20% 125C 2000H 6.3x6.3x5.8 | 0In Stock | 22 uF | 25 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 60 mOhms | 1.5 A | - 55 C | + 125 C | 6.1 mm | 6.3 mm | Can | 186 CPNT | Reel |