182 CPHZ - Vishay / BC Components - Aluminum Organic Polymer Capacitors
12 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MAL218297103E3 TTI: MAL218297103E3 Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 33uF 50V 20% 105C 10000H 6.3x6.3x7.7 | 0In Stock | 33 uF | 50 VDC | SMD/SMT | 8 mm (0.315 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 40 mOhms | 1.6 A | - 55 C | + 105 C | 6.3 mm | Can | 182 CPHZ | Reel | |||||
Mfr: MAL218297101E3 TTI: MAL218297101E3 Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 10uF 50V 20% 105C 10000H 5.0x5.0x5.8 | 0In Stock | 10 uF | 50 VDC | SMD/SMT | 6.1 mm (0.24 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 120 mOhms | 750 mA | - 55 C | + 105 C | 5 mm | Can | 182 CPHZ | Reel | |||||
Mfr: MAL218297003E3 TTI: MAL218297003E3 Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 47uF 35V 20% 105C 10000H 6.3x6.3x5.8 | 0In Stock | 47 uF | 35 VDC | SMD/SMT | 6.1 mm (0.24 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 60 mOhms | 1.3 A | - 55 C | + 105 C | 6.3 mm | Can | 182 CPHZ | Reel | |||||
Mfr: MAL218297603E3 TTI: MAL218297603E3 Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 100uF 25V 20% 105C 10000H 6.3x6.3x7.7 | 0In Stock | 100 uF | 25 VDC | SMD/SMT | 8 mm (0.315 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 30 mOhms | 2 A | - 55 C | + 105 C | 6.3 mm | Can | 182 CPHZ | Reel | |||||
Mfr: MAL218297802E3 TTI: MAL218297802E3 Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 22uF 63V 20% 105C 10000H 6.3x6.3x7.7 | 0In Stock | 22 uF | 63 VDC | SMD/SMT | 8 mm (0.315 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 80 mOhms | 1.5 A | - 55 C | + 105 C | 6.3 mm | Can | 182 CPHZ | Reel | |||||
Mfr: MAL218297001E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineAluminum Organic Polymer Capacitors 22uF 35V 20% 105C 10000H 5.0x5.0x5.8 | Not Available Online | 22 uF | 35 VDC | SMD/SMT | 6.1 mm (0.24 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 100 mOhms | 900 mA | - 55 C | + 105 C | 5 mm | Can | 182 CPHZ | Reel | |||||
Mfr: MAL218297702E3 TTI: MAL218297702E3 Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 33uF 80V 20% 105C 10000H | 0In Stock | 33 uF | 80 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 36 mOhms | 1.7 A | - 55 C | + 105 C | 10.8 mm | 10 mm | Can | 182 CPHZ | Reel | |||||
Mfr: MAL218297105E3 TTI: MAL218297105E3 Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 100uF 50V 20% 105C 10000H | 0In Stock | 100 uF | 50 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 28 mOhms | 2 A | - 55 C | + 105 C | 10.8 mm | 10 mm | Can | 182 CPHZ | Reel | |||||
Mfr: MAL218297604E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 220uF 25V 20% 105C 10000H 8.0x8.0x10.5 | 0In Stock | 220 uF | 25 VDC | SMD/SMT | 10.8 mm (0.425 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 27 mOhms | 2.3 A | - 55 C | + 105 C | 8 mm | Can | 182 CPHZ | Reel | |||||
Mfr: MAL218297005E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineAluminum Organic Polymer Capacitors 150uF 35V 20% 105C 10000H 8.0x8.0x10.5 | Not Available Online | 150 uF | 35 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 27 mOhms | 2.3 A | - 55 C | + 105 C | 10.8 mm | 8 mm | Can | 182 CPHZ | Reel | |||||
Mfr: MAL218297804E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineAluminum Organic Polymer Capacitors 56uF 63V 20% 105C 10000H | Not Available Online | 56 uF | 63 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 30 mOhms | 1.8 A | - 55 C | + 105 C | 10.8 mm | 10 mm | Can | 182 CPHZ | Reel | |||||
Mfr: MAL218297701E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 22uF 80V 20% 105C 10000H 8.0x8.0x10.5 | 0In Stock | 22 uF | 80 VDC | SMD/SMT | 10.8 mm (0.425 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 45 mOhms | 1.55 A | - 55 C | + 105 C | 8 mm | Can | 182 CPHZ | Reel |