180 CPS - Vishay / BC Components - Aluminum Organic Polymer Capacitors
51 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MAL218097504E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 100uF 16V 20% | 0In Stock | 100 uF | 16 VDC | SMD/SMT | 6.6 mm (0.26 in) | 6.6 mm (0.26 in) | Aluminum Polymer Capacitors | 2500 Hours | 20 % | 24 mOhms | 2.49 A | - 55 C | + 105 C | 5.9 mm | 6.5 mm | Can | 180 CPS | Reel | |||
Mfr: MAL218097001E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 22uF 35V 20% | 0In Stock | 22 uF | 35 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2500 Hours | 20 % | - 55 C | + 105 C | Can | 180 CPS | Reel | |||||||||
Mfr: MAL218097603E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 330uF 25V 20% | 0In Stock | 330 uF | 25 VDC | SMD/SMT | 10.4 mm (0.409 in) | 10.4 mm (0.409 in) | Aluminum Polymer Capacitors | 2500 Hours | 20 % | 14 mOhms | 5 A | - 55 C | + 105 C | 12.6 mm | Can | 180 CPS | Reel | ||||
Mfr: MAL218097307E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 820uF 6.3V 20% | 0In Stock | 820 uF | 6.3 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2500 Hours | 20 % | 13 mOhms | - 55 C | + 105 C | Can | 180 CPS | Reel | ||||||||
Mfr: MAL218097602E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 180uF 25V 20% | 0In Stock | 180 uF | 25 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2500 Hours | 20 % | 16 mOhms | - 55 C | + 105 C | Can | 180 CPS | Reel | ||||||||
Mfr: MAL218097201E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 120uF 20V 20% | 0In Stock | 120 uF | 20 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2500 Hours | 20 % | 25 mOhms | - 55 C | + 105 C | Can | 180 CPS | Reel | ||||||||
Mfr: MAL218097501E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 39uF 16V 20% | 0In Stock | 39 uF | 16 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2500 Hours | 20 % | - 55 C | + 105 C | Can | 180 CPS | Reel | |||||||||
Mfr: MAL218097707E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 1000uF 4V 20% | 0In Stock | 1000 uF | 4 VDC | SMD/SMT | 10.4 mm (0.409 in) | 10.4 mm (0.409 in) | Aluminum Polymer Capacitors | 2500 Hours | 20 % | 14 mOhms | 4.3 A | - 55 C | + 105 C | 7.7 mm | Can | 180 CPS | Reel | ||||
Mfr: MAL218097403E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 150uF 10V 20% | 0In Stock | 150 uF | 10 VDC | SMD/SMT | 6.6 mm (0.26 in) | 6.6 mm (0.26 in) | Aluminum Polymer Capacitors | 2500 Hours | 20 % | 15 mOhms | 2.8 A | - 55 C | + 105 C | 7.7 mm | 6.6 mm | Can | 180 CPS | Reel | |||
Mfr: MAL218097305E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 330uF 6.3V 20% | 0In Stock | 330 uF | 6.3 VDC | SMD/SMT | 6.6 mm (0.26 in) | 6.6 mm (0.26 in) | Aluminum Polymer Capacitors | 2500 Hours | 20 % | 9 mOhms | 4.2 A | - 55 C | + 105 C | 7.7 mm | 6.6 mm | Can | 180 CPS | Reel | |||
Mfr: MAL218097203E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 560uF 20V 20% | 0In Stock | 560 uF | 20 VDC | SMD/SMT | 10.4 mm (0.409 in) | 10.4 mm (0.409 in) | Aluminum Polymer Capacitors | 2500 Hours | 20 % | 12 mOhms | 5.6 A | - 55 C | + 105 C | 12.6 mm | Can | 180 CPS | Reel | ||||
Mfr: MAL218097002E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 82uF 35V 20% | 0In Stock | 82 uF | 35 VDC | SMD/SMT | 12 mm (0.472 in) | Aluminum Polymer Capacitors | 2500 Hours | 20 % | 4 A | - 55 C | + 105 C | 8.4 mm | Can | 180 CPS | Reel | ||||||
Mfr: MAL218097301E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 120uF 6.3V 20% | 0In Stock | 120 uF | 6.3 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2500 Hours | 20 % | 21 mOhms | - 55 C | + 105 C | Can | 180 CPS | Reel | ||||||||
Mfr: MAL218097259E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 1500uF 2.5V 20% | 0In Stock | 1500 uF | 2.5 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2500 Hours | 20 % | 12 mOhms | - 55 C | + 105 C | Can | 180 CPS | Reel | ||||||||
Mfr: MAL218097401E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 68uF 10V 20% | 0In Stock | 68 uF | 10 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2500 Hours | 20 % | 23 mOhms | - 55 C | + 105 C | Can | 180 CPS | Reel | ||||||||
Mfr: MAL218097708E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 1200uF 4V 20% | 0In Stock | 1200 uF | 4 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2500 Hours | 20 % | 12 mOhms | - 55 C | + 105 C | Can | 180 CPS | Reel | ||||||||
Mfr: MAL218097261E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 2700uF 2.5V 20% | 0In Stock | 2700 uF | 2.5 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2500 Hours | 20 % | 9 mOhms | - 55 C | + 105 C | Can | 180 CPS | Reel | ||||||||
Mfr: MAL218097711E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 2200uF 4V 20% | 0In Stock | 2200 uF | 4 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2500 Hours | 20 % | 9 mOhms | - 55 C | + 105 C | Can | 180 CPS | Reel | ||||||||
Mfr: MAL218097701E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 150uF 4V 20% | 0In Stock | 150 uF | 4 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2500 Hours | 20 % | 20 mOhms | - 55 C | + 105 C | Can | 180 CPS | Reel | ||||||||
Mfr: MAL218097601E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 56uF 25V 20% | 0In Stock | 56 uF | 25 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2500 Hours | 20 % | 30 mOhms | - 55 C | + 105 C | Can | 180 CPS | Reel | ||||||||
Mfr: MAL218097309E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 1500uF 6.3V 20% | 0In Stock | 1500 uF | 6.3 VDC | SMD/SMT | 10.4 mm (0.409 in) | 10.4 mm (0.409 in) | Aluminum Polymer Capacitors | 2500 Hours | 20 % | 10 mOhms | 5.56 A | - 55 C | + 105 C | 12.6 mm | Can | 180 CPS | Reel | ||||
Mfr: MAL218097703E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 330uF 4V 20% | 0In Stock | 330 uF | 4 VDC | SMD/SMT | 6.6 mm (0.26 in) | 6.6 mm (0.26 in) | Aluminum Polymer Capacitors | 2500 Hours | 20 % | 15 mOhms | 3.16 A | - 55 C | + 105 C | 5.9 mm | 6.5 mm | Can | 180 CPS | Reel | |||
Mfr: MAL218097705E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 560uF 4V 20% | 0In Stock | 560 uF | 4 VDC | SMD/SMT | 8.4 mm (0.331 in) | 8.4 mm (0.331 in) | Aluminum Polymer Capacitors | 2500 Hours | 20 % | 22 mOhms | 3.22 A | - 55 C | + 105 C | 6.7 mm | 8.4 mm | Can | 180 CPS | Reel | |||
Mfr: MAL218097704E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 390uF 4V 20% | 0In Stock | 390 uF | 4 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2500 Hours | 20 % | 9 mOhms | - 55 C | + 105 C | Can | 180 CPS | Reel | ||||||||
Mfr: MAL218097511E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 820uF 16V 20% | 0In Stock | 820 uF | 16 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2500 Hours | 20 % | 12 mOhms | - 55 C | + 105 C | Can | 180 CPS | Reel |