Vishay / BC Components - Aluminum Organic Polymer Capacitors
202 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: 94SVP226X0020C6 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineAluminum Organic Polymer Capacitors 22uF 20V 6.3x6 105 C SMD | Not Available Online | 22 uF | 20 VDC | SMD/SMT | 6.6 mm (0.26 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | - 55 C | + 105 C | 6 mm | 6.3 mm | Can | 94SVP | |||||||
Mfr: 94SVPD826X0016E7 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineAluminum Organic Polymer Capacitors 82uF 16V 8x6.9 125 C SMD | Not Available Online | 82 uF | 16 VDC | SMD/SMT | 8.3 mm (0.327 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | - 55 C | + 105 C | 7 mm | 8 mm | Can | 94SVPD |