Vishay / BC Components - Aluminum Organic Polymer Capacitors
202 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MAL218697601E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 22uF 25V 20% 125C 2000H 6.3x6.3x5.8 | 0In Stock | 22 uF | 25 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 60 mOhms | 1.5 A | - 55 C | + 125 C | 6.1 mm | 6.3 mm | Can | 186 CPNT | Reel | |||||
Mfr: MAL218397801E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 10uF 63V 20% 125C 4000H 6.3x6.3x5.8 | 0In Stock | 10 uF | 63 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 120 mOhms | 700 mA | - 55 C | + 125 C | 6.1 mm | 6.3 mm | Can | 183 CPHT | Reel | |||||
Mfr: MAL218397805E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineAluminum Organic Polymer Capacitors 68uF 63V 20% 125C 4000H 10.0x10.0x10.5 | Not Available Online | 68 uF | 63 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 30 mOhms | 1.4 A | - 55 C | + 125 C | 10.8 mm | 10 mm | Can | 183 CPHT | Reel | |||||
Mfr: MAL218397804E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineAluminum Organic Polymer Capacitors 63V 56uF 20% | Not Available Online | 56 uF | 63 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | - 55 C | + 125 C | Can | MAL2183 | Reel | |||||||||
Mfr: MAL218497902E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineAluminum Organic Polymer Capacitors 10uF 100V 20% 105C 2000H 8.0x8.0x11.7 | Not Available Online | 10 uF | 100 VDC | SMD/SMT | 8 mm (0.315 in) | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 45 mOhms | 1.7 A | - 55 C | + 105 C | 11.7 mm | Can | 184 CPNS | Reel | ||||
Mfr: MAL218097705E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 560uF 4V 20% | 0In Stock | 560 uF | 4 VDC | SMD/SMT | 8.4 mm (0.331 in) | 8.4 mm (0.331 in) | Aluminum Polymer Capacitors | 2500 Hours | 20 % | 22 mOhms | 3.22 A | - 55 C | + 105 C | 6.7 mm | 8.4 mm | Can | 180 CPS | Reel | |||
Mfr: MAL218197406E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 270uF 10V 20% | 0In Stock | 270 uF | 10 VDC | SMD/SMT | 8.4 mm (0.331 in) | 8.4 mm (0.331 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 3.2 A | - 55 C | + 105 C | 6.7 mm | Can | 181 CPL | Reel | |||||
Mfr: MAL218097704E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 390uF 4V 20% | 0In Stock | 390 uF | 4 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2500 Hours | 20 % | 9 mOhms | - 55 C | + 105 C | Can | 180 CPS | Reel | ||||||||
Mfr: MAL218097511E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 820uF 16V 20% | 0In Stock | 820 uF | 16 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2500 Hours | 20 % | 12 mOhms | - 55 C | + 105 C | Can | 180 CPS | Reel | ||||||||
Mfr: MAL218097257E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 820uF 2.5V 20% | 0In Stock | 820 uF | 2.5 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2500 Hours | 20 % | 9 mOhms | - 55 C | + 105 C | Can | 180 CPS | Reel | ||||||||
Mfr: MAL218197507E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 820uF 16V 20% | 0In Stock | 820 uF | 16 VDC | SMD/SMT | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 12 mOhms | - 55 C | + 105 C | Can | 181 CPL | Reel | ||||||||
Mfr: MAL218197407E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 330uF 10V 20% | 0In Stock | 330 uF | 10 VDC | SMD/SMT | Aluminum Polymer Capacitors | 5000 Hours | 20 % | - 55 C | + 105 C | Can | 181 CPL | Reel | |||||||||
Mfr: MAL218097254E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 560uF 2.5V 20% | 0In Stock | 560 uF | 2.5 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2500 Hours | 20 % | 16 mOhms | - 55 C | + 105 C | Can | 180 CPS | Reel | ||||||||
Mfr: MAL218197307E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 390uF 6.3V 20% | 0In Stock | 390 uF | 6.3 VDC | SMD/SMT | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 13 mOhms | - 55 C | + 105 C | Can | 181 CPL | Reel | ||||||||
Mfr: MAL218097404E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 270uF 10V 20% | 0In Stock | 270 uF | 10 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2500 Hours | 20 % | 22 mOhms | - 55 C | + 105 C | Can | 180 CPS | Reel | ||||||||
Mfr: MAL218297701E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 22uF 80V 20% 105C 10000H 8.0x8.0x10.5 | 0In Stock | 22 uF | 80 VDC | SMD/SMT | 10.8 mm (0.425 in) | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 45 mOhms | 1.55 A | - 55 C | + 105 C | 8 mm | Can | 182 CPHZ | Reel | |||||
Mfr: MAL218097706E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 560uF 4V 20% | 0In Stock | 560 uF | 4 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2500 Hours | 20 % | 9 mOhms | - 55 C | + 105 C | Can | 180 CPS | Reel | ||||||||
Mfr: MAL218097505E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 150uF 16V 20% | 0In Stock | 150 uF | 16 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2500 Hours | 20 % | 22 mOhms | - 55 C | + 105 C | Can | 180 CPS | Reel | ||||||||
Mfr: MAL218197602E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 150uF 25V 20% | 0In Stock | 150 uF | 25 VDC | SMD/SMT | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 16 mOhms | - 55 C | + 105 C | Can | 181 CPL | Reel | ||||||||
Mfr: MAL218097256E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 680uF 2.5V 20% | 0In Stock | 680 uF | 2.5 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2500 Hours | 20 % | 20 mOhms | - 55 C | + 105 C | Can | 180 CPS | Reel | ||||||||
Mfr: MAL218197403E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 120uF 10V 20% | 0In Stock | 120 uF | 10 VDC | SMD/SMT | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 15 mOhms | - 55 C | + 105 C | Can | 181 CPL | Reel | ||||||||
Mfr: MAL218697106E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineAluminum Organic Polymer Capacitors 33uF 50V 20% 125C 2000H 10.0x10.0x10.5 | Not Available Online | 33 uF | 50 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 42 mOhms | 2.2 A | - 55 C | + 125 C | 10.8 mm | 10 mm | Can | 186 CPNT | Reel | |||||
Mfr: MAL218397806E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineAluminum Organic Polymer Capacitors 22uF 80V 20% 125C 4000H 8.0x8.0x10.5 | Not Available Online | 22 uF | 80 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 45 mOhms | 1.05 A | - 55 C | + 125 C | 10.8 mm | 8 mm | Can | 183 CPHT | Reel | |||||
Mfr: MAL218497701E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineAluminum Organic Polymer Capacitors 12uF 80V 20% 105C 2000H 8.0x8.0x11.7 | Not Available Online | 12 uF | 80 VDC | SMD/SMT | 8 mm (0.315 in) | 8 mm (0.315 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 40 mOhms | 1.8 A | - 55 C | + 105 C | 11.7 mm | Can | 184 CPNS | Reel | ||||
Mfr: MAL218497702E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineAluminum Organic Polymer Capacitors 22uF 80V 20% 105C 2000H 10.0x10.0x12.4 | Not Available Online | 22 uF | 80 VDC | SMD/SMT | 10 mm (0.394 in) | 10 mm (0.394 in) | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 38 mOhms | 2.3 A | - 55 C | + 105 C | 12.4 mm | Can | 184 CPNS | Reel |