Vishay / BC Components - Aluminum Organic Polymer Capacitors
202 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Length | Width | Product | Life | Tolerance | ESR | Ripple Current | Minimum Operating Temperature | Maximum Operating Temperature | Height | Diameter | Package Type | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MAL228297804E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 56 uF | 63 VDC | SMD/SMT | 10 mm | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 30 mOhms | 2.4 A | - 55 C | + 105 C | 10 mm | Can | 282 CPHY | Reel | |||||
Mfr: MAL228397802E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 33 uF | 63 VDC | SMD/SMT | 10.5 mm | Aluminum Hybrid Polymer Capacitors | 4000 Hours | 20 % | 40 mOhms | 1.1 A | - 55 C | + 125 C | 8 mm | Can | 283 CPHX | Reel | |||||
Mfr: MAL228497509E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 470 uF | 16 VDC | SMD/SMT | 12 mm | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 10 mOhms | 6.1 A | - 55 C | + 105 C | 10 mm | Can | 284 CPNK | Reel | |||||
Mfr: MAL228697504E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 330 uF | 16 VDC | SMD/SMT | 10 mm | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 16 mOhms | 4.35 A | - 55 C | + 125 C | 10 mm | Can | 286 CPNX | Reel | |||||
Mfr: MAL228697602E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 47 uF | 25 VDC | SMD/SMT | 5.7 mm | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 42 mOhms | 3 A | - 55 C | + 125 C | 6.3 mm | Can | 286 CPNX | Reel | |||||
Mfr: MAL228497901E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 4.7 uF | 100 VDC | SMD/SMT | 7.7 mm | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 100 mOhms | 1.06 A | - 55 C | + 105 C | 6.3 mm | Can | 284 CPNK | Reel | |||||
Mfr: MAL228597607E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 220 uF | 25 VDC | SMD/SMT | 9.7 mm | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 22 mOhms | 4.1 A | - 55 C | + 105 C | 8 mm | Can | 285 CPNY | Reel | |||||
Mfr: MAL228697101E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors | 0In Stock | 10 uF | 50 VDC | SMD/SMT | 7.7 mm | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 75 mOhms | 1.4 A | - 55 C | + 125 C | 8 mm | Can | 286 CPNX | Reel | |||||
Mfr: MAL218197504E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 100uF 16V 20% | 0In Stock | 100 uF | 16 VDC | SMD/SMT | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 24 mOhms | - 55 C | + 105 C | Can | 181 CPL | Reel | ||||||||
Mfr: MAL218197701E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 150uF 4V 20% | 0In Stock | 150 uF | 4 VDC | SMD/SMT | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 20 mOhms | - 55 C | + 105 C | Can | 181 CPL | Reel | ||||||||
Mfr: MAL218097003E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 120uF 35V 20% | 0In Stock | 120 uF | 35 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2500 Hours | 20 % | 18 mOhms | - 55 C | + 105 C | Can | 180 CPS | Reel | ||||||||
Mfr: MAL218197302E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 120uF 6.3V 20% | 0In Stock | 120 uF | 6.3 VDC | SMD/SMT | Aluminum Polymer Capacitors | 5000 Hours | 20 % | - 55 C | + 105 C | Can | 181 CPL | Reel | |||||||||
Mfr: MAL218097709E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 1500uF 4V 20% | 0In Stock | 1500 uF | 4 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2500 Hours | 20 % | 12 mOhms | - 55 C | + 105 C | Can | 180 CPS | Reel | ||||||||
Mfr: MAL218697104E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineAluminum Organic Polymer Capacitors 22uF 50V 20% 125C 2000H 10.0x10.0x8.7 | Not Available Online | 22 uF | 50 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2000 Hours | 20 % | 55 mOhms | 1.8 A | - 55 C | + 125 C | 9 mm | 10 mm | Can | 186 CPNT | Reel | |||||
Mfr: MAL218297005E3 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineAluminum Organic Polymer Capacitors 150uF 35V 20% 105C 10000H 8.0x8.0x10.5 | Not Available Online | 150 uF | 35 VDC | SMD/SMT | Aluminum Hybrid Polymer Capacitors | 10000 Hours | 20 % | 27 mOhms | 2.3 A | - 55 C | + 105 C | 10.8 mm | 8 mm | Can | 182 CPHZ | Reel | |||||
Mfr: MAL218197505E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 120uF 16V 20% | 0In Stock | 120 uF | 16 VDC | SMD/SMT | 6.7 mm (0.264 in) | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 22 mOhms | 2.8 A | - 55 C | + 105 C | 8.4 mm | Can | 181 CPL | Reel | |||||
Mfr: MAL218197201E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 56uF 20V 20% | 0In Stock | 56 uF | 20 VDC | SMD/SMT | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 25 mOhms | - 55 C | + 105 C | Can | 181 CPL | Reel | ||||||||
Mfr: MAL218197704E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 330uF 4V 20% | 0In Stock | 330 uF | 4 VDC | SMD/SMT | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 9 mOhms | - 55 C | + 105 C | Can | 181 CPL | Reel | ||||||||
Mfr: MAL218197506E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 180uF 16V 20% | 0In Stock | 180 uF | 16 VDC | SMD/SMT | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 22 mOhms | - 55 C | + 105 C | Can | 181 CPL | Reel | ||||||||
Mfr: MAL218097251E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 180uF 2.5V 20% | 0In Stock | 180 uF | 2.5 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2500 Hours | 20 % | 19 mOhms | - 55 C | + 105 C | Can | 180 CPS | Reel | ||||||||
Mfr: MAL218197404E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 150uF 10V 20% | 0In Stock | 150 uF | 10 VDC | SMD/SMT | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 22 mOhms | - 55 C | + 105 C | Can | 181 CPL | Reel | ||||||||
Mfr: MAL218097405E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 470uF 10V 20% | 0In Stock | 470 uF | 10 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2500 Hours | 20 % | 19 mOhms | - 55 C | + 105 C | Can | 180 CPS | Reel | ||||||||
Mfr: MAL218097402E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 120uF 10V 20% | 0In Stock | 120 uF | 10 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2500 Hours | 20 % | 22 mOhms | - 55 C | + 105 C | Can | 180 CPS | Reel | ||||||||
Mfr: MAL218197402E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 68uF 10V 20% | 0In Stock | 68 uF | 10 VDC | SMD/SMT | Aluminum Polymer Capacitors | 5000 Hours | 20 % | 22 mOhms | - 55 C | + 105 C | Can | 181 CPL | Reel | ||||||||
Mfr: MAL218097253E3 TTI: Not Assigned Vishay / BC Components Availability: 0In StockAluminum Organic Polymer Capacitors 390uF 2.5V 20% | 0In Stock | 390 uF | 2.5 VDC | SMD/SMT | Aluminum Polymer Capacitors | 2500 Hours | 20 % | 14 mOhms | - 55 C | + 105 C | Can | 180 CPS | Reel |