MKP418 - Vishay / BC Components - Film Capacitors
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BFC241890017 TTI: BFC241890017 Vishay / BC Components Availability: Not Available OnlineFilm Capacitors .047uF 250volts 2% | Not Available Online | 0.047 uF | 250 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 17.5 mm (0.689 in) | 7 mm (0.276 in) | General Film Capacitors | 100 VAC | 2 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 55 C | + 85 C | MKP418 | Reel | 2222-418-90017 | |||||
Mfr: BFC241890016 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineFilm Capacitors .056uF 2% 250volts | Not Available Online | 0.056 uF | 250 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 5 mm (0.197 in) | General Film Capacitors | 100 VAC | 2 % | 2 Pin | 11.5 mm (0.453 in) | Straight | - 55 C | + 85 C | MKP418 | |||||||
Mfr: BFC241878203 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineFilm Capacitors .082uF 2% 250volts | Not Available Online | 0.082 uF | 250 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | General Film Capacitors | 100 VAC | 2 % | - 55 C | + 85 C | MKP418 | ||||||||||||
Mfr: BFC241890002 TTI: Not Assigned Vishay / BC Components Availability: Not Available OnlineFilm Capacitors .10UF 250V 2% | Not Available Online | 0.1 uF | 250 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 100 VAC | 2 % | 9 mm (0.354 in) | MKP418 | Bulk |