MKP385e - Vishay / BC Components - Film Capacitors
70 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: MKP385e33363JFP2B0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors 0.033uF 5% 630V | 0In Stock | 33 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 2 Pin | 95 mOhms | 13.5 mm (0.531 in) | Straight | - 40 C | + 105 C | MKP385e | Bulk | ||||
Mfr: MKP385e3471AJIP2T0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors 0.047uF 5% 1600V | 0In Stock | 47 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 10 mm (0.394 in) | AC and Pulse Film Capacitors | 550 VAC | 5 % | 2 Pin | 67 mOhms | 19.5 mm (0.768 in) | Straight | - 40 C | + 105 C | MKP385e | Tray | ||||
Mfr: MKP385e43363JKP2T0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors 0.33uF 5% 630V | 0In Stock | 330 nF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 9 mm (0.354 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 2 Pin | 24 mOhms | 19 mm (0.748 in) | Straight | - 40 C | + 105 C | MKP385e | Tray | ||||
Mfr: MKP385e44710JKP2T0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors 0.47uF 5% 1000V | 0In Stock | 470 nF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 350 VAC | 5 % | 2 Pin | 17 mOhms | 25 mm (0.984 in) | Straight | - 40 C | + 105 C | MKP385e | Tray | ||||
Mfr: MKP385e51040JII2B0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors 1.0uF 5% 400V | 0In Stock | 1 uF | 400 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | AC and Pulse Film Capacitors | 200 VAC | 5 % | 2 Pin | 12 mOhms | Straight | - 40 C | + 105 C | MKP385e | Bulk | |||||||
Mfr: MKP385E48210JKI2B0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors 0.82uF 5% 1Kvolts LL AEC-Q200 | 0In Stock | 820 nF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 31 mm (1.22 in) | AC and Pulse Film Capacitors | 5 % | 2 Pin | 14 mOhms | 21 mm (0.827 in) | Straight | - 50 C | + 105 C | MKP385e | AEC-Q200 | Bulk | ||||
Mfr: MKP385E4392BJPM2T0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors 0.39uF 5% 2500volts SL AEC-Q200 | 0In Stock | 390 nF | 2.5 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 45 mm (1.772 in) | AC and Pulse Film Capacitors | 5 % | 2 Pin | 5 mOhms | 30 mm (1.181 in) | Straight | - 50 C | + 105 C | MKP385e | AEC-Q200 | Tray | ||||
Mfr: MKP385E35640JFI2B0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors 0.056uF 5% 400volts LL AEC-Q200 | 0In Stock | 56 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 13.5 mm (0.531 in) | AC and Pulse Film Capacitors | 5 % | 2 Pin | 66 mOhms | 7 mm (0.276 in) | Straight | - 50 C | + 105 C | MKP385e | AEC-Q200 | Bulk | ||||
Mfr: MKP385e53340JKP2T0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors 3.3uF 5% 400V | 0In Stock | 3.3 uF | 400 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 41.5 mm (1.634 in) | 15.7 mm (0.618 in) | AC and Pulse Film Capacitors | 200 VAC | 5 % | 2 Pin | 7 mOhms | 28.5 mm (1.122 in) | Straight | - 40 C | + 105 C | MKP385e | Tray | ||||
Mfr: MKP385e42240JIP2T0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors 0.22uF 5% 400V | 0In Stock | 220 nF | 400 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 17.5 mm (0.689 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 200 VAC | 5 % | 2 Pin | 36 mOhms | 15 mm (0.591 in) | Straight | - 40 C | + 105 C | MKP385e | Tray | ||||
Mfr: MKP385e36810JFP2B0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors 0.068uF 5% 1000V | 0In Stock | 68 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 10 mm (0.394 in) | AC and Pulse Film Capacitors | 350 VAC | 5 % | 2 Pin | 54 mOhms | 16.5 mm (0.65 in) | Straight | - 40 C | + 105 C | MKP385e | Bulk | ||||
Mfr: MKP385e36863JFP2B0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors 0.068uF 5% 630V | 0In Stock | 68 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 2 Pin | 54 mOhms | 13.5 mm (0.531 in) | Straight | - 40 C | + 105 C | MKP385e | Bulk | ||||
Mfr: MKP385e41040JFP2B0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors 0.1uF 5% 400V | 0In Stock | 100 nF | 400 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 200 VAC | 5 % | 2 Pin | 47 mOhms | 13.5 mm (0.531 in) | Straight | - 40 C | + 105 C | MKP385e | Bulk | ||||
Mfr: MKP385e42210JIP2T0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors 0.22uF 5% 1000V | 0In Stock | 220 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 12 mm (0.472 in) | AC and Pulse Film Capacitors | 350 VAC | 5 % | 2 Pin | 36 mOhms | 22 mm (0.866 in) | Straight | - 40 C | + 105 C | MKP385e | Tray | ||||
Mfr: MKP385e42210JKP2T0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors 0.22uF 5% 1000V | 0In Stock | 220 nF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 11 mm (0.433 in) | AC and Pulse Film Capacitors | 350 VAC | 5 % | 2 Pin | 36 mOhms | 21 mm (0.827 in) | Straight | - 40 C | + 105 C | MKP385e | Tray | ||||
Mfr: MKP385e42263JFP2B0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors 0.22uF 5% 630V | 0In Stock | 220 nF | 630 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18 mm (0.709 in) | 10.5 mm (0.413 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 2 Pin | 36 mOhms | 17.5 mm (0.689 in) | Straight | - 40 C | + 105 C | MKP385e | Bulk | ||||
Mfr: MKP385e4471AJPP2T0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors 0.47uF 5% 1600V | 0In Stock | 470 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 18 mm (0.709 in) | AC and Pulse Film Capacitors | 550 VAC | 5 % | 2 Pin | 6 mOhms | 32.5 mm (1.28 in) | Straight | - 40 C | + 105 C | MKP385e | Tray | ||||
Mfr: MKP385e44763JIP2T0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors 0.47uF 5% 630V | 0In Stock | 470 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 12 mm (0.472 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 2 Pin | 17 mOhms | 22 mm (0.866 in) | Straight | - 40 C | + 105 C | MKP385e | Tray | ||||
Mfr: MKP385e56840JPP4T0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors 6.8uF 5% 400V | 0In Stock | 6.8 uF | 400 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 43 mm (1.693 in) | 21.5 mm (0.846 in) | AC and Pulse Film Capacitors | 200 VAC | 5 % | 4 Pin | 5 mOhms | 38.5 mm (1.516 in) | Straight | - 40 C | + 105 C | MKP385e | Tray | ||||
Mfr: MKP385e5101AJPP2T0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors 1uF 5% 1600V | 0In Stock | 1 uF | 1.6 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 24 mm (0.945 in) | AC and Pulse Film Capacitors | 550 VAC | 5 % | 2 Pin | 5 mOhms | 44 mm (1.732 in) | Straight | - 40 C | + 105 C | MKP385e | Tray | ||||
Mfr: MKP385E61540JPM2T0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors 15uF 5% 400volts SL AEC-Q200 | 0In Stock | 15 uF | 400 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 45 mm (1.772 in) | AC and Pulse Film Capacitors | 5 % | 2 Pin | 5 mOhms | 30 mm (1.181 in) | Straight | - 50 C | + 105 C | MKP385e | AEC-Q200 | Tray | ||||
Mfr: MKP385E58263JPM2T0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors 8.2uF 5% 630volts SL AEC-Q200 | 0In Stock | 8.2 uF | 630 VDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 42 mm (1.654 in) | 45 mm (1.772 in) | AC and Pulse Film Capacitors | 5 % | 2 Pin | 6 mOhms | 30 mm (1.181 in) | Straight | - 50 C | + 105 C | MKP385e | AEC-Q200 | Tray | ||||
Mfr: MKP385E51010JPM2T0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors 1uF 5% 1Kvolts SL AEC-Q200 | 0In Stock | 1 uF | 1 kVDC | Radial | Polypropylene (PP) | 37.5 mm (1.476 in) | 41.5 mm (1.634 in) | 28.5 mm (1.122 in) | AC and Pulse Film Capacitors | 5 % | 2 Pin | 7 mOhms | 15.7 mm (0.618 in) | Straight | - 50 C | + 105 C | MKP385e | AEC-Q200 | Tray | ||||
Mfr: MKP385E2332BJII2B0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors 0.0033uF 5% 2500volt LL AEC-Q200 | 0In Stock | 3.3 nF | 2.5 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 18 mm (0.709 in) | AC and Pulse Film Capacitors | 5 % | 2 Pin | 796 mOhms | 8.5 mm (0.335 in) | Straight | - 50 C | + 105 C | MKP385e | AEC-Q200 | Bulk | ||||
Mfr: MKP385E42740KII2B0 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors 0.27uF 10% 400V | 0In Stock | MKP385e | Bulk |