BFC2467 - Vishay / BC Components - Film Capacitors
359 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BFC246755392 TTI: BFC246755392 Vishay / BC Components Availability: 0In StockFilm Capacitors .0039uF 10% 400volts | 0In Stock | 3.9 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | General Film Capacitors | 220 VAC | 10 % | - 55 C | + 105 C | BFC2467 | Bulk | 222246755392 | ||||||||||
Mfr: BFC246730682 TTI: BFC246730682 Vishay / BC Components Availability: 0In StockFilm Capacitors .0068uF 10% 400volts | 0In Stock | 6.8 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 4.2 mm (0.165 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 14.2 mm (0.559 in) | Inside Kink | - 55 C | + 105 C | BFC2467 | Reel | 222246730682 | |||||
Mfr: BFC246751104 TTI: BFC246751104 Vishay / BC Components Availability: 0In StockFilm Capacitors .1uF 10% 100volts | 0In Stock | 100 nF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 4 mm (0.157 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 14 mm (0.551 in) | Inside Kink | - 55 C | + 105 C | BFC2467 | Bulk | 222246751104 | |||||
Mfr: BFC246728104 TTI: BFC246728104 Vishay / BC Components Availability: 0In StockFilm Capacitors .1uF 10% 400volts | 0In Stock | 100 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 5.7 mm (0.224 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 15.7 mm (0.618 in) | Inside Kink | - 55 C | + 105 C | BFC2467 | Bulk | 222246728104 | |||||
Mfr: BFC246728272 TTI: BFC246728272 Vishay / BC Components Availability: 0In StockFilm Capacitors .0027uF 10% 400volts | 0In Stock | 2.7 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 4.3 mm (0.169 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 14.3 mm (0.563 in) | Inside Kink | - 55 C | + 105 C | BFC2467 | Bulk | 222246728272 | |||||
Mfr: BFC246755102 TTI: BFC246755102 Vishay / BC Components Availability: 0In StockFilm Capacitors .001uF 10% 400volts | 0In Stock | 1 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 4.5 mm (0.177 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 14.5 mm (0.571 in) | Inside Kink | - 55 C | + 105 C | BFC2467 | Bulk | 222246755102 | |||||
Mfr: BFC246756392 TTI: BFC246756392 Vishay / BC Components Availability: 0In StockFilm Capacitors .0039uF 5% 400volts | 0In Stock | 3.9 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | General Film Capacitors | 220 VAC | 5 % | - 55 C | + 105 C | BFC2467 | Bulk | 222246756392 | ||||||||||
Mfr: BFC246755332 TTI: BFC246755332 Vishay / BC Components Availability: 0In StockFilm Capacitors .0033uF 10% 400volts | 0In Stock | 3.3 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 4.6 mm (0.181 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 14.6 mm (0.575 in) | Inside Kink | - 55 C | + 105 C | BFC2467 | Bulk | 222246755332 | |||||
Mfr: BFC246704105 TTI: BFC246704105 Vishay / BC Components Availability: 0In StockFilm Capacitors 1uF 10% 100volts | 0In Stock | 1 uF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | General Film Capacitors | 63 VAC | 10 % | - 55 C | + 105 C | BFC2467 | Bulk | 222246704105 | ||||||||||
Mfr: BFC246731182 TTI: BFC246731182 Vishay / BC Components Availability: 0In StockFilm Capacitors .0018uF 5% 400volts | 0In Stock | 1.8 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 4.5 mm (0.177 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | 14.5 mm (0.571 in) | Inside Kink | - 55 C | + 105 C | BFC2467 | Reel | 222246731182 | |||||
Mfr: BFC246756122 TTI: BFC246756122 Vishay / BC Components Availability: 0In StockFilm Capacitors .0012uF 5% 400volts | 0In Stock | 1.2 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 4.5 mm (0.177 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | 14.5 mm (0.571 in) | Inside Kink | - 55 C | + 105 C | BFC2467 | Bulk | 222246756122 | |||||
Mfr: BFC246740223 TTI: BFC246740223 Vishay / BC Components Availability: 0In StockFilm Capacitors .022uF 10% 630volts | 0In Stock | 22 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 4.5 mm (0.177 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 14.5 mm (0.571 in) | Inside Kink | - 55 C | + 105 C | BFC2467 | Bulk | 222246740223 | |||||
Mfr: BFC246755222 TTI: BFC246755222 Vishay / BC Components Availability: 0In StockFilm Capacitors .0022uF 10% 400volts | 0In Stock | 2.2 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 4 mm (0.157 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 14 mm (0.551 in) | Inside Kink | - 55 C | + 105 C | BFC2467 | Bulk | 222246755222 | |||||
Mfr: BFC246756223 TTI: BFC246756223 Vishay / BC Components Availability: 0In StockFilm Capacitors .022uF 5% 400volts | 0In Stock | 22 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 4 mm (0.157 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | 14 mm (0.551 in) | Inside Kink | - 55 C | + 105 C | BFC2467 | Bulk | 222246756223 | |||||
Mfr: BFC246756333 TTI: BFC246756333 Vishay / BC Components Availability: 0In StockFilm Capacitors .033uF 5% 400volts | 0In Stock | 33 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 4.6 mm (0.181 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | 14.6 mm (0.575 in) | Inside Kink | - 55 C | + 105 C | BFC2467 | Bulk | 222246756333 | |||||
Mfr: BFC246716224 TTI: BFC246716224 Vishay / BC Components Availability: 0In StockFilm Capacitors .22uF 10% 250volts | 0In Stock | 220 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 5.8 mm (0.228 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 15.8 mm (0.622 in) | Inside Kink | - 55 C | + 105 C | BFC2467 | Bulk | 222246716224 | |||||
Mfr: BFC246753473 TTI: BFC246753473 Vishay / BC Components Availability: 0In StockFilm Capacitors .047uF 10% 250volts | 0In Stock | 47 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 4.1 mm (0.161 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 14.1 mm (0.555 in) | Inside Kink | - 55 C | + 105 C | BFC2467 | Bulk | 222246753473 | |||||
Mfr: BFC246717104 TTI: BFC246717104 Vishay / BC Components Availability: 0In StockFilm Capacitors .1uF 5% 250volts | 0In Stock | 100 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 4 mm (0.157 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 14 mm (0.551 in) | Inside Kink | - 55 C | + 105 C | BFC2467 | Bulk | 222246717104 | |||||
Mfr: BFC246728103 TTI: BFC246728103 Vishay / BC Components Availability: 0In StockFilm Capacitors .01uF 10% 400volts | 0In Stock | 10 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 4.1 mm (0.161 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 14.1 mm (0.555 in) | Inside Kink | - 55 C | + 105 C | BFC2467 | Bulk | 222246728103 | |||||
Mfr: BFC246752394 TTI: BFC246752394 Vishay / BC Components Availability: 0In StockFilm Capacitors .39uF 5% 100volts | 0In Stock | 390 nF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.5 mm (0.492 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | Inside Kink | - 55 C | + 105 C | BFC2467 | Bulk | 222246752394 | |||||||
Mfr: BFC246716154 TTI: BFC246716154 Vishay / BC Components Availability: 0In StockFilm Capacitors .15uF 10% 250volts | 0In Stock | 150 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 4.8 mm (0.189 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 14.8 mm (0.583 in) | Inside Kink | - 55 C | + 105 C | BFC2467 | Reel | 222246716154 | |||||
Mfr: BFC246718154 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .15uF 10% 250volts | 0In Stock | 150 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | General Film Capacitors | 160 VAC | 10 % | - 55 C | + 105 C | BFC2467 | Reel | 222246718154 | ||||||||||
Mfr: BFC246751563 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .056uF 10% 100volts | 0In Stock | 56 nF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | General Film Capacitors | 63 VAC | 10 % | - 55 C | + 105 C | BFC2467 | 222246751563 | |||||||||||
Mfr: BFC246753124 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .12uF 10% 250volts | 0In Stock | 120 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | General Film Capacitors | 160 VAC | 10 % | - 55 C | + 105 C | BFC2467 | 222246753124 | |||||||||||
Mfr: BFC246753563 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .056uF 10% 250volts | 0In Stock | 56 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | General Film Capacitors | 160 VAC | 10 % | - 55 C | + 105 C | BFC2467 | 222246753563 |