Vishay / BC Components - Film Capacitors
23,325 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BFC246753473 TTI: BFC246753473 Vishay / BC Components Availability: 0In StockFilm Capacitors .047uF 10% 250volts | 0In Stock | 47 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 4.1 mm (0.161 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 14.1 mm (0.555 in) | Inside Kink | - 55 C | + 105 C | BFC2467 | Bulk | 222246753473 | |||||
Mfr: BFC246717104 TTI: BFC246717104 Vishay / BC Components Availability: 0In StockFilm Capacitors .1uF 5% 250volts | 0In Stock | 100 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 4 mm (0.157 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 14 mm (0.551 in) | Inside Kink | - 55 C | + 105 C | BFC2467 | Bulk | 222246717104 | |||||
Mfr: BFC247076105 TTI: BFC247076105 Vishay / BC Components Availability: 0In StockFilm Capacitors 1uF 5% 63volts | 0In Stock | 1 uF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 125 C | BFC2470 | Ammo Pack | 2222-470-76105 | |||||
Mfr: BFC236726474 TTI: BFC236726474 Vishay / BC Components Availability: 0In StockFilm Capacitors .47uF 5% 100volts | 0In Stock | 470 nF | 100 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10.5 mm (0.413 in) | 6 mm (0.236 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 12.5 mm (0.492 in) | - 55 C | + 105 C | BFC2367 | Bulk | 222236726474 | ||||||
Mfr: BFC237546561 TTI: BFC237546561 Vishay / BC Components Availability: 0In StockFilm Capacitors 560pF 5% 2000volts | 0In Stock | 560 pF | 2 kVDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 18.5 mm (0.728 in) | 5.5 mm (0.217 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | 2 Pin | 15 mm (0.591 in) | - 55 C | + 125 C | BFC2375 | Reel | 222237546561 | ||||||
Mfr: BFC237051392 TTI: BFC237051392 Vishay / BC Components Availability: 0In StockFilm Capacitors .0039uF 10% 400volts | 0In Stock | 3.9 nF | 400 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | MKT370 | Bulk | 222237051392 | |||||
Mfr: BFC238330104 TTI: BFC238330104 Vishay / BC Components Availability: 0In StockFilm Capacitors .1uF 5% 1000volts | 0In Stock | 100 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 10 mm (0.394 in) | AC and Pulse Film Capacitors | 350 VAC | 5 % | 2 Pin | 19.5 mm (0.768 in) | Straight | - 55 C | + 105 C | BFC2383 | Bulk | 222238330104 | |||||
Mfr: BFC238340272 TTI: BFC238340272 Vishay / BC Components Availability: 0In StockFilm Capacitors .0027uF 5% 1400volts | 0In Stock | 2.7 nF | 1.4 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | BFC2383 | Bulk | 222238340272 | |||||
Mfr: BFC237021224 TTI: BFC237021224 Vishay / BC Components Availability: 0In StockFilm Capacitors 0.22uF 10% 100volts | 0In Stock | 220 nF | 100 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | MKT370 | Bulk | 222237021224 | |||||
Mfr: BFC238320224 TTI: BFC238320224 Vishay / BC Components Availability: 0In StockFilm Capacitors .22uF 5% 630volts | 0In Stock | 220 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 2 Pin | 18 mm (0.709 in) | Straight | - 55 C | + 105 C | BFC2383 | Bulk | 222238320224 | |||||
Mfr: BFC236825334 TTI: BFC236825334 Vishay / BC Components Availability: 0In StockFilm Capacitors .33UF 100V 10% | 0In Stock | 330 nF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 5 mm (0.197 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 14 mm (0.551 in) | - 55 C | + 105 C | BFC2368 | Bulk | 222236825334 | ||||||
Mfr: BFC236966223 TTI: BFC236966223 Vishay / BC Components Availability: 0In StockFilm Capacitors .022uF 5% 630volts | 0In Stock | 22 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 5.9 mm (0.232 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | 9.9 mm (0.39 in) | Straight | - 55 C | + 105 C | BFC2369 | Bulk | 222236966223 | |||||
Mfr: BFC237011155 TTI: BFC237011155 Vishay / BC Components Availability: 0In StockFilm Capacitors 1.5uF 10% 50volts | 0In Stock | 1.5 uF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | MKT370 | Bulk | 222237011155 | |||||
Mfr: BFC237036472 TTI: BFC237036472 Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 370 4.7nF 5 250V= | 0In Stock | 4.7 nF | 250 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | MKT370 | Ammo Pack | 222237036472 | |||||
Mfr: BFC247932204 TTI: BFC247932204 Vishay / BC Components Availability: 0In StockFilm Capacitors .2uF 5% 160volts | 0In Stock | 200 nF | 160 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18.5 mm (0.728 in) | 6.5 mm (0.256 in) | AC and Pulse Film Capacitors | 100 VAC | 5 % | 2 Pin | 17 mm (0.669 in) | - 55 C | + 105 C | BFC2479 | Bulk | 222247932204 | ||||||
Mfr: BFC236755473 TTI: BFC236755473 Vishay / BC Components Availability: 0In StockFilm Capacitors .047uF 10% 400volts | 0In Stock | 47 nF | 400 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 9.5 mm (0.374 in) | - 55 C | + 105 C | BFC2367 | Bulk | 222236755473 | ||||||
Mfr: BFC236841104 TTI: BFC236841104 Vishay / BC Components Availability: 0In StockFilm Capacitors .1uF 10% 250volts | 0In Stock | 100 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | - 55 C | + 105 C | BFC2368 | Bulk | 222236841104 | |||||||||
0In Stock | 1 uF | 400 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 30 mm (1.181 in) | 10.5 mm (0.413 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 23.5 mm (0.925 in) | - 55 C | + 105 C | BFC2368 | Bulk | 222236855105 | |||||||
Mfr: BFC236865104 TTI: BFC236865104 Vishay / BC Components Availability: 0In StockFilm Capacitors .1uF 10% 630volts | 0In Stock | 100 nF | 630 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 7 mm (0.276 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 19 mm (0.748 in) | - 55 C | + 105 C | BFC2368 | Bulk | 222236865104 | ||||||
Mfr: BFC236825154 TTI: BFC236825154 Vishay / BC Components Availability: 0In StockFilm Capacitors .15uF 10% 100volts | 0In Stock | 150 nF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | General Film Capacitors | 63 VAC | 10 % | - 55 C | + 105 C | BFC2368 | Bulk | 222236825154 | ||||||||||
Mfr: BFC246857473 TTI: BFC246857473 Vishay / BC Components Availability: 0In StockFilm Capacitors .047uF 10% 630volts | 0In Stock | 47 nF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | 17.5 mm (0.689 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | Inside Kink | - 55 C | + 105 C | BFC2468 | Bulk | 222246857473 | |||||||
Mfr: BFC246728103 TTI: BFC246728103 Vishay / BC Components Availability: 0In StockFilm Capacitors .01uF 10% 400volts | 0In Stock | 10 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 4.1 mm (0.161 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 14.1 mm (0.555 in) | Inside Kink | - 55 C | + 105 C | BFC2467 | Bulk | 222246728103 | |||||
Mfr: BFC246752394 TTI: BFC246752394 Vishay / BC Components Availability: 0In StockFilm Capacitors .39uF 5% 100volts | 0In Stock | 390 nF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.5 mm (0.492 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | Inside Kink | - 55 C | + 105 C | BFC2467 | Bulk | 222246752394 | |||||||
Mfr: BFC246816155 TTI: BFC246816155 Vishay / BC Components Availability: 0In StockFilm Capacitors 1.5uF 10% 250volts | 0In Stock | 1.5 uF | 250 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | Inside Kink | - 55 C | + 105 C | BFC2468 | Bulk | 222246816155 | |||||||
Mfr: BFC246828474 TTI: BFC246828474 Vishay / BC Components Availability: 0In StockFilm Capacitors .47uF 10% 400volts | 0In Stock | 470 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 17.5 mm (0.689 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | Inside Kink | - 55 C | + 105 C | BFC2468 | Bulk | 222246828474 |