Vishay / BC Components - Film Capacitors
23,325 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BFC236865104 TTI: BFC236865104 Vishay / BC Components Availability: 0In StockFilm Capacitors .1uF 10% 630volts | 0In Stock | 100 nF | 630 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 7 mm (0.276 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 19 mm (0.748 in) | - 55 C | + 105 C | BFC2368 | Bulk | 222236865104 | ||||||
Mfr: BFC236825154 TTI: BFC236825154 Vishay / BC Components Availability: 0In StockFilm Capacitors .15uF 10% 100volts | 0In Stock | 150 nF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | General Film Capacitors | 63 VAC | 10 % | - 55 C | + 105 C | BFC2368 | Bulk | 222236825154 | ||||||||||
Mfr: BFC246857473 TTI: BFC246857473 Vishay / BC Components Availability: 0In StockFilm Capacitors .047uF 10% 630volts | 0In Stock | 47 nF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | 17.5 mm (0.689 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | Inside Kink | - 55 C | + 105 C | BFC2468 | Bulk | 222246857473 | |||||||
Mfr: BFC246728103 TTI: BFC246728103 Vishay / BC Components Availability: 0In StockFilm Capacitors .01uF 10% 400volts | 0In Stock | 10 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 4.1 mm (0.161 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 14.1 mm (0.555 in) | Inside Kink | - 55 C | + 105 C | BFC2467 | Bulk | 222246728103 | |||||
Mfr: BFC246752394 TTI: BFC246752394 Vishay / BC Components Availability: 0In StockFilm Capacitors .39uF 5% 100volts | 0In Stock | 390 nF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.5 mm (0.492 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | Inside Kink | - 55 C | + 105 C | BFC2467 | Bulk | 222246752394 | |||||||
Mfr: BFC246816155 TTI: BFC246816155 Vishay / BC Components Availability: 0In StockFilm Capacitors 1.5uF 10% 250volts | 0In Stock | 1.5 uF | 250 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | Inside Kink | - 55 C | + 105 C | BFC2468 | Bulk | 222246816155 | |||||||
Mfr: BFC246828474 TTI: BFC246828474 Vishay / BC Components Availability: 0In StockFilm Capacitors .47uF 10% 400volts | 0In Stock | 470 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 17.5 mm (0.689 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | Inside Kink | - 55 C | + 105 C | BFC2468 | Bulk | 222246828474 | |||||||
Mfr: BFC237086104 TTI: BFC237086104 Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 370 100nF 5 100V= | 0In Stock | 100 nF | 100 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | MKT370 | Ammo Pack | 2222-370-86104 | |||||
Mfr: BFC238330203 TTI: BFC238330203 Vishay / BC Components Availability: 0In StockFilm Capacitors .02uF 5% 1000volts | 0In Stock | 20 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 350 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | BFC2383 | Bulk | 222238330203 | |||||
Mfr: BFC236865473 TTI: BFC236865473 Vishay / BC Components Availability: 0In StockFilm Capacitors .047uF 10% 630volts | 0In Stock | 47 nF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 7 mm (0.276 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 16 mm (0.63 in) | - 55 C | + 105 C | BFC2368 | Bulk | 222236865473 | ||||||
Mfr: BFC237011274 TTI: BFC237011274 Vishay / BC Components Availability: 0In StockFilm Capacitors .27uF 10% 63volts | 0In Stock | 270 nF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 100 C | MKT370 | Bulk | 222237011274 | |||||
Mfr: BFC237521511 TTI: BFC237521511 Vishay / BC Components Availability: 0In StockFilm Capacitors 510pF 3.5% 1000volts | 0In Stock | 510 pF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 14.5 mm (0.571 in) | AC and Pulse Film Capacitors | 400 VAC | 3.5 % | 2 Pin | Inside Kink | - 55 C | + 125 C | BFC2375 | Bulk | 222237521511 | |||||||
0In Stock | 22 nF | 400 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | MKT370 | Reel | 222237058223 | ||||||
Mfr: BFC237076224 TTI: BFC237076224 Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 370 220nF 5 63V= | 0In Stock | 220 nF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | MKT370 | Ammo Pack | 222237076224 | |||||
Mfr: BFC237016105 TTI: BFC237016105 Vishay / BC Components Availability: 0In StockFilm Capacitors 1uF 5% 63volts | 0In Stock | 1 uF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | MKT370 | Bulk | 222237016105 | |||||
Mfr: BFC237351224 TTI: BFC237351224 Vishay / BC Components Availability: 0In StockFilm Capacitors .22uF 10% 400volts | 0In Stock | 220 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 6 mm (0.236 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | BFC2373 | Bulk | 2222-373-51224 | |||||
Mfr: BFC237259473 TTI: BFC237259473 Vishay / BC Components Availability: Not Available OnlineFilm Capacitors MKT 47nF 5 400Vdc P10mm e3 | Not Available Online | 47 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | General Film Capacitors | 220 VAC | 5 % | - 55 C | + 100 C | BFC2372 | Bulk | 222237259473 | ||||||||||
Mfr: MKP383315100JFI2B0 TTI: MKP383315100JFI2B0 Vishay / BC Components Availability: Not Available OnlineFilm Capacitors MKP 3833 0.015 F 5 1000V= | Not Available Online | MKP383 | Bulk | |||||||||||||||||||||
Mfr: BFC246840224 TTI: BFC246840224 Vishay / BC Components Availability: 0In StockFilm Capacitors .22uF 10% 630volts | 0In Stock | 220 nF | 630 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | Inside Kink | - 55 C | + 105 C | BFC2468 | Bulk | 222246840224 | |||||||
Mfr: BFC247076474 TTI: BFC247076474 Vishay / BC Components Availability: 0In StockFilm Capacitors .47uF 5% 63volts | 0In Stock | 470 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 9 mm (0.354 in) | Straight | - 40 C | + 105 C | BFC2470 | Ammo Pack | 222247076474 | |||||
Mfr: BFC246858104 TTI: BFC246858104 Vishay / BC Components Availability: 0In StockFilm Capacitors .1uF 5% 630volts | 0In Stock | 100 nF | 630 VDC | Radial | Polyester | 15 mm (0.591 in) | 17.5 mm (0.689 in) | General Film Capacitors | 250 VAC | 5 % | 2 Pin | Inside Kink | - 55 C | + 105 C | BFC2468 | Bulk | 222246858104 | |||||||
Mfr: BFC237525201 TTI: BFC237525201 Vishay / BC Components Availability: 0In StockFilm Capacitors 200pF 3.5% 1000volts | 0In Stock | 200 pF | 1 kVDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 14.5 mm (0.571 in) | AC and Pulse Film Capacitors | 400 VAC | 3.5 % | 2 Pin | - 55 C | + 125 C | BFC2375 | Bulk | 222237525201 | ||||||||
Mfr: BFC246756223 TTI: BFC246756223 Vishay / BC Components Availability: 0In StockFilm Capacitors .022uF 5% 400volts | 0In Stock | 22 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 4 mm (0.157 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | 14 mm (0.551 in) | Inside Kink | - 55 C | + 105 C | BFC2467 | Bulk | 222246756223 | |||||
Mfr: BFC237510911 TTI: BFC237510911 Vishay / BC Components Availability: 0In StockFilm Capacitors 910pF 5% 630volts | 0In Stock | 910 pF | 630 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 14.5 mm (0.571 in) | AC and Pulse Film Capacitors | 300 VAC | 5 % | 2 Pin | Inside Kink | - 55 C | + 125 C | BFC2375 | Bulk | 222237510911 | |||||||
Mfr: BFC236855223 TTI: BFC236855223 Vishay / BC Components Availability: 0In StockFilm Capacitors .022UF 10% 400volts | 0In Stock | 22 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 4.2 mm (0.165 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 12.9 mm (0.508 in) | - 55 C | + 105 C | BFC2368 | Bulk | 222236855223 |