Vishay / BC Components - Film Capacitors
23,325 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BFC237122273 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 27nF 5 100Vdc P7,5mm e3 | 0In Stock | 27 nF | 100 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 6.5 mm (0.256 in) | BFC2371 | 222237122273 | ||||||||||
Mfr: BFC237122393 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 39nF 5 100Vdc P7,5mm e3 | 0In Stock | 39 nF | 100 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 6.5 mm (0.256 in) | BFC2371 | 222237122393 | ||||||||||
Mfr: BFC237353684 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 373 680nF 10 400V= | 0In Stock | 680 nF | 400 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 8.5 mm (0.335 in) | 18 mm (0.709 in) | General Film Capacitors | 220 VAC | 10 % | 26 mm (1.024 in) | BFC2373 | 222237353684 | ||||||||||
Mfr: BFC237353824 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .82uF 10% 400volts | 0In Stock | 820 nF | 400 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 8.5 mm (0.335 in) | 18 mm (0.709 in) | General Film Capacitors | 220 VAC | 10 % | 26 mm (1.024 in) | BFC2373 | 222237353824 | ||||||||||
Mfr: BFC237354155 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 373 1.5 F 5 400V= | 0In Stock | 1.5 uF | 400 VDC | Radial | Polyester | 27.5 mm (1.083 in) | 31 mm (1.22 in) | General Film Capacitors | 220 VAC | 5 % | BFC2373 | 222237354155 | ||||||||||||
Mfr: BFC237222124 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .12uF 5% 100volts | 0In Stock | 120 nF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | General Film Capacitors | 63 VAC | 5 % | - 55 C | + 100 C | BFC2372 | 222237222124 | |||||||||||
Mfr: BFC237222184 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 180nF 5 100Vdc P10mm e3 | 0In Stock | 180 nF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | General Film Capacitors | 63 VAC | 5 % | - 55 C | + 100 C | BFC2372 | 222237222184 | |||||||||||
Mfr: BFC237222274 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 270nF 5 100Vdc P10mm e3 | 0In Stock | 270 nF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | General Film Capacitors | 63 VAC | 5 % | - 55 C | + 100 C | BFC2372 | 222237222274 | |||||||||||
Mfr: BFC237225124 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 120nF 10 100Vdc P10mm e3 | 0In Stock | 120 nF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | General Film Capacitors | 63 VAC | 10 % | - 55 C | + 100 C | BFC2372 | Reel | 222237225124 | ||||||||||
Mfr: BFC237225334 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 330nF 10 100Vdc P10mm e3 | 0In Stock | 330 nF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | General Film Capacitors | 63 VAC | 10 % | - 55 C | + 100 C | BFC2372 | Reel | 222237225334 | ||||||||||
Mfr: BFC237226154 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 150nF 5 100Vdc P10mm e3 | 0In Stock | 150 nF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | General Film Capacitors | 63 VAC | 5 % | - 55 C | + 100 C | BFC2372 | Reel | 222237226154 | ||||||||||
Mfr: BFC237228124 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 120nF 10 100Vdc P10mm e3 | 0In Stock | 120 nF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | General Film Capacitors | 63 VAC | 10 % | - 55 C | + 100 C | BFC2372 | Ammo Pack | 222237228124 | ||||||||||
Mfr: BFC237884163 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .016uF 5% 1600volts | 0In Stock | 16 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 21.5 mm (0.846 in) | BFC2378 | 222237884163 | ||||||||||
Mfr: BFC237259562 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 372 5.6nF 5 400V= | 0In Stock | 5.6 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 4 mm (0.157 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | 10 mm (0.394 in) | Straight | - 55 C | + 100 C | BFC2372 | Ammo Pack | 222237259562 | |||||
Mfr: BFC237261273 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 27nF 10 630Vdc P10mm e3 | 0In Stock | 27 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 5 mm (0.197 in) | General Film Capacitors | 250 VAC | 10 % | 11 mm (0.433 in) | BFC2372 | 222237261273 | ||||||||||
Mfr: BFC237262183 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 18nF 5 630Vdc P10mm e3 | 0In Stock | 18 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | General Film Capacitors | 250 VAC | 5 % | - 55 C | + 100 C | BFC2372 | 222237262183 | |||||||||||
Mfr: BFC237265103 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 372 10nF 10 630V= | 0In Stock | 10 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | General Film Capacitors | 250 VAC | 10 % | - 55 C | + 100 C | BFC2372 | Reel | 222237265103 | ||||||||||
Mfr: BFC237266103 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 10nF 5 630Vdc P10mm e3 | 0In Stock | 10 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | General Film Capacitors | 250 VAC | 5 % | - 55 C | + 100 C | BFC2372 | Reel | 222237266103 | ||||||||||
Mfr: BFC237266223 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 372 22nF 5 630V= | 0In Stock | 22 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | General Film Capacitors | 250 VAC | 5 % | - 55 C | + 100 C | BFC2372 | Reel | 222237266223 | ||||||||||
Mfr: BFC237268393 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 39nF 10 630Vdc P10mm e3 | 0In Stock | 39 nF | 630 VDC | Radial | Polyester | 10 mm (0.394 in) | General Film Capacitors | 250 VAC | 10 % | - 55 C | + 100 C | BFC2372 | Ammo Pack | 222237268393 | ||||||||||
Mfr: BFC238320624 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .62uF 5% 630volts | 0In Stock | 620 nF | 630 VDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 15 mm (0.591 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 25 mm (0.984 in) | - 55 C | + 105 C | BFC2383 | 222238320624 | ||||||||
Mfr: BFC237019563 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 56nF 5 63Vdc P5mm e3 | 0In Stock | 56 nF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 6.5 mm (0.256 in) | MKT370 | Reel | 222237019563 | |||||||||
Mfr: BFC237872134 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .13uF 5% 1000volts | 0In Stock | 130 nF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | BFC2378 | 222237872134 | ||||||||||||
Mfr: BFC237872393 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .039uF 5% 1000volts | 0In Stock | 39 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | AC and Pulse Film Capacitors | 400 VAC | 5 % | BFC2378 | 222237872393 | ||||||||||||
Mfr: BFC238323683 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .068uF 5% 630volts | 0In Stock | 68 nF | 630 VDC | Radial | Polypropylene (PP) | 7.5 mm (0.295 in) | 17.5 mm (0.689 in) | 7 mm (0.276 in) | AC and Pulse Film Capacitors | 220 VAC | 5 % | 13.5 mm (0.531 in) | - 55 C | + 105 C | BFC2383 | Reel | 222238323683 |