Vishay / BC Components - Film Capacitors
23,325 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BFC237126224 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 220nF 5 100Vdc P7,5mm e3 | 0In Stock | 220 nF | 100 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | General Film Capacitors | 63 VAC | 5 % | BFC2371 | 222237126224 | ||||||||||||
Mfr: BFC237028153 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 370 15nF 10 100V= | 0In Stock | 15 nF | 100 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 6.5 mm (0.256 in) | MKT370 | Reel | 222237028153 | |||||||||
Mfr: BFC237028273 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 27nF 10 100Vdc P5mm e3 | 0In Stock | 27 nF | 100 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 6.5 mm (0.256 in) | MKT370 | Reel | 222237028273 | |||||||||
Mfr: BFC237029224 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 370 220nF 5 100V= | 0In Stock | 220 nF | 100 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 63 VAC | 5 % | 9 mm (0.354 in) | MKT370 | Reel | 222237029224 | |||||||||
Mfr: BFC237322275 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 2,7 F 5 100Vdc P22,5mm e3 | 0In Stock | 2.7 uF | 100 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 26 mm (1.024 in) | General Film Capacitors | 63 VAC | 5 % | BFC2373 | 222237322275 | ||||||||||||
Mfr: BFC236655392 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .0039uF 10% 400volts | 0In Stock | 3.9 nF | 400 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 220 VAC | 10 % | 12 mm (0.472 in) | BFC2366 | 222236655392 | ||||||||||
Mfr: BFC237862563 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .056uF 5% 630volts | 0In Stock | 56 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | AC and Pulse Film Capacitors | 300 VAC | 5 % | BFC2378 | 222237862563 | ||||||||||||
Mfr: BFC237327395 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors 3.9uF 10% 100volts | 0In Stock | 3.9 uF | 100 VDC | Radial | Polyester | General Film Capacitors | 63 VAC | 10 % | MKT373 | |||||||||||||||
Mfr: BFC237036153 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 15nF 5 250Vdc P5mm e3 | 0In Stock | 15 nF | 250 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 160 VAC | 5 % | 6.5 mm (0.256 in) | MKT370 | Ammo Pack | 222237036153 | |||||||||
Mfr: BFC237036823 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 370 82nF 5 250V= | 0In Stock | 82 nF | 250 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | General Film Capacitors | 160 VAC | 5 % | 11 mm (0.433 in) | MKT370 | Ammo Pack | 222237036823 | |||||||||
Mfr: BFC237042183 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 18nF 5 250Vdc P5mm e3 | 0In Stock | 18 nF | 250 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 160 VAC | 5 % | 6.5 mm (0.256 in) | MKT370 | 222237042183 | ||||||||||
Mfr: BFC237255472 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 4,7nF 10 400Vdc P10mm e3 | 0In Stock | 4.7 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | General Film Capacitors | 220 VAC | 10 % | - 55 C | + 100 C | BFC2372 | Reel | 222237255472 | ||||||||||
Mfr: BFC237255683 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 68nF 10 400Vdc P10mm e3 | 0In Stock | 68 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | General Film Capacitors | 220 VAC | 10 % | - 55 C | + 100 C | BFC2372 | Reel | 222237255683 | ||||||||||
Mfr: BFC237256682 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 6,8nF 5 400Vdc P10mm e3 | 0In Stock | 6.8 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | General Film Capacitors | 220 VAC | 5 % | - 55 C | + 100 C | BFC2372 | Reel | 222237256682 | ||||||||||
Mfr: BFC237258123 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 12nF 10 400Vdc P10mm e3 | 0In Stock | 12 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | General Film Capacitors | 220 VAC | 10 % | - 55 C | + 100 C | BFC2372 | Ammo Pack | 222237258123 | ||||||||||
Mfr: BFC237258273 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 27nF 10 400Vdc P10mm e3 | 0In Stock | 27 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | General Film Capacitors | 220 VAC | 10 % | - 55 C | + 100 C | BFC2372 | Ammo Pack | 222237258273 | ||||||||||
Mfr: BFC237259123 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 12nF 5 400Vdc P10mm e3 | 0In Stock | 12 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | General Film Capacitors | 220 VAC | 5 % | - 55 C | + 100 C | BFC2372 | Ammo Pack | 222237259123 | ||||||||||
Mfr: BFC237882183 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .018uF 5% 1600volts | 0In Stock | 18 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 14 mm (0.551 in) | BFC2378 | 222237882183 | |||||||||||
Mfr: BFC237882393 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .039uF 5% 1600volts | 0In Stock | 39 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 14.5 mm (0.571 in) | BFC2378 | 222237882393 | |||||||||||
Mfr: BFC237882563 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .056uF 5% 1600volts | 0In Stock | 56 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 14.5 mm (0.571 in) | BFC2378 | 222237882563 | |||||||||||
Mfr: BFC237882623 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .062uF 5% 1600volts | 0In Stock | 62 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 20 mm (0.787 in) | BFC2378 | 222237882623 | ||||||||||||
Mfr: BFC237390143 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors .33uF 5% 400volts | 0In Stock | 330 nF | Radial | Polyester | 22.5 mm (0.886 in) | General Film Capacitors | 5 % | BFC2373 | 222237390143 | |||||||||||||||
Mfr: BFC237065392 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 370 3.9nF 10 400V= | 0In Stock | 3.9 nF | 400 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 250 VAC | 10 % | 6.5 mm (0.256 in) | MKT370 | Ammo Pack | 222237065392 | |||||||||
Mfr: BFC237065562 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 5,6nF 10 400Vdc P5mm e3 | 0In Stock | 5.6 nF | 400 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 250 VAC | 10 % | 6.5 mm (0.256 in) | MKT370 | Ammo Pack | 222237065562 | |||||||||
Mfr: BFC237065822 TTI: Not Assigned Vishay / BC Components Availability: 0In StockFilm Capacitors MKT 370 8.2nF 10 400V= | 0In Stock | 8.2 nF | 400 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 250 VAC | 10 % | 6.5 mm (0.256 in) | MKT370 | Ammo Pack | 222237065822 |