Vishay / BC Components - Film Capacitors
23,325 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BFC241641004 TTI: BFC241641004 Vishay / BC Components Availability: 4,090In StockFilm Capacitors .1uF 2% 63volts | 4,090In Stock | 100 nF | 63 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | General Film Capacitors | 25 VAC | 2 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 85 C | BFC2416 | Bulk | 222241641004 | |||||
Mfr: BFC241671005 TTI: BFC241671005 Vishay / BC Components Availability: 3,060In Stock2,800 On Order Expected 14-Jan-27 Film Capacitors 1uF 2% 63volts | 3,060In Stock2,800 On Order Expected 14-Jan-27 | 1 uF | 63 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 10 mm (0.394 in) | General Film Capacitors | 25 VAC | 2 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 55 C | + 85 C | BFC2416 | Bulk | 222241671005 | |||||
Mfr: BFC241612204 TTI: BFC241612204 Vishay / BC Components Availability: 2,000In StockFilm Capacitors .22uF 2% 63volts | 2,000In Stock | 220 nF | 63 VDC | Radial | Polypropylene (PP) | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 6 mm (0.236 in) | General Film Capacitors | 25 VAC | 2 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 85 C | BFC2416 | Ammo Pack | 222241612204 | |||||
Mfr: BFC241641204 TTI: BFC241641204 Vishay / BC Components Availability: 43In StockFilm Capacitors .12uF 2% 63volts | 43In Stock | 120 nF | 63 VDC | Radial | Polypropylene (PP) | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | General Film Capacitors | 25 VAC | 2 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 85 C | BFC2416 | Bulk | 222241641204 | |||||
0In Stock | 100 nF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | MKT370 | Bulk | 2222-370-11104 | ||||||
Mfr: BFC237022104 TTI: BFC237022104 Vishay / BC Components Availability: 0In Stock9,900 On Order Expected 08-Jan-27 Film Capacitors .1uF 5% 100volts | 0In Stock9,900 On Order Expected 08-Jan-27 | 100 nF | 100 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | MKT370 | Bulk | 2222-370-22104 | |||||
Mfr: BFC237012474 TTI: BFC237012474 Vishay / BC Components Availability: 0In Stock5,900 On Order Expected 08-Jan-27 Film Capacitors .47uF 5% 63volts | 0In Stock5,900 On Order Expected 08-Jan-27 | 470 nF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 100 C | MKT370 | Bulk | 2222-370-12474 | |||||
Mfr: BFC238330474 TTI: BFC238330474 Vishay / BC Components Availability: 0In StockFilm Capacitors .47uF 5% 1000volts | 0In Stock | 470 nF | 1 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 31 mm (1.22 in) | 18 mm (0.709 in) | AC and Pulse Film Capacitors | 350 VAC | 5 % | 2 Pin | 28 mm (1.102 in) | Straight | - 55 C | + 105 C | BFC2383 | Bulk | 222238330474 | |||||
Mfr: BFC236825104 TTI: BFC236825104 Vishay / BC Components Availability: 0In Stock6,500 On Order Expected 08-Dec-26 Film Capacitors .10uF 10% 100volts | 0In Stock6,500 On Order Expected 08-Dec-26 | 100 nF | 100 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 4 mm (0.157 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 13 mm (0.512 in) | - 55 C | + 105 C | BFC2368 | Bulk | 2222-368-25104 | ||||||
Mfr: BFC237049103 TTI: BFC237049103 Vishay / BC Components Availability: 0In Stock6,000 On Order Expected 10-Mar-27 Film Capacitors MKT 370 10nF 5 250V= | 0In Stock6,000 On Order Expected 10-Mar-27 | 10 nF | 250 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | MKT370 | Reel | 222237049103 | |||||
Mfr: BFC237051273 TTI: BFC237051273 Vishay / BC Components Availability: 0In Stock7,500 On Order Expected 14-Jan-27 Film Capacitors .027uF 10% 400volts | 0In Stock7,500 On Order Expected 14-Jan-27 | 27 nF | 400 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 4.5 mm (0.177 in) | General Film Capacitors | 250 VAC | 10 % | 9 mm (0.354 in) | MKT370 | Bulk | 222237051273 | |||||||||
Mfr: BFC237882103 TTI: BFC237882103 Vishay / BC Components Availability: 0In StockFilm Capacitors .01uF 5% 1600volts | 0In Stock | 10 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 26 mm (1.024 in) | AC and Pulse Film Capacitors | 500 VAC | 5 % | 2 Pin | Straight | - 55 C | + 85 C | BFC2378 | Bulk | 222237882103 | ||||||||
Mfr: BFC237022472 TTI: BFC237022472 Vishay / BC Components Availability: 0In StockFilm Capacitors 4700PF 100V 5% | 0In Stock | 4.7 nF | 100 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | MKT370 | Bulk | ||||||||
Mfr: BFC237042153 TTI: BFC237042153 Vishay / BC Components Availability: 0In StockFilm Capacitors .015uF 5% 250volts | 0In Stock | 15 nF | 250 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | MKT370 | Bulk | 222237042153 | |||||
0In Stock | 10 nF | 400 VDC | Radial | Polyester | 9.906 mm (0.39 in) | 12.45 mm (0.49 in) | 4.06 mm (0.16 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 9.91 mm (0.39 in) | Straight | - 55 C | + 105 C | BFC2372 | Bulk | 222237251103 | ||||||
Mfr: BFC237341224 TTI: BFC237341224 Vishay / BC Components Availability: 0In StockFilm Capacitors 220 nF | 0In Stock | 220 nF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 5 mm (0.197 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | BFC2373 | Bulk | 222237341224 | |||||
Mfr: BFC238350563 TTI: BFC238350563 Vishay / BC Components Availability: 0In StockFilm Capacitors .056uF 5% 1600volts | 0In Stock | 56 nF | 1.6 kVDC | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 17.5 mm (0.689 in) | 6 mm (0.236 in) | AC and Pulse Film Capacitors | 550 VAC | 5 % | 2 Pin | 12 mm (0.472 in) | Straight | - 55 C | + 105 C | BFC2383 | Bulk | 222238350563 | |||||
Mfr: BFC247066472 TTI: BFC247066472 Vishay / BC Components Availability: 0In StockFilm Capacitors .0047uF 5% 400volts | 0In Stock | 4.7 nF | 400 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 200 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 40 C | + 105 C | BFC2470 | Ammo Pack | 222247066472 | |||||
Mfr: BFC237022473 TTI: BFC237022473 Vishay / BC Components Availability: 0In StockFilm Capacitors .047uF 5% 100volts | 0In Stock | 47 nF | 100 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | MKT370 | Bulk | 222237022473 | |||||
Mfr: BFC237086222 TTI: BFC237086222 Vishay / BC Components Availability: 0In StockFilm Capacitors .0022UF 100V 5% | 0In Stock | MKT370 | Ammo Pack | |||||||||||||||||||||
0In Stock | 10 nF | 250 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | MKT370 | Ammo Pack | 222237035103 | ||||||
Mfr: BFC236825474 TTI: BFC236825474 Vishay / BC Components Availability: 0In StockFilm Capacitors .47uF 10% 100volts | 0In Stock | 470 nF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 5.5 mm (0.217 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 14.5 mm (0.571 in) | - 55 C | + 105 C | BFC2368 | Bulk | 222236825474 | ||||||
Mfr: BFC236626104 TTI: BFC236626104 Vishay / BC Components Availability: 0In StockFilm Capacitors .1uF 5% 100volts | 0In Stock | 100 nF | 100 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 63 VAC | 5 % | 2 Pin | 13 mm (0.512 in) | - 55 C | + 105 C | BFC2366 | Bulk | 222236626104 | ||||||
Mfr: BFC247076104 TTI: BFC247076104 Vishay / BC Components Availability: 0In StockFilm Capacitors .1uF 5% 63volts | 0In Stock | 100 nF | 63 VDC | Radial | Polyester | 5 mm (0.197 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 125 C | BFC2470 | Ammo Pack | 2222-470-76104 | |||||
Mfr: BFC236756103 TTI: BFC236756103 Vishay / BC Components Availability: 0In StockFilm Capacitors .01uF 5% 400volts | 0In Stock | 10 nF | 400 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | 4 mm (0.157 in) | General Film Capacitors | 220 VAC | 5 % | 2 Pin | 9.5 mm (0.374 in) | - 55 C | + 105 C | BFC2367 | Bulk | 222236756103 |