Vishay / BC Components - Film Capacitors
23,325 ResultsPart | Availability | Purchasing | RoHS/Lead | Capacitance | Voltage Rating DC | Termination Style | Dielectric | Lead Spacing | Length | Width | Product | Voltage Rating AC | Tolerance | Number of Pins | ESR | Height | Package / Case | Lead Style | Minimum Operating Temperature | Maximum Operating Temperature | Series | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: BFC237021104 TTI: BFC237021104 Vishay / BC Components Availability: 8,470In StockFilm Capacitors .1uF 10% 100volts | 8,470In Stock | 100 nF | 100 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | MKT370 | Bulk | 222237021104 | |||||
Mfr: BFC236941104 TTI: BFC236941104 Vishay / BC Components Availability: 500In StockFilm Capacitors .1uF 10% 250volts | 500In Stock | 100 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 4.7 mm (0.185 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 9.7 mm (0.382 in) | Straight | - 55 C | + 105 C | BFC2369 | Bulk | 2222-369-41104 | |||||
Mfr: BFC238371562 TTI: BFC238371562 Vishay / BC Components Availability: 600In StockFilm Capacitors .0056uF 5% 2500volts | 600In Stock | 5.6 nF | 2.5 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | AC and Pulse Film Capacitors | 900 VAC | 5 % | - 55 C | + 105 C | BFC2383 | Bulk | 222238371562 | ||||||||||
Mfr: BFC237042333 TTI: BFC237042333 Vishay / BC Components Availability: 1,850In StockFilm Capacitors .033uF 5% 250volts | 1,850In Stock | 33 nF | 250 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 105 C | MKT370 | Bulk | 222237042333 | |||||
Mfr: BFC237055682 TTI: BFC237055682 Vishay / BC Components Availability: 18,000In StockFilm Capacitors MKT 370 6.8nF 10 400V= | 18,000In Stock | 6.8 nF | 400 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 250 VAC | 10 % | 6.5 mm (0.256 in) | MKT370 | Bulk | 222237055682 | |||||||||
Mfr: BFC237175103 TTI: BFC237175103 Vishay / BC Components Availability: 6,000In StockFilm Capacitors MKT 371 10nF 10 250V= | 6,000In Stock | 10 nF | 250 VDC | Radial | Polyester | 7.5 mm (0.295 in) | 10 mm (0.394 in) | General Film Capacitors | 160 VAC | 10 % | BFC2371 | Reel | 222237175103 | |||||||||||
Mfr: BFC237251473 TTI: BFC237251473 Vishay / BC Components Availability: 4,500In StockFilm Capacitors .047uF 10% 400volts | 4,500In Stock | 47 nF | 400 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 5 mm (0.197 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 100 C | BFC2372 | Bulk | 222237251473 | |||||
Mfr: BFC237011474 TTI: BFC237011474 Vishay / BC Components Availability: 100In StockFilm Capacitors .47uF 10% 63volts | 100In Stock | 470 nF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 3.5 mm (0.138 in) | General Film Capacitors | 40 VAC | 10 % | 2 Pin | 8 mm (0.315 in) | Straight | - 55 C | + 100 C | MKT370 | Bulk | 2222-370-11474 | |||||
Mfr: BFC237852224 TTI: BFC237852224 Vishay / BC Components Availability: 600In StockFilm Capacitors .22uF 5% 400volts | 600In Stock | 220 nF | Radial | Polypropylene (PP) | AC and Pulse Film Capacitors | 5 % | MKP378 | Bulk | ||||||||||||||||
Mfr: BFC237051332 TTI: BFC237051332 Vishay / BC Components Availability: 6,000In StockFilm Capacitors .0033uF 10% 400volts | 6,000In Stock | 3.3 nF | 400 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 105 C | MKT370 | Bulk | 222237051332 | |||||
Mfr: BFC238360102 TTI: BFC238360102 Vishay / BC Components Availability: 1,150In Stock4,150 On Order Expected 08-Jan-27 Film Capacitors .001uF 5% 2000volts | 1,150In Stock4,150 On Order Expected 08-Jan-27 | 1 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 700 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 125 C | BFC2383 | Bulk | 222238360102 | |||||
Mfr: BFC236941473 TTI: BFC236941473 Vishay / BC Components Availability: 5,000In StockFilm Capacitors .047uF 10% 250volts | 5,000In Stock | 47 nF | 250 VDC | Radial | Polyester | 10 mm (0.394 in) | 12.5 mm (0.492 in) | 4.5 mm (0.177 in) | General Film Capacitors | 160 VAC | 10 % | 2 Pin | 9 mm (0.354 in) | Straight | - 55 C | + 105 C | BFC2369 | Bulk | 2222-369-41473 | |||||
Mfr: BFC238330123 TTI: BFC238330123 Vishay / BC Components Availability: 29In StockFilm Capacitors .012uF 5% 1000volts | 29In Stock | 12 nF | 1 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 5 mm (0.197 in) | AC and Pulse Film Capacitors | 350 VAC | 5 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | BFC2383 | Bulk | 222238330123 | |||||
Mfr: BFC237012154 TTI: BFC237012154 Vishay / BC Components Availability: 14,000In StockFilm Capacitors .15uF 5% 63volts | 14,000In Stock | 150 nF | 63 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 40 VAC | 5 % | 2 Pin | 6.5 mm (0.256 in) | Straight | - 55 C | + 100 C | MKT370 | Bulk | 222237012154 | |||||
Mfr: BFC237051473 TTI: BFC237051473 Vishay / BC Components Availability: 12,400In StockFilm Capacitors .047uF 10% 400volts | 12,400In Stock | 47 nF | 400 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 6 mm (0.236 in) | General Film Capacitors | 250 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | MKT370 | Bulk | 222237051473 | |||||
Mfr: BFC237351104 TTI: BFC237351104 Vishay / BC Components Availability: 1,100In StockFilm Capacitors .1uF 10% 400volts | 1,100In Stock | 100 nF | 400 VDC | Radial | Polyester | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 5 mm (0.197 in) | General Film Capacitors | 220 VAC | 10 % | 2 Pin | 11 mm (0.433 in) | Straight | - 55 C | + 105 C | BFC2373 | Bulk | 222237351104 | |||||
Mfr: BFC237321155 TTI: BFC237321155 Vishay / BC Components Availability: 2,000In StockFilm Capacitors 1.5uF 10% 100volts | 2,000In Stock | 1.5 uF | 100 VDC | Radial | Polyester | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 7 mm (0.276 in) | General Film Capacitors | 63 VAC | 10 % | 2 Pin | 13.5 mm (0.531 in) | Straight | - 55 C | + 105 C | BFC2373 | Bulk | 2222-373-21155 | |||||
Mfr: BFC237085153 TTI: BFC237085153 Vishay / BC Components Availability: 2,000In StockFilm Capacitors MKT 370 15nF 10 100V= | 2,000In Stock | 15 nF | 100 VDC | Radial | Polyester | 5.08 mm (0.2 in) | 7.2 mm (0.283 in) | 2.5 mm (0.098 in) | General Film Capacitors | 63 VAC | 10 % | 6.5 mm (0.256 in) | MKT370 | Ammo Pack | 222237085153 | |||||||||
Mfr: BFC237542152 TTI: BFC237542152 Vishay / BC Components Availability: 13,600In StockFilm Capacitors 1500pF 5% 2000volts | 13,600In Stock | 1.5 nF | 2 kVDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 18.5 mm (0.728 in) | AC and Pulse Film Capacitors | 600 VAC | 5 % | BFC2375 | Bulk | 222237542152 | |||||||||||
Mfr: BFC237344334 TTI: BFC237344334 Vishay / BC Components Availability: 4,000In StockFilm Capacitors .33uF 5% 250volts | 4,000In Stock | 330 nF | 250 VDC | Radial | Polyester | 15 mm (0.591 in) | 17.5 mm (0.689 in) | General Film Capacitors | 160 VAC | 5 % | BFC2373 | Bulk | 222237344334 | |||||||||||
Mfr: BFC237862273 TTI: BFC237862273 Vishay / BC Components Availability: 4,000In StockFilm Capacitors .027uF 5% 630volts | 4,000In Stock | 27 nF | 630 VDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | AC and Pulse Film Capacitors | 300 VAC | 5 % | BFC2378 | Bulk | 222237862273 | |||||||||||
Mfr: BFC238330913 TTI: BFC238330913 Vishay / BC Components Availability: 200In Stock3,200 On Order Expected 10-Feb-27 Film Capacitors .091uF 5% 1000volts | 200In Stock3,200 On Order Expected 10-Feb-27 | 91 nF | 1 kVDC | Radial | Polypropylene (PP) | 22.5 mm (0.886 in) | 26 mm (1.024 in) | 8.5 mm (0.335 in) | AC and Pulse Film Capacitors | 350 VAC | 5 % | 2 Pin | 18 mm (0.709 in) | Straight | - 55 C | + 105 C | BFC2383 | Bulk | 222238330913 | |||||
Mfr: BFC237390089 TTI: BFC237390089 Vishay / BC Components Availability: 550In StockFilm Capacitors MKT 373 1 F 5 250V= | 550In Stock | 1 uF | 250 VDC | Radial | Polyester | 22.5 mm (0.886 in) | 17.5 mm (0.689 in) | 8.5 mm (0.335 in) | General Film Capacitors | 160 VAC | 5 % | 2 Pin | 15 mm (0.591 in) | Straight | - 55 C | + 105 C | BFC2373 | Reel | 2222-373-90089 | |||||
Mfr: BFC237514274 TTI: BFC237514274 Vishay / BC Components Availability: 10In StockFilm Capacitors .27uF 5% 630volts | 10In Stock | 270 nF | Radial | Polypropylene (PP) | 27.5 mm (1.083 in) | 30 mm (1.181 in) | 13.5 mm (0.531 in) | AC and Pulse Film Capacitors | 5 % | 26.5 mm (1.043 in) | BFC2375 | Bulk | 2222-375-14274 | |||||||||||
Mfr: BFC241671005 TTI: BFC241671005 Vishay / BC Components Availability: 3,060In Stock2,800 On Order Expected 14-Jan-27 Film Capacitors 1uF 2% 63volts | 3,060In Stock2,800 On Order Expected 14-Jan-27 | 1 uF | 63 VDC | Radial | Polypropylene (PP) | 15 mm (0.591 in) | 17.5 mm (0.689 in) | 10 mm (0.394 in) | General Film Capacitors | 25 VAC | 2 % | 2 Pin | 16.5 mm (0.65 in) | Straight | - 55 C | + 85 C | BFC2416 | Bulk | 222241671005 |